Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Insulation Resistance | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
Qty Web Price 10,000 $0.139 20,000 $0.113 30,000 $0.112 40,000 $0.111 | 4,530,000 Ready to Ship! | 24 Weeks | 1813 | Reel | 0.5pF | 250V | 18|V | Surface Mount | |||||||||||||
Qty Web Price 1,000 $0.32 3,000 $0.305 4,000 $0.29 10,000 $0.275 15,000 $0.26 | 1,766,000 Ready to Ship! | N/A | 2142 | Reel | |||||||||||||||||
Qty Web Price 50 $0.23 500 $0.197 1,500 $0.192 5,000 $0.186 12,500 $0.182 | 1,576,385 Ready to Ship! | 17 Weeks | 2127 | Bag | RADIAL | 700pF | 395V | 6000A | 200|V | 150V | 216V to 264V | 84J | -40°C to +85°C | -40°C to +125°C | 2 | 14mm | Through Hole | ||||
Qty Web Price 250 $0.375 | 990,496 Ready to Ship! | 19 Weeks | 2104 | Box | |||||||||||||||||
Qty Web Price 10,000 $0.125 20,000 $0.12 30,000 $0.117 40,000 $0.115 | 700,000 Ready to Ship! | 19 Weeks | 2052 | Reel | 1pF | 135V | 42V | 30V | -55°C to +125°C | -55°C to +150°C | 2 | Surface Mount | |||||||||
Qty Web Price 1 $0.235 250 $0.215 1,000 $0.21 3,000 $0.205 12,500 $0.199 | 664,674 Ready to Ship! | 30 Weeks | 2112 | Box | RADIAL | 450pF | 710V | 4500A | 175|1200V | 275V | 387V to 473V | 1mA | 75J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 14mm | Through Hole | ||
Qty Web Price 1 $0.475 125 $0.45 400 $0.425 1,500 $0.405 5,000 $0.385 | 539,567 Ready to Ship! | 33 Weeks | 2117 | Box | RADIAL | 395V | 6000A | 268|V | 150V | Through Hole | |||||||||||
Qty Web Price 4,000 $0.104 8,000 $0.085 16,000 $0.0837 20,000 $0.0833 | 536,000 Ready to Ship! | 17 Weeks | 2146 | Reel | 750pF | 150V | 30A | 5.6|V | 4V | Surface Mount | |||||||||||
Qty Web Price 500 $0.70 1,500 $0.585 2,000 $0.58 5,000 $0.565 7,500 $0.56 | 457,000 Ready to Ship! | 33 Weeks | 2140 | Reel | RADIAL | 350pF | 455V | 25A | 175V | 175V | 243V to 297V | 3.5kA | 55J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 10mm | Through Hole | ||
Qty Web Price 1 $0.27 200 $0.235 750 $0.23 2,500 $0.22 10,000 $0.215 | 404,938 Ready to Ship! | 41 Weeks | 2147 | Bulk | RADIAL | 65pF | 850V | 1.2kA | 420V | 320V | 459V to 561V | 1mA | 25J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 7mm | Through Hole | ||
Littelfuse UltraMOV® Series 225 VDC 175 V RMS 455 V Clamp 1200A 130 pF Radial Lead Varistor | Qty Web Price 1,000 $0.32 3,000 $0.305 4,000 $0.29 10,000 $0.275 15,000 $0.26 | 359,000 Ready to Ship! | N/A | 2126 | Reel | RADIAL | 130pF | 455V | 1200A | 225|V | 175V | Through Hole | |||||||||
Qty Web Price 300 $2.30 600 $1.89 900 $1.87 1,200 $1.85 1,500 $1.84 | 338,100 Ready to Ship! | 25 Weeks | 2124 | Reel | RADIAL | 750pF | 840V | 100A | 420V | 320V | 459V to 561V | 10kA | 270J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | Through Hole | |||
Qty Web Price 1 $0.33 150 $0.29 500 $0.285 2,000 $0.275 7,500 $0.265 | 334,008 Ready to Ship! | 33 Weeks | 2139 | Bag | RADIAL | 170pF | 850V | 2500A | 420V | 320V | 459V to 561V | 1mA | 48J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 10mm | Through Hole | ||
KYOCERA AVX 0603 30 V 125 pF Surface Mount Multilayer Ceramic Transient Voltage Suppressor | Qty Web Price 4,000 $0.0664 12,000 $0.0622 16,000 $0.0611 40,000 $0.0578 60,000 $0.0564 | 276,000 Ready to Ship! | 17 Weeks | 2207 | Reel | 125pF | 67V | 30A | 30V | 21V | 36.9V to 45.1V | 1mA | 0.1J | -55°C to +125°C | 2 | 0603 (1608 Metric) | Surface Mount | ||||
Littelfuse MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120A 520 pF SMT Multilayer Varistor | Qty Web Price 2,500 $0.29 5,000 $0.275 7,500 $0.26 10,000 $0.245 12,500 $0.235 | 250,000 Ready to Ship! | 50 Weeks | 2132 | Reel | 520pF | 44V | 120A | 18V | 14V | 22V to 28V | 1mA | 0.3J | -55°C to +125°C | -55°C to +150°C | 2 | 0805 (2012 Metric) | Surface Mount | |||
Littelfuse MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 40A 140 pF SMT Multilayer Varistor | Qty Web Price 2,500 $0.29 5,000 $0.275 7,500 $0.26 10,000 $0.245 12,500 $0.235 | 230,000 Ready to Ship! | 50 Weeks | 2140 | Reel | 140pF | 60V | 40A | 26|V | 20V | Surface Mount | ||||||||||
Littelfuse MLA Series 0603 3.5 VDC 2.5 V RMS 13 V Clamp 30A 1270 pF SMT Multilayer Varistor | Qty Web Price 2,500 $0.194 5,000 $0.161 7,500 $0.159 12,500 $0.157 25,000 $0.155 | 230,000 Ready to Ship! | N/A | 2128 | Reel | 1270pF | 13V | 30A | 3.5V | 2.5V | 3.7V to 7V | 1mA | 0.1J | -55°C to +125°C | -55°C to +150°C | 2 | 0603 (1608 Metric) | Surface Mount | |||
Qty Web Price 1 $0.199 250 $0.192 1,000 $0.191 3,000 $0.19 12,500 $0.188 | 223,228 Ready to Ship! | 33 Weeks | 2132 | Box | RADIAL | 500pF | 650V | 4500A | 175|1200V | 250V | 351V to 429V | 1mA | 72J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 14mm | Through Hole | ||
Qty Web Price 4,000 $0.0749 12,000 $0.0619 16,000 $0.0615 40,000 $0.0604 60,000 $0.0599 | 220,000 Ready to Ship! | 10 Weeks | 2145 | Reel | 650pF | 15V | 30A | 5.5V | 6.4V to 9.6V | 2A | 90mJ | -40°C to +85°C | 2 | 0603 (1608 Metric) | Surface Mount | ||||||
Qty Web Price 1 $0.715 100 $0.645 300 $0.595 1,250 $0.535 4,000 $0.495 | 215,235 Ready to Ship! | 17 Weeks | 1845 | Bulk | RADIAL | 800pF | 710V | 10kA | 350|V | 275V | Through Hole | ||||||||||
Qty Web Price 200 $0.365 6,000 $0.35 9,000 $0.33 12,000 $0.315 | 210,600 Ready to Ship! | 32 Weeks | 2129 | Bulk | RADIAL | 370pF | 840V | 50A | 420V | 320V | 459V to 561V | 6kA | 136J | 100MΩ | -40°C to +125°C | -40°C to +150°C | 2 | Through Hole | |||
Qty Web Price 4,000 $0.084 12,000 $0.0694 16,000 $0.069 40,000 $0.0678 60,000 $0.0672 | 192,000 Ready to Ship! | 10 Weeks | 2123 | Reel | 470pF | 19V | 5.6V | 6.4V | 30A | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | |||||||||
Qty Web Price 1,000 $0.305 3,000 $0.29 4,000 $0.275 10,000 $0.265 15,000 $0.25 | 190,950 Ready to Ship! | 17 Weeks | 1932 | Bag | RADIAL | 120pF | 1500V | 3500A | 745V | 550V | 819V to 1001V | 130J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||||
Qty Web Price 1 $0.425 125 $0.375 400 $0.365 1,500 $0.35 5,000 $0.34 | 184,861 Ready to Ship! | 33 Weeks | 2139 | Bag | RADIAL | 1600pF | 395V | 6500A | 200V | 150V | 216V to 264V | 1mA | 80J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 20mm | Through Hole | ||
Qty Web Price 1,500 $0.0476 4,500 $0.0445 15,000 $0.0413 30,000 $0.0396 60,000 $0.0379 | 181,500 Ready to Ship! | N/A | 2144 | Box | RADIAL | 1600pF | 2.5V | 250A | 18|V | 14V | Through Hole |
Added to Your Shopping Cart