Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
![]() Littelfuse Q6008LH1LED Series 600 V 8 A LED Dimmer Application Alternistor Triacs - TO-220AB | Qty Web Price 500 $0.96 1,000 $0.935 1,500 $0.925 2,500 $0.91 5,000 $0.875 | 0 | 12 Weeks | Tube | Thyristor | Bi-Directional | 1 | 1.6V | 8A | 600V | 6mA | 10mA | -40°C to +110°C | -40°C to +150°C | 1 | Flange Mount | |
![]() Littelfuse Q6008LH1LED Series 600 V 8 A LED Dimmer Application Alternistor Triacs - TO-220AB | Qty Web Price 500 $0.96 1,000 $0.935 1,500 $0.925 2,500 $0.91 5,000 $0.875 | 0 | 12 Weeks | Tube | Thyristor | Bi-Directional | 1 | 1.6V | 8A | 600V | 6mA | 10mA | -40°C to +110°C | -40°C to +150°C | 1 | Flange Mount | |
Qty Web Price 750 $0.98 1,500 $0.96 2,250 $0.945 3,000 $0.935 3,750 $0.91 | 0 | 13 Weeks | Tube |
Added to Your Shopping Cart