Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Pins | Breakdown Voltage-Min | Breakdown Voltage-Max | AC Discharge Current-Nom | Impulse Discharge Current | Insulation Resistance | Capacitance | Rated Voltage | Glow Voltage | Glow Current (ARC) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,000 $0.505 4,000 $0.495 6,000 $0.49 8,000 $0.485 10,000 $0.47 | 194,000 Ready to Ship! | 14 Weeks | 2141 | Reel | 60V | 90V | 1kA | Surface Mount | ||||||||||||
Qty Web Price 100 $1.47 300 $1.44 500 $1.42 1,500 $1.39 2,500 $1.36 | 44,800 Ready to Ship! | 14 Weeks | 2215 | Tray | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
Qty Web Price 500 $0.335 1,500 $0.325 2,500 $0.32 7,500 $0.31 12,500 $0.30 | 41,000 Ready to Ship! | N/A | 2326 | Reel | 2 | |||||||||||||||
Qty Web Price 1,200 $1.31 2,400 $1.29 3,600 $1.28 | 19,200 Ready to Ship! | 11 Weeks | 2223 | Reel | ||||||||||||||||
TDK EPCOS A81-A250X Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $1.41 300 $1.38 500 $1.36 2,000 $1.32 3,000 $1.30 | 10,200 Ready to Ship! | 11 Weeks | 2141 | Bulk | AXIAL | 2 | 960V | 1440V | 10A | 10kA | 10GΩ | 1pF | 160V | 0.5A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||
TDK EPCOS A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $1.54 300 $1.50 500 $1.48 1,500 $1.45 2,500 $1.42 | 9,800 Ready to Ship! | 11 Weeks | 2308 | Strip | AXIAL | 4675V | 6325V | 5A | 10kA | Through Hole | |||||||||
Qty Web Price 1 $1.28 40 $1.24 150 $1.21 400 $1.18 1,500 $1.12 | 8,523 Ready to Ship! | 16 Weeks | 2201 | Tray | AXIAL | 1200V | 1800V | 5kA | Through Hole | |||||||||||
Qty Web Price 1 $0.87 50 $0.835 200 $0.80 750 $0.765 2,500 $0.70 | 6,241 Ready to Ship! | 12 Weeks | 2217 | Tray | AXIAL | 72V | 108V | 10A | 20kA | Through Hole | ||||||||||
Qty Web Price 750 $2.49 1,500 $2.42 | 6,000 Ready to Ship! | 14 Weeks | 2251 | Reel | 3 | 10A | 10kA | 10000MΩ | 1pF | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||||
Qty Web Price 100 $3.75 200 $3.69 400 $3.63 500 $3.61 1,500 $3.49 | 6,000 Ready to Ship! | 16 Weeks | 2334 | Tray | RADIAL | 400V | 500V | 10A | 10kA | Through Hole | ||||||||||
TDK EPCOS A71-H16X Series 1920 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 1 $1.61 40 $1.57 125 $1.53 400 $1.49 1,250 $1.42 | 5,898 Ready to Ship! | 11 Weeks | 2328 | Bag | AXIAL | 1280V | 1920V | 10A | 10kA | Through Hole | |||||||||
TDK EPCOS A71-H25X Series 3000V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 500 $1.36 1,000 $1.34 1,500 $1.33 2,000 $1.32 2,500 $1.30 | 5,000 Ready to Ship! | 11 Weeks | 2223 | Reel | AXIAL | 2000V | 3000V | 10A | 10kA | Through Hole | |||||||||
Qty Web Price 1,000 $2.14 2,000 $2.09 | 5,000 Ready to Ship! | 14 Weeks | 2246 | Tray | AXIAL | 2295V | 3105V | 1A | 3kA | Through Hole | ||||||||||
Qty Web Price 500 $0.81 1,000 $0.79 2,000 $0.77 2,500 $0.765 7,500 $0.735 | 4,500 Ready to Ship! | 12 Weeks | 2206 | Reel | AXIAL | 2 | 425V | 715V | 10kA | 10GΩ | 1pF | -40°C to +125°C | Through Hole | |||||||
Qty Web Price 2,000 $0.395 4,000 $0.385 6,000 $0.38 8,000 $0.38 10,000 $0.365 | 4,000 Ready to Ship! | N/A | 2302 | Reel | ||||||||||||||||
Qty Web Price 1 $0.78 75 $0.75 250 $0.72 750 $0.695 2,500 $0.64 | 3,898 Ready to Ship! | 12 Weeks | 2235 | Tray | AXIAL | 60V | 90V | 20A | 20kA | Through Hole | ||||||||||
TDK EPCOS T23-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester | Qty Web Price 1 $1.87 40 $1.81 125 $1.77 400 $1.72 1,250 $1.64 | 3,834 Ready to Ship! | 11 Weeks | 2244 | Tray | 35V | 20A | 20kA | Through Hole | |||||||||||
Qty Web Price 1 $0.735 75 $0.705 250 $0.675 1,000 $0.65 3,000 $0.60 | 3,418 Ready to Ship! | 16 Weeks | 2228 | Tray | AXIAL | 510V | 690V | 20A | 20kA | Through Hole | ||||||||||
Qty Web Price 1,000 $0.655 2,000 $0.64 3,000 $0.635 4,000 $0.63 5,000 $0.61 | 3,000 Ready to Ship! | 16 Weeks | 2224 | Reel | ||||||||||||||||
Qty Web Price 1,000 $0.58 2,000 $0.565 3,000 $0.56 4,000 $0.555 5,000 $0.54 | 3,000 Ready to Ship! | 16 Weeks | 2237 | Reel | 184V | 276V | 5A | 5kA | Surface Mount | |||||||||||
Qty Web Price 1 $0.905 50 $0.87 200 $0.83 750 $0.795 2,500 $0.735 | 2,993 Ready to Ship! | 12 Weeks | 2233 | Tray | AXIAL | 425V | 715V | 10kA | Through Hole | |||||||||||
Qty Web Price 1 $0.735 75 $0.705 250 $0.675 1,000 $0.65 3,000 $0.60 | 2,879 Ready to Ship! | 16 Weeks | 2330 | Tray | AXIAL | 510V | 690V | 20A | 20kA | Through Hole | ||||||||||
Qty Web Price 2,500 $0.69 | 2,500 Ready to Ship! | 30 Weeks | 2305 | Reel | 320V | 480V | 1A | 1kA | Surface Mount | |||||||||||
Qty Web Price 1 $1.28 40 $1.24 150 $1.21 400 $1.18 1,500 $1.12 | 2,150 Ready to Ship! | 16 Weeks | 2232 | Tray | AXIAL | 1200V | 1800V | 5kA | Through Hole | |||||||||||
Qty Web Price 500 $1.08 1,000 $1.06 1,500 $1.04 2,000 $1.03 2,500 $0.995 | 2,000 Ready to Ship! | 11 Weeks | 2303 | Reel | AXIAL | 75V | 5A | 5kA | Through Hole |
Added to Your Shopping Cart