Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Mounting Feature |
Qty Web Price 1,000 $3.35 | 81,000 Ready to Ship! | 22 Weeks | 2326 | Reel | SOIC-16W | 8V | 16V | Uni-Directional | 1500W | 200A | 25µA | 1500W | 6V | -55°C to +125°C | -55°C to +150°C | 50pF | Surface Mount | ||||
Diodes Incorporated DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26 | Qty Web Price 3,000 $0.0473 9,000 $0.0455 15,000 $0.0448 60,000 $0.0427 90,000 $0.0414 | 39,000 Ready to Ship! | 8 Weeks | 2309 | Reel | SOT-26-6 | 6.2V | 9V | Uni-Directional | 300mW | 6A | -55°C to +85°C | -55°C to +150°C | Surface Mount | |||||||
Diodes Incorporated 4-Channel 9 Vcl 0.65 pF 6.2 Vbr Surface Mount TVS Diode Array - SOT-23-6 | Qty Web Price 3,000 $0.0514 9,000 $0.0495 15,000 $0.0486 45,000 $0.0468 75,000 $0.0452 | 12,000 Ready to Ship! | 8 Weeks | 2228 | Reel | SOT-23-6 (SOT-26) | 6.2V | 9V | Uni-Directional | 6A | 55W | 0.8V | -55°C to +85°C | -55°C to +150°C | Surface Mount | ||||||
Diodes Incorporated DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10 | Qty Web Price 3,000 $0.108 6,000 $0.105 12,000 $0.102 15,000 $0.102 45,000 $0.0965 | 6,000 Ready to Ship! | 20 Weeks | 2223 | Reel | UDFN-10 | 6V | 10V | Uni-Directional | 350mW | 6A | 50nA | 60W | 1mA | 5.5V | 0.85V | -55°C to +85°C | -55°C to +150°C | 0.5pF | Surface Mount | |
Qty Web Price 1 $5.59 10 $5.04 40 $4.72 150 $4.40 500 $4.12 | 2,763 Ready to Ship! | 22 Weeks | 1617 | Cut Tape Available in Mini-Reel | SOIC-16W | 8V | 16V | Uni-Directional | 1500W | 200A | 25µA | 1500W | 6V | -55°C to +125°C | -55°C to +150°C | 50pF | Surface Mount | ||||
Qty Web Price 1 $0.158 15 $0.142 75 $0.134 300 $0.127 1,500 $0.117 | 0 | 8 Weeks | Cut Tape | ||||||||||||||||||
Qty Web Price 3,000 $0.0512 9,000 $0.0493 15,000 $0.0485 45,000 $0.0467 75,000 $0.0451 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Diodes Incorporated DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26 | Qty Web Price 3,000 $0.0473 9,000 $0.0455 15,000 $0.0448 60,000 $0.0427 90,000 $0.0414 | 0 | 8 Weeks | Reel | SOT-26-6 | 6.2V | 9V | Uni-Directional | 300mW | 6A | -55°C to +85°C | -55°C to +150°C | Surface Mount | ||||||||
Diodes Incorporated 4-Channel 9 Vcl 0.65 pF 6.2 Vbr Surface Mount TVS Diode Array - SOT-23-6 | Qty Web Price 3,000 $0.0508 9,000 $0.0489 15,000 $0.048 45,000 $0.0462 75,000 $0.0447 | 0 | 8 Weeks | Reel | SOT-23-6 (SOT-26) | 6.2V | 9V | Uni-Directional | 6A | 55W | 0.8V | -55°C to +85°C | -55°C to +150°C | Surface Mount | |||||||
Diodes Incorporated DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10 | Qty Web Price 3,000 $0.109 6,000 $0.107 12,000 $0.104 15,000 $0.103 45,000 $0.0978 | 0 | 20 Weeks | 2222 | Reel | UDFN-10 | 6V | 10V | Uni-Directional | 350mW | 6A | 50nA | 60W | 1mA | 5.5V | 0.85V | -55°C to +85°C | -55°C to +150°C | 0.5pF | Surface Mount | |
Qty Web Price 3,000 $0.091 9,000 $0.0875 12,000 $0.0866 30,000 $0.0837 45,000 $0.081 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Diodes Incorporated 4 Channel 5.5 V 0.55 pF Uni-Directional SMT TVS Diode Array - U-DFN2510-10 | Qty Web Price 3,000 $0.0637 9,000 $0.0613 15,000 $0.0602 45,000 $0.058 75,000 $0.056 | 0 | 8 Weeks | 2308 | Reel | 6V | 11V | Uni-Directional | 350mW | 5.5A | 60W | 5.5V | 0.5µA | 0.85V | -55°C to +85°C | -55°C to +150°C | 0.55pF | Surface Mount | |||
Diodes Incorporated 4 Channel 5.5 V 0.55 pF Uni-Directional SMT TVS Diode Array - U-DFN2510-10 | Qty Web Price 3,000 $0.0647 9,000 $0.0622 15,000 $0.0611 30,000 $0.0596 60,000 $0.0573 | 0 | 8 Weeks | Reel | 6V | 11V | Uni-Directional | 350mW | 5.5A | 60W | 5.5V | 0.5µA | 0.85V | -55°C to +85°C | -55°C to +150°C | 0.55pF | Surface Mount | ||||
Qty Web Price 3,000 $0.068 9,000 $0.0654 15,000 $0.0642 30,000 $0.0626 60,000 $0.0602 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Diodes Incorporated 10 V 5.5 A 0.6 pF 8 Channel Low Capacitance TVS Diode Array - U-DFN3810-9 | Qty Web Price 5,000 $0.104 10,000 $0.102 15,000 $0.10 20,000 $0.099 25,000 $0.0957 | 0 | 8 Weeks | Reel | 5V | 10V | Uni-Directional | 55W | -55°C to +85°C | -55°C to +150°C | 0.6pF | Surface Mount | |||||||||
Diodes Incorporated 10 V 5.5 A 0.6 pF 8 Channel Low Capacitance TVS Diode Array - U-DFN3810-9 | Qty Web Price 5,000 $0.104 10,000 $0.102 15,000 $0.10 20,000 $0.099 25,000 $0.0957 | 0 | 8 Weeks | Reel | 5V | 10V | Uni-Directional | 55W | -55°C to +85°C | -55°C to +150°C | 0.6pF | Surface Mount | |||||||||
![]() Diodes Incorporated ESD Suppressors / TVS Diodes Dataline Protection PP U-DFN2510-10 TR 3K | Qty Web Price 3,000 $0.0796 9,000 $0.0766 15,000 $0.0752 30,000 $0.0734 60,000 $0.0706 | 0 | 16 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.149 6,000 $0.146 9,000 $0.145 15,000 $0.143 30,000 $0.138 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0678 9,000 $0.0652 15,000 $0.064 30,000 $0.0625 60,000 $0.0601 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 2,500 $0.11 7,500 $0.106 10,000 $0.105 25,000 $0.101 37,500 $0.0981 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 2,500 $0.11 7,500 $0.106 10,000 $0.105 25,000 $0.101 37,500 $0.0981 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 8,000 $0.133 16,000 $0.131 24,000 $0.129 32,000 $0.128 40,000 $0.125 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 8,000 $0.135 16,000 $0.133 24,000 $0.131 32,000 $0.13 40,000 $0.127 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 20 $52.00 40 $51.67 60 $51.47 80 $51.34 100 $50.91 | 0 | 18 Weeks | Tube | TO-3 (TO-204) | 26.5V | 39V | Uni-Directional | 50W | 77A | 100µA | 3000W | 20mA | 24V | -50°C to +175°C | -50°C to +200°C | Through Hole |
Added to Your Shopping Cart