Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 110 $16.63 | 0 | 52 Weeks | Reel | ||||||||||||||||
Qty Web Price 2,500 $0.26 | 0 | N/A | Reel | TO-252-3 (DPAK) | 5A | 600V | 50µA | 1.3V | 35ns | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0301 15,000 $0.0252 25,000 $0.0249 100,000 $0.0243 150,000 $0.0241 | 0 | 9 Weeks | Reel | DO-41 (DO-204AL) | Through Hole | ||||||||||||||
Qty Web Price 5,000 $0.118 10,000 $0.0978 15,000 $0.097 25,000 $0.0959 50,000 $0.0946 | 0 | N/A | Reel | SMA (DO-214AC, SOD-106) | 1A | 150V | 5µA | 0.92V | 25ns | Surface Mount | |||||||||
Qty Web Price 3,000 $0.16 6,000 $0.133 9,000 $0.131 15,000 $0.13 30,000 $0.128 | 0 | 50 Weeks | Reel | 2A | 100V | 5µA | 0.92V | 25ns | Surface Mount | ||||||||||
Qty Web Price 5,000 $0.093 10,000 $0.0753 20,000 $0.0741 25,000 $0.0737 75,000 $0.0719 | 0 | 9 Weeks | Reel | DO-41 (DO-204AL) | 1A | 600V | 5µA | 1.7V | 75ns | Through Hole | |||||||||
Qty Web Price 5,000 $0.128 10,000 $0.0797 20,000 $0.077 25,000 $0.0761 75,000 $0.0719 | 0 | 9 Weeks | 2151 | Reel | DO-41 (DO-204AL) | 1A | 800V | 5µA | 1.7V | 75ns | Through Hole | ||||||||
Qty Web Price 5,000 $0.0941 15,000 $0.0646 20,000 $0.0638 50,000 $0.0616 75,000 $0.0606 | 0 | 9 Weeks | Reel | DO-41 (DO-204AL) | 1A | 400V | 5µA | 1.3V | 50ns | Through Hole | |||||||||
Qty Web Price 5,000 $0.0784 15,000 $0.0647 20,000 $0.0644 50,000 $0.0632 75,000 $0.0627 | 0 | 9 Weeks | Reel | DO-41 (DO-204AL) | 1A | 50V | 5µA | 1V | 50ns | Through Hole | |||||||||
Qty Web Price 4,000 $0.108 | 0 | N/A | Reel | DO-204AC (DO-15) | 2A | 100V | 5µA | 1V | 50ns | Through Hole | |||||||||
Qty Web Price 10 $34.71 30 $29.83 40 $29.45 100 $28.28 150 $27.77 | 0 | 30 Weeks | Bag | 110A | 1200V | 100µA | 0.68V | Surface Mount | |||||||||||
Qty Web Price 5,500 $0.109 11,000 $0.0888 16,500 $0.088 22,000 $0.0874 27,500 $0.087 | 0 | 25 Weeks | 2122 | Reel | DO-41 (DO-204AL) | 1A | 50V | 10µA | 1V | 50ns | Through Hole | ||||||||
Qty Web Price 1,400 $0.325 2,800 $0.31 4,200 $0.295 7,000 $0.28 14,000 $0.265 | 0 | 25 Weeks | Reel | DO-201AD | 3A | 500V | 10µA | 1.7V | 75ns | Through Hole | |||||||||
Qty Web Price 1,400 $0.31 2,800 $0.295 5,600 $0.28 7,000 $0.265 | 0 | 25 Weeks | Reel | 3A | 50V | 10µA | 1V | 50ns | Through Hole | ||||||||||
Qty Web Price 5,500 $0.122 11,000 $0.0993 16,500 $0.0984 22,000 $0.0978 27,500 $0.0973 | 0 | 25 Weeks | Reel | 1A | 200V | 5µA | 0.95V | 25ns | Through Hole | ||||||||||
Qty Web Price 5,500 $0.129 11,000 $0.122 16,500 $0.116 22,000 $0.111 27,500 $0.105 | 0 | 25 Weeks | Reel | DO-41 (DO-204AL) | 1A | 100V | 5µA | 0.95V | 15ns | Through Hole | |||||||||
Qty Web Price 50 $0.595 200 $0.52 1,000 $0.50 2,000 $0.49 6,250 $0.475 | 0 | 30 Weeks | Tube | TO-220-2 (TO-220AC) | 8A | 200V | 10µA | 1V | 30ns | Flange Mount | |||||||||
Qty Web Price 50 $0.89 200 $0.845 750 $0.805 2,000 $0.765 5,000 $0.725 | 0 | 40 Weeks | Tube | TO-263AB | |||||||||||||||
Qty Web Price 800 $0.89 1,600 $0.845 2,400 $0.805 3,200 $0.765 4,000 $0.725 | 0 | 40 Weeks | Reel | TO-263AB | |||||||||||||||
Qty Web Price 1,800 $0.111 | 0 | N/A | Reel | SMA (DO-214AC, SOD-106) | 1A | 200V | 10µA | 1V | 50ns | Surface Mount | |||||||||
Qty Web Price 7,500 $0.117 | 0 | N/A | Reel | SMA (DO-214AC, SOD-106) | 1A | 400V | 10µA | 1V | 50ns | Surface Mount | |||||||||
Qty Web Price 2,000 $0.62 4,000 $0.505 6,000 $0.50 8,000 $0.495 | 0 | N/A | Reel | 16A | 190A | 200V | 2µA | 0.93V | Dual | 23pF | 23ns | 2.5°C/W | -55°C to +175°C | -55°C to +175°C | Surface Mount | ||||
Qty Web Price 2,000 $0.73 4,000 $0.595 6,000 $0.59 8,000 $0.585 | 0 | N/A | Reel | 12A | 600V | 5µA | 1.05V | 65ns | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.79 4,000 $0.64 6,000 $0.635 8,000 $0.63 | 0 | N/A | Reel | 16A | 200A | 600V | 5µA | 1.1V | Dual | 8pF | 70ns | 2.5°C/W | -55°C to +175°C | -55°C to +175°C | Surface Mount | ||||
Vishay VS-20CDH02 Series 200 V 2 x 10 A Surface Mount Hyperfast Rectifier - TO-263AC | Qty Web Price 2,000 $0.73 4,000 $0.595 6,000 $0.59 8,000 $0.585 | 0 | N/A | Reel | 20A | 210A | 200V | 2µA | 0.94V | Dual | 30pF | 22ns | 2.4°C/W | -55°C to +175°C | -55°C to +175°C | Surface Mount |
Added to Your Shopping Cart