Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.665 2,000 $0.65 3,000 $0.645 4,000 $0.635 5,000 $0.62 | 0 | 14 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0527 20,000 $0.0514 30,000 $0.0507 40,000 $0.0501 50,000 $0.0486 | 16,130,000 Ready to Ship! | 8 Weeks | 2246 | Reel | Glass Passivated | Single | 1A | 5µA | 1.1V | 600V | 250ns | 6pF | 30A | -55°C to +150°C | 1 | Surface Mount | ||||
Diodes Incorporated SBR2A40P 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.0877 9,000 $0.0843 12,000 $0.0834 30,000 $0.0807 45,000 $0.0781 | 1,884,000 Ready to Ship! | 8 Weeks | 2314 | Reel | POWERDI-123 | 2A | 100µA | 0.45V | 40V | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0136 30,000 $0.0131 50,000 $0.0129 200,000 $0.0124 300,000 $0.0121 | 770,000 Ready to Ship! | 4 Weeks | 2319 | Reel | SOD-323F (SC-90) | Surface Mount | ||||||||||||||
Qty Web Price 5,000 $0.0372 15,000 $0.0359 25,000 $0.0353 75,000 $0.034 125,000 $0.0329 | 510,000 Ready to Ship! | 8 Weeks | 2205 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0337 15,000 $0.0325 25,000 $0.0319 75,000 $0.0308 125,000 $0.0298 | 435,000 Ready to Ship! | 11 Weeks | 2251 | Reel | SMA (DO-214AC, SOD-106) | Silicon | Single | 1A | 5µA | 1.3V | 1000V | 500ns | 15pF | 30A | -50°C to +150°C | 1 | Surface Mount | |||
![]() STMicroelectronics Automotive 600 V 8 A 45 ns SMT Turbo 2 Ultrafast Switching Rectifier - D2PAK | Qty Web Price 1,000 $0.615 2,000 $0.60 3,000 $0.595 4,000 $0.59 5,000 $0.57 | 171,000 Ready to Ship! | 25 Weeks | 2249 | Reel | |||||||||||||||
Qty Web Price 5,000 $0.0964 10,000 $0.0941 15,000 $0.0927 25,000 $0.091 50,000 $0.0875 | 135,000 Ready to Ship! | 8 Weeks | 2251 | Reel | DO-213AB | Glass Passivated | Single | 1A | 5µA | 1.3V | 600V | 250ns | 15pF | 1A | 30A | -65°C to +175°C | Surface Mount | |||
Qty Web Price 1,500 $0.38 3,000 $0.375 4,500 $0.37 6,000 $0.365 7,500 $0.355 | 117,000 Ready to Ship! | 18 Weeks | 2315 | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.0302 15,000 $0.0291 25,000 $0.0286 75,000 $0.0276 125,000 $0.0267 | 100,000 Ready to Ship! | 14 Weeks | 2322 | Reel | ||||||||||||||||
Qty Web Price 7,500 $0.0356 22,500 $0.0343 30,000 $0.034 75,000 $0.033 112,500 $0.032 | 90,000 Ready to Ship! | N/A | 2313 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 100V | 150ns | Surface Mount | |||||||||
Qty Web Price 7,500 $0.0452 15,000 $0.0442 30,000 $0.0432 37,500 $0.0428 112,500 $0.0409 | 67,500 Ready to Ship! | 10 Weeks | 2326 | Reel | ||||||||||||||||
Qty Web Price 7,500 $0.0549 15,000 $0.0536 22,500 $0.0528 37,500 $0.0519 75,000 $0.0499 | 67,500 Ready to Ship! | 24 Weeks | 2331 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 400V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 5,000 $0.32 10,000 $0.31 15,000 $0.305 | 60,000 Ready to Ship! | N/A | 2319 | Ammo Pack | SOD-57 | 250mA | 2µA | 2.4V | 2000V | 300ns | Through Hole | |||||||||
Qty Web Price 3,000 $0.0263 9,000 $0.0253 15,000 $0.0248 45,000 $0.0239 75,000 $0.0231 | 60,000 Ready to Ship! | N/A | 2220 | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.0414 15,000 $0.0399 25,000 $0.0392 50,000 $0.0383 100,000 $0.0369 | 50,000 Ready to Ship! | 8 Weeks | 2145 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 200V | 150ns | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0447 15,000 $0.0431 25,000 $0.0423 50,000 $0.0413 100,000 $0.0398 | 50,000 Ready to Ship! | 8 Weeks | 2224 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Diodes Incorporated SBR0560S1 Series 60 V 500 mA Surface Mount Super Barrier Rectifier - SOD-123 | Qty Web Price 3,000 $0.0602 9,000 $0.0579 15,000 $0.0569 45,000 $0.0548 75,000 $0.053 | 45,000 Ready to Ship! | 8 Weeks | 2313 | Reel | SOD-123 | 500mA | 100µA | 0.5V | 60V | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0219 15,000 $0.0212 50,000 $0.0204 100,000 $0.02 200,000 $0.0191 | 40,000 Ready to Ship! | 8 Weeks | 2317 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 200ns | Through Hole | |||||||||
Qty Web Price 5,000 $0.0991 10,000 $0.0966 15,000 $0.0952 25,000 $0.0935 50,000 $0.0899 | 40,000 Ready to Ship! | 8 Weeks | 2317 | Reel | DO-213AB | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.088 20,000 $0.0859 30,000 $0.0847 40,000 $0.0839 50,000 $0.0812 | 40,000 Ready to Ship! | 12 Weeks | 2309 | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.0408 15,000 $0.0393 25,000 $0.0386 50,000 $0.0377 100,000 $0.0364 | 40,000 Ready to Ship! | 8 Weeks | 2129 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 600V | 250ns | Surface Mount | |||||||||
Qty Web Price 2,500 $0.0453 7,500 $0.0437 25,000 $0.042 50,000 $0.041 100,000 $0.0392 | 40,000 Ready to Ship! | 14 Weeks | 2342 | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.181 10,000 $0.177 15,000 $0.175 20,000 $0.174 25,000 $0.17 | 35,000 Ready to Ship! | N/A | 2236 | Reel | SOD-57 | Avalanche | Single | 1A | 5µA | 2.5V | 600V | 30ns | 1A | -55°C to +175°C | 1 | Through Hole | ||||
Qty Web Price 1 $1.74 40 $1.69 125 $1.65 400 $1.61 1,250 $1.53 | 32,500 Ready to Ship! | N/A | 2302 | Tube |
Added to Your Shopping Cart