Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | 3dB Bandwidth-Min | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Power Supply Rejection Ratio | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Mounting Feature |
Qty Web Price 500 $3.22 1,000 $3.17 1,500 $3.12 | 0 | N/A | Reel | ||||||||||||||||||||||
Qty Web Price 500 $4.16 1,000 $4.05 | 0 | N/A | Reel | ||||||||||||||||||||||
Qty Web Price 500 $3.22 1,000 $3.17 1,500 $3.12 | 0 | N/A | Reel | ||||||||||||||||||||||
Qty Web Price 2,500 $0.805 5,000 $0.79 7,500 $0.78 10,000 $0.77 12,500 $0.75 | 0 | 8 Weeks | Reel | ||||||||||||||||||||||
Diodes Incorporated LMV321 Series 5.5 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-25 | Qty Web Price 3,000 $0.102 9,000 $0.0982 12,000 $0.0972 30,000 $0.0941 45,000 $0.091 | 1,149,000 Ready to Ship! | 8 Weeks | 2228 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 1V/µs | 7mV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 110µA | Rail to Rail | 60dB | -40°C to +125°C | 60° | 23nV/√Hz | 60mA | Surface Mount | |||
Diodes Incorporated AS331 Series 36 V 250 nA Single Precision Voltage Comparator - SOT-23-5 | Qty Web Price 3,000 $0.0539 12,000 $0.0515 30,000 $0.05 75,000 $0.0486 120,000 $0.0465 | 660,000 Ready to Ship! | 8 Weeks | 2307 | Reel | SOT-23-5 (SOT-25) | Surface Mount | ||||||||||||||||||
Diodes Incorporated LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-353 | Qty Web Price 3,000 $0.102 9,000 $0.0982 12,000 $0.0972 30,000 $0.0941 45,000 $0.091 | 438,000 Ready to Ship! | 8 Weeks | 2241 | Reel | SOT-353 (SC-88A, SC-70-5) | General Purpose | 1 | 1V/µs | 7mV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 110µA | Rail to Rail | 60dB | -40°C to +125°C | 60° | 23nV/√Hz | 60mA | Surface Mount | |||
Diodes Incorporated LM2903A Series Automotive Compliant Dual Differential Comparator MSOP-8 | Qty Web Price 2,500 $0.0862 7,500 $0.0828 12,500 $0.0813 25,000 $0.0793 50,000 $0.0762 | 427,500 Ready to Ship! | 8 Weeks | 2304 | Reel | ||||||||||||||||||||
Diodes Incorporated TLV271 Series 16V 1.9 MHz 2.2 V/µs Rail to Rail Operational Amplifier - SOT-25-5 | Qty Web Price 3,000 $0.092 9,000 $0.0887 15,000 $0.0871 60,000 $0.0831 90,000 $0.0806 | 330,000 Ready to Ship! | 8 Weeks | 2315 | Reel | SOT-23-5 (SOT-25) | 1 | 2.2V/µs | 5mV | Surface Mount | |||||||||||||||
Diodes Incorporated LMV321 Series 5.5 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-25 | Qty Web Price 3,000 $0.102 9,000 $0.0982 12,000 $0.0972 30,000 $0.0941 45,000 $0.091 | 276,000 Ready to Ship! | 8 Weeks | 2224 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 1V/µs | 7mV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 110µA | Rail to Rail | 60dB | -40°C to +125°C | 60° | 23nV/√Hz | 60mA | Surface Mount | |||
Diodes Incorporated AS393 Series 36 V 400 nA Surface Mount Dual General Purpose Comparator - SOIC-8 | Qty Web Price 4,000 $0.0442 16,000 $0.0423 40,000 $0.0411 100,000 $0.04 160,000 $0.0383 | 200,000 Ready to Ship! | 8 Weeks | 2201 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||||
Diodes Incorporated AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14 | Qty Web Price 4,000 $0.118 8,000 $0.115 12,000 $0.114 16,000 $0.113 20,000 $0.11 | 148,000 Ready to Ship! | 8 Weeks | 2150 | Reel | SOIC-14 | Low Power | 4 | 7mV | 200nA | 3V to 36V | 800mW | 70dB | 1mA | 100dB | -40°C to +85°C | 100dB | 40mA | Surface Mount | ||||||
Qty Web Price 3,000 $0.0991 9,000 $0.0953 12,000 $0.0943 30,000 $0.0912 45,000 $0.0882 | 120,000 Ready to Ship! | 8 Weeks | 2302 | Reel | SOT-353 (SC-88A, SC-70-5) | General Purpose | 1 | 1V/µs | 7mV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 130µA | Rail to Rail | 60dB | -40°C to +85°C | 100dB | 60° | 160mA | Surface Mount | ||||
Qty Web Price 4,000 $0.0758 12,000 $0.0731 20,000 $0.0718 60,000 $0.0692 100,000 $0.0669 | 100,000 Ready to Ship! | 8 Weeks | 2331 | Reel | SOIC-14 | 4 | 5mV | Surface Mount | |||||||||||||||||
Diodes Incorporated LMV358 Series 5.5 V 1 MHz Low Voltage Rail-to-Rail Output Operational Amplifier | Qty Web Price 2,500 $0.118 7,500 $0.115 12,500 $0.113 37,500 $0.11 62,500 $0.107 | 100,000 Ready to Ship! | 8 Weeks | 2301 | Reel | MSOP-8 | General Purpose | 2 | 1V/µs | 7mV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 190µA | Rail to Rail | 60dB | -40°C to +125°C | 60° | 23nV/√Hz | 60mA | Surface Mount | |||
Diodes Incorporated AS358 Series 36 V 40 mA Low Power Dual Operational Amplifier - MSOP-8 | Qty Web Price 3,000 $0.0764 9,000 $0.0734 15,000 $0.0721 30,000 $0.0704 60,000 $0.0677 | 93,000 Ready to Ship! | 8 Weeks | 2210 | Reel | MSOP-8 | Low Power | 2 | 5mV | 200nA | 3V to 36V | 470mW | 70dB | 0.7mA | 100dB | -40°C to +85°C | 100dB | 40mA | Surface Mount | ||||||
Diodes Incorporated AS358A Series Dual Channel 36 V Surface Mount Operational Amplifier - SOIC-8 | Qty Web Price 4,000 $0.0349 16,000 $0.0334 60,000 $0.0321 100,000 $0.0316 200,000 $0.0301 | 92,000 Ready to Ship! | 16 Weeks | 2201 | Reel | SOIC-8 | Low Power | 2 | 2mV | 200nA | 3V to 36V | 550mW | 70dB | 0.7mA | 100dB | -40°C to +85°C | 100dB | 40mA | Surface Mount | ||||||
Diodes Incorporated AZV832 Series 5.5 V 1 MHz 0.45 V/µs Dual CMOS Operational Amplifier - MSOP-8 | Qty Web Price 3,000 $0.169 6,000 $0.165 9,000 $0.163 12,000 $0.162 15,000 $0.158 | 72,000 Ready to Ship! | 24 Weeks | 2232 | Reel | MSOP-8 | CMOS | 2 | 0.45V/µs | 2.5mV | 1MHz | 1pA | 1.6V to 5.5V | 90dB | 70µA | Rail to Rail | 80dB | -40°C to +85°C | 98dB | 67° | 185mA | Surface Mount | |||
Diodes Incorporated AS321 Series 36 V SMT Low Power Single Operational Amplifier - SOT-23-5 | Qty Web Price 3,000 $0.0554 12,000 $0.053 30,000 $0.0515 75,000 $0.05 120,000 $0.0478 | 48,000 Ready to Ship! | 8 Weeks | 2141 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 5mV | 100nA | 3V to 36V | 70dB | 0.45mA | 100dB | -40°C to +85°C | 100dB | 60° | 40mA | Surface Mount | ||||||
Diodes Incorporated LM2903Q Series 36 V 16 mA Surface Mount Differential Comparator - SO-8 | Qty Web Price 2,500 $0.0896 7,500 $0.0864 25,000 $0.083 50,000 $0.0811 100,000 $0.0776 | 17,500 Ready to Ship! | 8 Weeks | 2306 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||||
Diodes Incorporated AS358 Series 36 V 2 mV Surface Mount Low Power Dual Operational Amplifier-SOIC-8 | Qty Web Price 4,000 $0.0522 12,000 $0.0502 20,000 $0.0494 40,000 $0.0482 80,000 $0.0464 | 8,000 Ready to Ship! | 8 Weeks | 2208 | Reel | SOIC-8 | Low Power | 2 | 5mV | 200nA | 3V to 36V | 550mW | 70dB | 0.7mA | 100dB | -40°C to +85°C | 100dB | 40mA | Surface Mount | ||||||
Diodes Incorporated TLV271 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier-SOT-25 | Qty Web Price 3,000 $0.104 9,000 $0.10 15,000 $0.0985 45,000 $0.0948 75,000 $0.0916 | 6,000 Ready to Ship! | 8 Weeks | 2302 | Reel | SOT-23-5 (SOT-25) | CMOS | 1 | 2.2V/µs | 5mV | 1.9MHz | 1pA | 2.7V to 16V | 220mW | 80dB | 625µA | Rail to Rail | 80dB | 0°C to 70°C | 115dB | 65° | 35nV/√Hz | 13mA | Surface Mount | |
Qty Web Price 1 $0.0948 500 $0.0908 2,000 $0.0865 7,500 $0.0826 25,000 $0.0754 | 5,687 Ready to Ship! | 8 Weeks | 2211 | Tube | DIP-8 | Low Power | 2 | 5mV | 200nA | 3V to 36V | 830mW | 70dB | 0.7mA | 100dB | -40°C to +85°C | 100dB | 40mA | Through Hole | |||||||
Diodes Incorporated LM2904Q Series 36 V 700 µA 700 kHz SMT Dual Operational Amplifier - SOIC-8 | Qty Web Price 2,500 $0.0809 7,500 $0.0778 12,500 $0.0764 25,000 $0.0745 50,000 $0.0716 | 5,000 Ready to Ship! | 8 Weeks | 2321 | Reel | SOIC-8 | General Purpose | 2 | 0.7MHz | 0.3V/µs | 7mV | 250nA | 2V to 36V | 70dB | 1mA | 100dB | -40°C to +125°C | 100dB | 40nV/√Hz | 40mA | Surface Mount | ||||
Diodes Incorporated LMV358 Series 5.5 V SMT Dual Rail to Rail Operational Amplifier - SOIC-8 | Qty Web Price 2,500 $0.141 5,000 $0.138 10,000 $0.135 12,500 $0.135 37,500 $0.129 | 5,000 Ready to Ship! | 8 Weeks | 2330 | Reel | SOIC-8 | General Purpose | 2 | 1V/µs | 1700µV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 190µA | Rail to Rail | 60dB | -40°C to +125°C | 60° | 23nV/√Hz | 60mA | Surface Mount |
Added to Your Shopping Cart