Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
Qty Web Price 8,000 $0.0509 16,000 $0.0413 24,000 $0.041 32,000 $0.0407 | 0 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0326 12,000 $0.0273 30,000 $0.0268 75,000 $0.0263 120,000 $0.0261 | 9,000 Ready to Ship! | 10 Weeks | 2204 | Reel | SOT-23 (SC-59,TO-236) | Dual | 0.2A | 2.5µA | 1.25V | 70V | 6ns | 225mW | 1.5pF | 2A | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0326 12,000 $0.0273 30,000 $0.0268 75,000 $0.0263 120,000 $0.0261 | 0 | 10 Weeks | Reel | SOT-23 (SC-59,TO-236) | Dual | 0.2A | 2.5µA | 1.25V | 70V | 6ns | 225mW | 1.5pF | 2A | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 10,000 $0.0315 | 14,490,000 Ready to Ship! | 42 Weeks | 2043 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 2,500 $0.0091 45,000 $0.0088 | 1,210,000 Ready to Ship! | 32 Weeks | 2132 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 3,000 $0.128 6,000 $0.106 12,000 $0.105 15,000 $0.104 45,000 $0.102 | 957,000 Ready to Ship! | N/A | 2137 | Reel | DO-219AB (SMF) | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.018 10,000 $0.0153 37,500 $0.0149 100,000 $0.0146 250,000 $0.0144 | 720,000 Ready to Ship! | 40 Weeks | 2039 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 10,000 $0.0125 30,000 $0.0113 100,000 $0.0112 200,000 $0.0111 400,000 $0.011 | 430,000 Ready to Ship! | N/A | 1947 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 0.72V | 100V | 4ns | 500mW | 4pF | 5mA | 4A | -55°C to +175°C | Through Hole | ||
Qty Web Price 5,000 $0.0116 20,000 $0.0097 75,000 $0.0095 150,000 $0.0094 375,000 $0.0092 | 365,000 Ready to Ship! | 32 Weeks | 2112 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 1 $0.011 4,000 $0.0094 15,000 $0.0092 50,000 $0.009 200,000 $0.0088 | 317,413 Ready to Ship! | N/A | 2117 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 2,500 $0.0148 10,000 $0.0126 50,000 $0.0122 100,000 $0.012 312,500 $0.0118 | 300,000 Ready to Ship! | 32 Weeks | 2201 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 1,000 $0.23 3,000 $0.19 5,000 $0.188 10,000 $0.185 20,000 $0.182 | 84,000 Ready to Ship! | 10 Weeks | 2150 | Ammo Pack | |||||||||||||||
Qty Web Price 10,000 $0.0122 30,000 $0.0102 100,000 $0.01 200,000 $0.0099 400,000 $0.0098 | 80,000 Ready to Ship! | 32 Weeks | 2115 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 10mA | 4A | -55°C to +175°C | Through Hole | ||
Qty Web Price 1 $0.0122 4,000 $0.0105 15,000 $0.0103 50,000 $0.01 200,000 $0.0098 | 77,524 Ready to Ship! | 41 Weeks | 2038 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 300mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 10,000 $0.0489 20,000 $0.0403 30,000 $0.04 50,000 $0.0396 100,000 $0.0391 | 70,000 Ready to Ship! | 41 Weeks | 2132 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 20mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 3,000 $0.0631 9,000 $0.0527 15,000 $0.0521 45,000 $0.051 75,000 $0.0505 | 63,000 Ready to Ship! | 44 Weeks | 2045 | Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 200mA | 1V | 100V | 4ns | 350mW | 4pF | 200mA | 2A | -55°C to +150°C | Surface Mount | ||
Maxim Integrated Ultra-Tiny Nanopower Ideal Diode with Ultra-Low-Voltage Drop 1A 5-Pin SOT-23 T/R | Qty Web Price 2,500 $0.45 | 45,000 Ready to Ship! | N/A | 2215 | Reel | SOT-23-5 (SOT-25) | 230mV | 312.6mW | 1A | -40°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0112 30,000 $0.0093 50,000 $0.0092 150,000 $0.009 250,000 $0.0089 | 40,000 Ready to Ship! | N/A | 2129 | Ammo Pack | DO-35 (SOD-27) | Through Hole | |||||||||||||
Micro Commercial Components BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323 | Qty Web Price 3,000 $0.10 | 33,000 Ready to Ship! | 28 Weeks | 2145 | Reel | SOD-323 | Standard | Single | 200mA | 0.1µA | 1.25V | 200V | 250mW | 1.5pF | 200mA | 625mA | -65°C to +150°C | Surface Mount | |
Qty Web Price 10,000 $0.0141 30,000 $0.0118 50,000 $0.0117 200,000 $0.0114 300,000 $0.0113 | 30,000 Ready to Ship! | 37 Weeks | 2106 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 4,000 $0.066 | 20,000 Ready to Ship! | N/A | 2134 | Reel | |||||||||||||||
Qty Web Price 2,500 $1.03 5,000 $0.825 | 20,000 Ready to Ship! | 8 Weeks | 2149 | Reel | SOT-23 (SC-59,TO-236) | Pico Amp | -5A | 1.5V | 360mW | 2pF | 10mA | -55°C to +135°C | Surface Mount | ||||||
Qty Web Price 6,500 $0.20 13,000 $0.162 19,500 $0.161 26,000 $0.16 | 19,500 Ready to Ship! | N/A | 2212 | Reel | TO-277A | Surface Mount | |||||||||||||
Qty Web Price 1 $0.0368 1,500 $0.0318 5,000 $0.031 20,000 $0.0302 75,000 $0.0294 | 12,326 Ready to Ship! | 32 Weeks | 2039 | Bulk | DO-35 (SOD-27) | Standard | Single | 200mA | 1nA | 1V | 150V | 3µs | 500mW | 8pF | 200mA | 4A | -65°C to +175°C | Through Hole | |
Qty Web Price 1 $0.28 500 $0.225 1,500 $0.22 2,500 $0.215 5,000 $0.21 | 10,000 Ready to Ship! | 36 Weeks | 1934 | Cut Tape Available in Mini-Reel | DO-35 (SOD-27) | 1V | 125V | 500mW | 500mA | Through Hole |
Added to Your Shopping Cart