Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Output Type | Threshold Voltage | Supply Voltage-Max | Output Current-Max | No of Inputs | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.17 9,000 $0.142 15,000 $0.141 60,000 $0.137 90,000 $0.136 | 0 | Reel | ||||||||||||||||
Diodes Incorporated APX803L Series 2.9 V Surface Mount Micro Power Voltage Detector - SOT-23-3 | Qty Web Price 3,000 $0.123 12,000 $0.103 30,000 $0.101 75,000 $0.0995 120,000 $0.0986 | 0 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.115 9,000 $0.096 15,000 $0.0951 45,000 $0.093 75,000 $0.0921 | 0 | N/A | Reel | |||||||||||||||
Qty Web Price 3,000 $0.121 9,000 $0.101 15,000 $0.0998 45,000 $0.0976 75,000 $0.0966 | 0 | N/A | Reel | |||||||||||||||
Qty Web Price 3,000 $0.138 9,000 $0.116 30,000 $0.113 60,000 $0.111 120,000 $0.11 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.123 12,000 $0.103 30,000 $0.101 75,000 $0.0995 120,000 $0.0986 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.116 9,000 $0.097 15,000 $0.0961 45,000 $0.094 75,000 $0.0931 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | Push Pull | 3.08V | 20mA | -40°C to +150°C | -65°C to +150°C | 3 | 1 | Surface Mount | ||||||
Diodes Incorporated APX809S Series 3.08 V 140 ms SMT Micro Power Voltage Detector - SOT-23-3 | Qty Web Price 3,000 $0.116 12,000 $0.0972 30,000 $0.0956 75,000 $0.0939 120,000 $0.0931 | 0 | Reel | SOT-23 (SC-59,TO-236) | Push Pull | 3.08V | 6V | 20mA | 1 | 1V to 5.5V | 7µA | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | |||
Qty Web Price 3,000 $0.116 12,000 $0.0972 30,000 $0.0956 75,000 $0.0939 120,000 $0.0931 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.179 9,000 $0.15 30,000 $0.147 60,000 $0.145 120,000 $0.143 | 0 | Reel |
Added to Your Shopping Cart