Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | No of Functions / Channels | Supply Voltage-Nom | Supply Current | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Mounting Feature |
Diodes Incorporated LVC Series Single 3 Input Configurable Multiple Function Gate - SOT-363 | Qty Web Price 3,000 $0.0395 9,000 $0.033 15,000 $0.0326 45,000 $0.0319 75,000 $0.0316 | 0 | N/A | Reel | SOT-363 (SC-70-6, SC-88) | Multiple Function | 2 | 1.65V to 5.5V | 10µA | -40°C to +125°C | 3.5pF | 3 | Single | -4mA | 4A | 6 | Surface Mount | |
Diodes Incorporated LVC Series Single 3 Input Configurable Multiple Function Gate - SOT-363 | Qty Web Price 3,000 $0.0526 9,000 $0.044 15,000 $0.0436 60,000 $0.0424 90,000 $0.0421 | 0 | N/A | Reel | SOT-363 (SC-70-6, SC-88) | Multiple Function | 2 | 1.65V to 5.5V | 10µA | -40°C to +125°C | 3.5pF | 3 | Single | -4mA | 4A | 6 | Surface Mount |
Added to Your Shopping Cart