Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | 3dB Bandwidth-Min | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Power Supply Rejection Ratio | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Mounting Feature |
Diodes Incorporated AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14 | Qty Web Price 4,000 $0.11 | 92,000 Ready to Ship! | 52 Weeks | 2145 | Reel | SOIC-14 | Low Power | 4 | 7mV | 200nA | 3V to 36V | 800mW | 70dB | 1mA | 100dB | -40°C to +85°C | 100dB | 40mA | Surface Mount | ||||||
Diodes Incorporated TLV271 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier-SOT-25 | Qty Web Price 3,000 $0.165 9,000 $0.139 30,000 $0.136 60,000 $0.134 120,000 $0.132 | 21,000 Ready to Ship! | N/A | 2204 | Reel | SOT-23-5 (SOT-25) | CMOS | 1 | 2.2V/µs | 5mV | 1.9MHz | 1pA | 2.7V to 16V | 220mW | 80dB | 625µA | Rail to Rail | 80dB | 0°C to 70°C | 115dB | 65° | 35nV/√Hz | 13mA | Surface Mount | |
Diodes Incorporated LM2904Q Series 36 V 700 µA 700 kHz SMT Dual Operational Amplifier - SOIC-8 | Qty Web Price 2,500 $0.112 7,500 $0.0939 12,500 $0.0929 50,000 $0.0904 75,000 $0.0897 | 20,000 Ready to Ship! | N/A | 2209 | Reel | SOIC-8 | General Purpose | 2 | 0.7MHz | 0.3V/µs | 7mV | 250nA | 2V to 36V | 70dB | 1mA | 100dB | -40°C to +125°C | 100dB | 40nV/√Hz | 40mA | Surface Mount | ||||
![]() Diodes Incorporated a high gain and internally frequency compensated operational amplifier | Qty Web Price 3,000 $0.171 9,000 $0.109 15,000 $0.106 60,000 $0.0988 90,000 $0.0968 | 9,000 Ready to Ship! | N/A | 2133 | Reel | ||||||||||||||||||||
Qty Web Price 4,000 $0.0996 12,000 $0.083 20,000 $0.0822 60,000 $0.0805 100,000 $0.0797 | 8,000 Ready to Ship! | N/A | 2122 | Reel | |||||||||||||||||||||
Qty Web Price 1 $0.107 500 $0.0937 2,000 $0.0909 10,000 $0.0878 30,000 $0.0858 | 5,617 Ready to Ship! | 52 Weeks | 2127 | Tube | DIP-8 | Low Power | 2 | 5mV | 200nA | 3V to 36V | 830mW | 70dB | 0.7mA | 100dB | -40°C to +85°C | 100dB | 40mA | Through Hole | |||||||
Diodes Incorporated LMV324 Series 5.5 V 1MHz Rail-to-Rail Output Operational Amplifier - SOP-14 | Qty Web Price 2,500 $0.27 7,500 $0.255 12,500 $0.245 37,500 $0.23 62,500 $0.22 | 5,000 Ready to Ship! | N/A | 2202 | Reel | SOP-14 | General Purpose | 4 | 1V/µs | 7mV | 1MHz | 250nA | 2.7V to 5.5V | 65dB | 340µA | Rail to Rail | 60dB | -40°C to +125°C | 60° | 23nV/√Hz | 60mA | Surface Mount | |||
Qty Web Price 1 $0.107 500 $0.0937 2,000 $0.0909 10,000 $0.0878 30,000 $0.0858 | 2,400 Ready to Ship! | 52 Weeks | 2109 | Tube | DIP-8 | Low Power | 2 | 5mV | 200nA | 3V to 36V | 830mW | 70dB | 0.7mA | 100dB | -40°C to +85°C | 100dB | 40mA | Through Hole | |||||||
Qty Web Price 3,000 $0.21 9,000 $0.172 12,000 $0.171 30,000 $0.167 45,000 $0.166 | 0 | N/A | Reel | ||||||||||||||||||||||
Diodes Incorporated APX321 Series 5.5V 1MHz Rail-to-Rail Input & Output Single Operational Amplifier | Qty Web Price 3,000 $0.195 9,000 $0.161 12,000 $0.16 30,000 $0.157 45,000 $0.156 | 0 | N/A | Reel | SOT-353 (SC-88A, SC-70-5) | 1 | 1V/µs | 7mV | Surface Mount | ||||||||||||||||
Diodes Incorporated APX321 Series 5.5V 1MHz Rail-to-Rail Input & Output Single Operational Amplifier | Qty Web Price 3,000 $0.25 9,000 $0.24 15,000 $0.225 45,000 $0.215 75,000 $0.205 | 0 | N/A | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 1V/µs | 7mV | 1MHz | 500nA | 2.5V to 5.5V | 65dB | 110µA | Rail to Rail | 60dB | -40°C to +85°C | 60° | 23nV/√Hz | 90mA | Surface Mount | ||||
Diodes Incorporated APX324 Series 5.5V 1MHz Rail-to-Rail Input & Output Quad Operational Amplifier | Qty Web Price 2,500 $0.485 5,000 $0.46 7,500 $0.44 10,000 $0.415 12,500 $0.395 | 0 | 30 Weeks | Reel | TSSOP-14 | General Purpose | 4 | 1V/ns | 7mV | 1MHz | 500nA | 2.5V to 5.5V | 65dB | 110µA | Rail to Rail | 60dB | -40°C to +85°C | 60° | 23nV/√Hz | 90mA | Surface Mount | ||||
Diodes Incorporated APX358 Series 5.5V 1MHz Rail-to-Rail Input & Output Dual Operational Amplifier | Qty Web Price 2,500 $0.36 5,000 $0.345 10,000 $0.325 12,500 $0.31 | 0 | N/A | Reel | MSOP-8 | 2 | 1V/µs | 7mV | Surface Mount | ||||||||||||||||
![]() Diodes Incorporated APX358 Series 5.5V 1MHz Rail-to-Rail Input & Output Dual Operational Amplifier | Qty Web Price 2,500 $0.28 7,500 $0.27 10,000 $0.255 25,000 $0.24 37,500 $0.23 | 0 | N/A | 2148 | Reel | 2 | 1V/µs | 7mV | Surface Mount | ||||||||||||||||
Qty Web Price 2,500 $1.29 5,000 $1.05 7,500 $1.04 10,000 $1.03 | 0 | Reel | |||||||||||||||||||||||
Diodes Incorporated 2 Channel 5.5 V 25 mA 350 kHz Rail-to-Rail SMT Operational Amplifier - SO-8 | Qty Web Price 2,500 $0.82 | 0 | N/A | Reel | General Purpose | 2 | 350kHz | 0.12V/µs | 8µV | 200pA | 1.8V | 120dBA | 25mA | Rail to Rail | -40°C to +125°C | Surface Mount | |||||||||
Diodes Incorporated AS321 Series 36 V SMT Low Power Single Operational Amplifier - SOT-23-5 | Qty Web Price 3,000 $0.116 12,000 $0.0967 30,000 $0.095 75,000 $0.0934 120,000 $0.0925 | 0 | N/A | 2144 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 5mV | 100nA | 3V to 36V | 70dB | 0.45mA | 100dB | -40°C to +85°C | 100dB | 60° | 40mA | Surface Mount | ||||||
Diodes Incorporated AS321 Series 36 V SMT Low Power Single Operational Amplifier - SOT-23-5 | Qty Web Price 3,000 $0.105 9,000 $0.0879 15,000 $0.087 60,000 $0.0847 90,000 $0.084 | 0 | N/A | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 5mV | 100nA | 3V to 36V | 70dB | 0.45mA | 100dB | -40°C to +85°C | 100dB | 60° | 40mA | Surface Mount | |||||||
Diodes Incorporated AS324A Series 36 V 20 nA Low Power Quad Operational Amplifier - SOIC-14 | Qty Web Price 4,000 $0.145 12,000 $0.12 20,000 $0.119 40,000 $0.118 80,000 $0.116 | 0 | 42 Weeks | Reel | SOIC-14 | 4 | 3mV | Surface Mount | |||||||||||||||||
Qty Web Price 4,000 $0.155 12,000 $0.128 16,000 $0.127 40,000 $0.125 60,000 $0.124 | 0 | 52 Weeks | Reel | ||||||||||||||||||||||
Diodes Incorporated AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14 | Qty Web Price 4,000 $0.144 12,000 $0.104 20,000 $0.102 60,000 $0.0979 100,000 $0.0962 | 0 | 52 Weeks | Reel | SOIC-14 | Low Power | 4 | 7mV | 200nA | 3V to 36V | 800mW | 70dB | 1mA | 100dB | -40°C to +85°C | 100dB | 40mA | Surface Mount | |||||||
Qty Web Price 4,000 $0.128 12,000 $0.106 20,000 $0.105 40,000 $0.103 80,000 $0.102 | 0 | N/A | Reel | SOIC-14 | 4 | 5mV | Surface Mount | ||||||||||||||||||
Diodes Incorporated AS331 Series 36 V 250 nA Single Precision Voltage Comparator - SOT-23-5 | Qty Web Price 3,000 $0.113 12,000 $0.0946 45,000 $0.0923 75,000 $0.0914 150,000 $0.0902 | 0 | N/A | Reel | SOT-23-5 (SOT-25) | Surface Mount | |||||||||||||||||||
Diodes Incorporated AS339 Series 36 V 250 nA Low Power Low Offset Voltage Quad Comparator - TSSOP-14 | Qty Web Price 4,000 $0.149 12,000 $0.123 16,000 $0.122 40,000 $0.12 60,000 $0.119 | 0 | 52 Weeks | Reel | TSSOP-14 | Surface Mount | |||||||||||||||||||
Diodes Incorporated AS339 Series 36 V 16 mA Low Power Low Offset Voltage Quad Comparator - SOIC-14 | Qty Web Price 4,000 $0.144 12,000 $0.12 20,000 $0.119 80,000 $0.116 120,000 $0.115 | 0 | 52 Weeks | Reel | SOIC-14 | Surface Mount |
Added to Your Shopping Cart