Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | Mounting Feature |
Qty Web Price 1 $8.18 20 $5.73 50 $5.14 150 $4.51 400 $4.01 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 1 $10.27 15 $7.32 40 $6.48 125 $5.62 300 $5.04 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 1 $0.97 50 $0.81 150 $0.77 500 $0.73 1,500 $0.695 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 1 $6.26 25 $4.09 75 $3.53 200 $3.10 500 $2.75 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 1 $2.48 30 $2.21 100 $2.12 250 $2.06 750 $1.98 | 0 | Bulk | ||||||||||||||||||
![]() Diodes Incorporated MMBTA42 Series 300 V 100 mA 250 mW NPN High Voltage Transistor - SOT-23-3 | Qty Web Price 10,000 $0.0238 20,000 $0.0196 30,000 $0.0194 50,000 $0.0193 100,000 $0.019 | 0 | Reel | |||||||||||||||||
Qty Web Price 30 $3.73 | 0 | Tube | ||||||||||||||||||
Qty Web Price 30 $5.04 | 0 | Tube | ||||||||||||||||||
Qty Web Price 50 $0.81 2,000 $0.66 3,000 $0.655 4,000 $0.65 | 0 | Tube | ||||||||||||||||||
![]() Diodes Incorporated DGTD65T40: 650 V 120 A 230 W Through Hole Field Stop IGBT - TO-247-3 | Qty Web Price 30 $3.13 120 $2.01 300 $1.84 750 $1.69 1,200 $1.62 | 0 | Tube | TO-247-3 | 650V | 230W | ±20V | 120A | 2.3V | 6ns | 55ns | 60nC | 60ns | 100nA | 1565pF | 1.75°C/W | -40°C to +175°C | Through Hole | ||
Qty Web Price 30 $3.44 900 $2.75 | 0 | Tube | ||||||||||||||||||
Qty Web Price 30 $2.48 900 $2.01 1,350 $1.98 | 0 | Tube |
Added to Your Shopping Cart