Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
Diodes Incorporated 1N4448HLP Series 80 V 250 mA Surface Mount Fast Switching Diode - X1-DFN1006-2 | Qty Web Price 3,000 $0.0631 9,000 $0.0484 12,000 $0.048 30,000 $0.0468 45,000 $0.0462 | 2,514,000 Ready to Ship! | 17 Weeks | 2108 | Reel | 80V | 4ns | 250mW | 250mA | 1A | Surface Mount | |||||||
Diodes Incorporated MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23 | Qty Web Price 3,000 $0.0202 12,000 $0.017 45,000 $0.0166 75,000 $0.0164 150,000 $0.0162 | 1,437,000 Ready to Ship! | N/A | 2205 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 200mA | 2A | Surface Mount | ||||||
Diodes Incorporated 1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123 | Qty Web Price 3,000 $0.0219 12,000 $0.0184 45,000 $0.0179 75,000 $0.0177 150,000 $0.0175 | 1,371,000 Ready to Ship! | N/A | 2119 | Reel | SOD-123 | 100V | 4ns | 400mW | 300mA | 2A | Surface Mount | ||||||
Diodes Incorporated 1N4148WS Series Single 75 V Surface Mount Switching Diode - SOD-323 | Qty Web Price 3,000 $0.032 9,000 $0.0268 15,000 $0.0265 60,000 $0.0258 90,000 $0.0256 | 1,077,000 Ready to Ship! | 51 Weeks | 2146 | Reel | SOD-323 | 75V | 4ns | 150mA | Surface Mount | ||||||||
Diodes Incorporated MMBD914 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23 | Qty Web Price 3,000 $0.0161 12,000 $0.0135 30,000 $0.0132 75,000 $0.013 120,000 $0.0129 | 540,000 Ready to Ship! | 2141 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 200mA | 2A | Surface Mount | |||||||
Qty Web Price 3,000 $0.0337 12,000 $0.0263 30,000 $0.0257 75,000 $0.0251 120,000 $0.0248 | 423,000 Ready to Ship! | 48 Weeks | 2127 | Reel | SOT-323 (SC-70) | 85V | 3µs | 200mW | 140mA | 4A | Surface Mount | |||||||
Diodes Incorporated 1N4448WS Series 4 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323 | Qty Web Price 3,000 $0.0242 9,000 $0.0204 30,000 $0.0199 60,000 $0.0197 120,000 $0.0194 | 303,000 Ready to Ship! | N/A | 1923 | Reel | SOD-323 | 75V | 4ns | 200mW | 250mA | 4A | Surface Mount | ||||||
Diodes Incorporated BAV116W Series 4 A 130 V 250 mW Surface Mount Low Leakage Diode - SOD-123 | Qty Web Price 3,000 $0.0441 9,000 $0.0367 15,000 $0.0363 30,000 $0.0358 60,000 $0.0353 | 216,000 Ready to Ship! | N/A | 2145 | Reel | SOD-123 | 130V | 3µs | 250mW | 4A | Surface Mount | |||||||
Qty Web Price 3,000 $0.0495 9,000 $0.0412 15,000 $0.0407 30,000 $0.0402 60,000 $0.0396 | 216,000 Ready to Ship! | N/A | 2134 | Reel | ||||||||||||||
Diodes Incorporated BAV199 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23 | Qty Web Price 3,000 $0.0271 9,000 $0.0227 15,000 $0.0225 60,000 $0.0219 90,000 $0.0217 | 144,000 Ready to Ship! | 2031 | Reel | SOT-23 (SC-59,TO-236) | 85V | 3µs | 250mW | 4A | Surface Mount | ||||||||
![]() Diodes Incorporated BAW56 Series 75 V 150 mA Dual Surface Mount Switching Diode - SOT-23-3 | Qty Web Price 3,000 $0.0322 12,000 $0.027 30,000 $0.0265 75,000 $0.026 120,000 $0.0258 | 132,000 Ready to Ship! | N/A | 2207 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 300mA | 2A | Surface Mount | ||||||
Diodes Incorporated MMBD4448 Series 4 A 75 V 350 mW Surface Mount Switching Diode - SOT-23 | Qty Web Price 3,000 $0.0288 12,000 $0.0241 45,000 $0.0235 75,000 $0.0233 150,000 $0.023 | 105,000 Ready to Ship! | N/A | 2127 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 250mA | 4A | Surface Mount | ||||||
Diodes Incorporated BAV170 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23 | Qty Web Price 3,000 $0.031 9,000 $0.0259 15,000 $0.0257 60,000 $0.025 90,000 $0.0248 | 72,000 Ready to Ship! | N/A | 2134 | Reel | SOT-23 (SC-59,TO-236) | 85V | 3µs | 250mW | 4A | Surface Mount | |||||||
Diodes Incorporated BAV170 Series 150 mW 85 V 4 A Surface Mount Low Leakage Diode - SOT-523 | Qty Web Price 3,000 $0.0628 9,000 $0.0519 12,000 $0.0516 30,000 $0.0506 45,000 $0.0502 | 60,000 Ready to Ship! | 52 Weeks | 2138 | Reel | SOT-523 | 85V | 3µs | 150mW | 4A | Surface Mount | |||||||
Diodes Incorporated BAV70W Sereis 100 V 2 A 200 Mw Dual Surface Mount Switching Diode - SOT-323 | Qty Web Price 3,000 $0.038 12,000 $0.0318 30,000 $0.0312 75,000 $0.0307 120,000 $0.0304 | 54,000 Ready to Ship! | 44 Weeks | 2030 | Reel | SOT-323 (SC-70) | 100V | 4ns | 200mW | 300mA | 2A | Surface Mount | ||||||
Diodes Incorporated BAV116W Series 215 mA 85 V 200 mW Surface Mount Low Leakage Diode - SOT-323 | Qty Web Price 3,000 $0.0324 9,000 $0.027 15,000 $0.0267 45,000 $0.0262 75,000 $0.0259 | 45,000 Ready to Ship! | 2210 | Reel | SOD-323 | Standard | 5nA | 1.25V | 85V | 3µs | 200mW | 1.5pF | 215mA | -55°C to +150°C | Surface Mount | |||
Diodes Incorporated BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363 | Qty Web Price 3,000 $0.0792 9,000 $0.0659 15,000 $0.0652 30,000 $0.0643 60,000 $0.0634 | 39,000 Ready to Ship! | N/A | 2212 | Reel | SOT-363 (SC-70-6, SC-88) | 75V | 4ns | 200mW | 150mA | 2A | Surface Mount | ||||||
Qty Web Price 5,000 $0.0238 15,000 $0.0199 50,000 $0.0195 100,000 $0.0192 200,000 $0.019 | 25,000 Ready to Ship! | 9 Weeks | 2126 | Reel | DO-41 (DO-204AL) | Through Hole | ||||||||||||
Diodes Incorporated BAV16WS Series 75 V 2 A 200 mW Surface Mount Fast Switching Diode - SOD-323 | Qty Web Price 3,000 $0.063 | 24,000 Ready to Ship! | 47 Weeks | 2138 | Reel | SOD-323 | 75V | 4ns | 200mW | 150mA | 2A | Surface Mount | ||||||
Qty Web Price 3,000 $0.0656 | 21,000 Ready to Ship! | 17 Weeks | 2205 | Reel | 75V | 4ns | 250mW | 200mA | 2A | Surface Mount | ||||||||
Diodes Incorporated BAV99BRLP Series 75 V 300 mA 500 mW SMT Switching Diode Array - DFN2020B-6 | Qty Web Price 3,000 $0.119 9,000 $0.0984 12,000 $0.0978 30,000 $0.0959 45,000 $0.0951 | 12,000 Ready to Ship! | N/A | 2211 | Reel | Quad | 2.5µA | 1.25V | 75V | 4ns | 0.5W | 2pF | 300mA | 3A | -65°C to +150°C | Surface Mount | ||
Diodes Incorporated BAV70W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323 | Qty Web Price 3,000 $0.0302 12,000 $0.0253 30,000 $0.0248 75,000 $0.0244 120,000 $0.0242 | 9,000 Ready to Ship! | N/A | 2123 | Reel | SOT-323 (SC-70) | 75V | 4ns | 200mW | 150mA | 2A | Surface Mount | ||||||
Diodes Incorporated MMBD4448HT Series 4 A 80 V 150 mW Fast Switching Diode Array - SOT-523 | Qty Web Price 3,000 $0.0568 9,000 $0.047 12,000 $0.0467 30,000 $0.0458 45,000 $0.0454 | 9,000 Ready to Ship! | 47 Weeks | 2205 | Reel | SOT-523 | 80V | 4ns | 150mW | 500mA | 4A | Surface Mount | ||||||
Diodes Incorporated BAV21WSQ Series 250 V 200 mA SMT High Voltage Fast Switching Diode - SOD-323 | Qty Web Price 3,000 $0.0425 9,000 $0.0356 15,000 $0.0352 60,000 $0.0343 90,000 $0.034 | 6,000 Ready to Ship! | 51 Weeks | 2205 | Reel | SOD-323 | Single | 100nA | 1.25V | 250V | 50ns | 0.2W | 5pF | 200mA | 9A | -65°C to +150°C | Surface Mount | |
Diodes Incorporated BAS19W Series 100 V 2.5 A Surface Mount Fast Switching Diode - SOT-323 | Qty Web Price 3,000 $0.0378 9,000 $0.0317 30,000 $0.031 60,000 $0.0306 120,000 $0.0302 | 3,000 Ready to Ship! | 43 Weeks | 2209 | Reel | SOT-323 (SC-70) | 100V | 50ns | 200mW | 200mA | 2.5A | Surface Mount |
Added to Your Shopping Cart