Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | No of Outputs | On-state Resistance-Max | Output Current | Output Impedance | Peak Output Current | Supply Voltage-Max | Rated Power Dissipation | Quiescent Current | Turn-off Delay Time | Turn-on Delay Time | Rise Time | Fall Time | Operating Temp Range | Mounting Feature |
Infineon IRS21867S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-8 | Qty Web Price 2,500 $0.84 5,000 $0.81 | 60,000 Ready to Ship! | 20 Weeks | 2308 | Reel | SOIC-8 | High and Low Side | Dual | 4A | 20V | 0.625W | 240µA | 250ns | 250ns | 38ns | 30ns | -50°C to +150°C | Surface Mount | |||
Infineon IRS2004S Series Dual 20 V 290 mA Surface Mount High and Low Side Driver - SOIC-8 | Qty Web Price 2,500 $0.465 5,000 $0.455 7,500 $0.45 10,000 $0.45 12,500 $0.435 | 55,000 Ready to Ship! | 26 Weeks | 2315 | Reel | SOIC-8 | High and Low Side | Dual | 290mA | 290mA | 20V | 0.625W | 270µA | 150ns | 680ns | 170ns | 90ns | -55°C to +150°C | Surface Mount | ||
Infineon BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223 | Qty Web Price 4,000 $1.41 | 40,000 Ready to Ship! | 26 Weeks | 2328 | Reel | SOT-223 (TO-261-4, SC-73) | High Side | Single | 1.5Ω | 0.2A | 0.9A | 60V | 1.7W | -40°C to +150°C | Surface Mount | ||||||
Qty Web Price 1,000 $1.95 2,000 $1.90 | 37,000 Ready to Ship! | N/A | 2338 | Reel | SOIC-16 | High and Low Side | Dual | 2.5A | 20V | 1.25W | 340µA | 125ns | 150ns | 35ns | 25ns | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 2,500 $0.845 | 27,500 Ready to Ship! | 26 Weeks | 2322 | Reel | SOIC-8 | High Side | Single | 350mΩ | 1.3A | 6.5A | 52V | 1.5W | 2mA | -40°C to +150°C | Surface Mount | ||||||
Qty Web Price 2,500 $1.22 | 25,000 Ready to Ship! | 26 Weeks | 2332 | Reel | TO-252-5 (DPAK5) | Surface Mount | |||||||||||||||
Infineon IRS21814 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-14 | Qty Web Price 2,500 $0.905 | 25,000 Ready to Ship! | 26 Weeks | 2313 | Reel | SOIC-14 | High and Low Side | Dual | 1.9A | 1.9A | 20V | Surface Mount | |||||||||
Qty Web Price 2,500 $4.70 | 22,500 Ready to Ship! | 26 Weeks | 2319 | Reel | TO-252-5 (DPAK5) | High Side | Single | 20mΩ | 21.5A | 80A | 62V | 59W | -40°C to +150°C | Surface Mount | |||||||
Infineon IR2117S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8 | Qty Web Price 2,500 $0.995 | 20,000 Ready to Ship! | 20 Weeks | 2230 | Reel | SOIC-8 | High and Low Side | Single | 250mA | 20V | 625W | 340µA | 105ns | 125ns | 130ns | 65ns | -55°C to +150°C | Surface Mount | |||
Infineon IRS2001 Series Dual 20 V 600 mA Surface Mount High and Low Side Driver - SOIC-8 | Qty Web Price 2,500 $0.635 5,000 $0.62 7,500 $0.61 | 20,000 Ready to Ship! | 26 Weeks | 2332 | Reel | SOIC-8 | High and Low Side | Dual | 290mA | 600mA | 20V | 0.625W | 270µA | 150ns | 160ns | 70ns | 35ns | -40°C to +150°C | Surface Mount | ||
Qty Web Price 1 $1.70 40 $1.65 125 $1.61 400 $1.57 1,250 $1.49 | 19,814 Ready to Ship! | 20 Weeks | 2227 | Tube | PDIP-14 | High and Low Side | Dual | 2A | 20V | 1.6W | 180µA | 94ns | 120ns | 25ns | 17ns | -40°C to +125°C | Through Hole | ||||
Infineon 1ED020I12FA2 Series Single 20 V 2 A SMT High or Low Side Driver - SOIC-20 | Qty Web Price 1,000 $5.60 | 19,000 Ready to Ship! | 52 Weeks | 2315 | Reel | DSO-20 | High Side | Single | 2A | 20V | 700mW | 7mA | 30ns | 50ns | -40°C to +125°C | Surface Mount | |||||
Qty Web Price 1,000 $1.02 2,000 $0.99 3,000 $0.98 4,000 $0.97 5,000 $0.94 | 17,000 Ready to Ship! | 20 Weeks | 2245 | Reel | SOIC-16 | High and Low Side | Dual | 250mA | 25V | 1.25W | 180µA | 160ns | 180ns | 130ns | 65ns | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.345 6,000 $0.335 9,000 $0.33 12,000 $0.33 15,000 $0.32 | 15,000 Ready to Ship! | 26 Weeks | 2222 | Reel | PG-SOT-23-5 | Low Side | Single | 0.85Ω | 8A | 20V | 0.37mA | 19ns | 19ns | 6.5ns | 4.5ns | -40°C to +150°C | Surface Mount | ||||
Infineon 2EDL23N06PJ Series 17.5 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14 | Qty Web Price 2,500 $1.24 | 12,500 Ready to Ship! | 16 Weeks | 2306 | Reel | SOIC-14 | Surface Mount | ||||||||||||||
Qty Web Price 2,500 $0.62 5,000 $0.61 7,500 $0.595 | 12,500 Ready to Ship! | 26 Weeks | 2321 | Reel | DSO-8 | Surface Mount | |||||||||||||||
Infineon IRS20957S Series Dual 15 V 1.2 A Surface Mount High and Low Side Driver SOIC-16N | Qty Web Price 2,500 $2.50 | 12,500 Ready to Ship! | 42 Weeks | 2334 | Reel | SOIC-16N | High and Low Side | Dual | 1A | 1.2A | 15V | 1W | 3mA | 80ns | 95ns | 15ns | 10ns | -55°C to +150°C | Surface Mount | ||
Infineon BTS50060 Series 19 V 12 mOhm Smart Highside High Current Power Switch-PG-TO252-5 | Qty Web Price 2,500 $3.19 | 10,000 Ready to Ship! | N/A | 2318 | Reel | TO-252-5 (DPAK5) | High Side | Single | 12mΩ | 16.5A | 75A | 19V | 3mA | 60µs | 60µs | -40°C to +150°C | Surface Mount | ||||
Qty Web Price 2,500 $0.725 | 10,000 Ready to Ship! | 20 Weeks | 2251 | Reel | SOIC-14 | Half Bridge | Dual | 200mA | 350mA | 20V | 1W | 1.6mA | 200ns | 750ns | 150ns | 50ns | -40°C to +150°C | Surface Mount | |||
Infineon IR2127S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8 | Qty Web Price 2,500 $1.27 | 10,000 Ready to Ship! | 20 Weeks | 2247 | Reel | SOIC-8 | High Side | Single | 500mA | 20V | 0.625W | 60µA | 150ns | 200ns | 80ns | 40ns | -40°C to +125°C | Surface Mount | |||
Qty Web Price 5,000 $2.70 | 10,000 Ready to Ship! | 13 Weeks | 2238 | Reel | PQFN 5 x 6 mm | High and Low Side | Single | 80A | 16V | 3.2mA | -40°C to +125°C | Surface Mount | |||||||||
Qty Web Price 1,000 $1.46 2,000 $1.44 3,000 $1.41 | 9,000 Ready to Ship! | 20 Weeks | 2326 | Reel | SOIC-16 | High and Low Side | Dual | 2.5A | 25V | 1.25W | 340µA | 125ns | 150ns | 35ns | 25ns | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 4,000 $1.31 | 8,000 Ready to Ship! | 26 Weeks | 2320 | Reel | SOT-223 (TO-261-4, SC-73) | High Side | Single | 200mΩ | 1.4A | 3A | 45V | 1.4W | 1mA | Surface Mount | |||||||
Qty Web Price 2,500 $3.80 | 7,500 Ready to Ship! | 26 Weeks | 2339 | Reel | TO-252-5 (DPAK5) | Surface Mount | |||||||||||||||
Infineon BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5 | Qty Web Price 2,500 $5.01 | 7,500 Ready to Ship! | N/A | 2344 | Reel | TO-252-5 (DPAK5) | High Side | Single | 16mΩ | 25A | 65A | 36V | 42W | -40°C to +150°C | Surface Mount |
Added to Your Shopping Cart