Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
Qty Web Price 60 $12.78 120 $12.71 180 $12.67 240 $12.65 300 $12.56 | 240 Ready to Ship! | 36 Weeks | 2322 | Tray | ||||||||||||||||
Infineon 5.5 V 20 mA 1000 kHz Security/Authentication MCU OPTIGA Trust - USON-10 | Qty Web Price 30 $1.13 90 $1.08 150 $1.05 450 $1.01 750 $0.96 | 0 | 20 Weeks | Bag | USON-10 | Surface Mount | ||||||||||||||
Infineon CY8C4xx Series 64 kB Flash 8 kB RAM 32 MHz SMT 32-Bit Microcontroller - WLCSP-35 | Qty Web Price 2,000 $2.06 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Web Price 2,500 $4.34 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 3,000 $1.79 | 0 | 13 Weeks | Reel | |||||||||||||||||
Infineon XC16x Series 128 kB Flash 8 kB RAM 40 MHz 16-Bit Microcontroller - TQFP-100 | Qty Web Price 1,400 $17.63 | 0 | 36 Weeks | Reel | TQFP-100 | XC16x | C166SV2 | Flash | 128kB | 8kB | 40MHz | CAN/EBI/EMI/SPI/UART/USART | PWM/Watchdog | 2.35V to 2.7V | -40°C to +125°C | 14-chx8-bit / 14-chx10-bit | 1 | Surface Mount | ||
Infineon XC16x Series 256 kB Flash 12 kB RAM 40 MHz 16-Bit Microcontroller - TQFP-100 | Qty Web Price 1,400 $21.77 | 0 | 36 Weeks | Reel | TQFP-100 | XC16x | C166SV2 | Flash | 256kB | 12kB | 40MHz | 79 | CAN/EBI/EMI/SPI/UART/USART | PWM/Watchdog | 2.35V to 2.7V | -40°C to +125°C | 14-chx8-bit / 14-chx10-bit | 1 | Surface Mount | |
Qty Web Price 500 $12.95 | 0 | 36 Weeks | Reel | |||||||||||||||||
Infineon XMC1000 Series 64 KB Flash 16 kB RAM 32-Bit Microcontroller - PG-VQFN-48-73 | Qty Web Price 2,500 $1.85 | 0 | 13 Weeks | Reel | VQFN-48 | XMC1000 | ARM Cortex M0 | Flash | 64kB | 16kB | 48MHz | 34 | CANbus/I2C/LINbus/SPI/UART/USART | Brown-out Detect/I2S/LED/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +105°C | 12-chx12-bit | Surface Mount | ||
Qty Web Price 2,600 $3.80 | 0 | N/A | Tray | |||||||||||||||||
Qty Web Price 90 $15.60 180 $15.51 270 $15.43 | 0 | 36 Weeks | Tray | |||||||||||||||||
Infineon C166SV2 series Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH | Qty Web Price 90 $20.58 180 $20.38 | 0 | 36 Weeks | Tray | ||||||||||||||||
Qty Web Price 360 $17.60 | 0 | 36 Weeks | Tray | |||||||||||||||||
Qty Web Price 60 $21.52 120 $21.39 180 $21.32 240 $21.22 | 0 | 36 Weeks | Tray |
Added to Your Shopping Cart