Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Circuit Type | Operating Frequency | Supply Voltage | Supply Current-Max | Output Current | Clamping Voltage-Max | Turn On Threshold Voltage | Turn Off Threshold Voltage | Thermal Resistance | Power Dissipation | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $1.63 2,000 $1.59 | 0 | N/A | Reel | Florescent Ballast | 120kHz | 10.6V to 17.5V | 6mA | 16.9V | 2W | Surface Mount | ||||||||||
Infineon IR2156 Series 15.6 V Through Hole Half Bridge Drive Ballast Controller - PDIP-14 | Qty Web Price 2,500 $1.75 | 0 | 42 Weeks | Reel | SOIC-14 | Half Bridge Driver | 55kHz | 11.5V to 15.6V | 1.7mA | 500mA | 16.5V | 11.5V | 9.5V | 82°C/W | 1.4W | -25°C to +125°C | -55°C to +150°C | 3 | Surface Mount | |
Qty Web Price 3,000 $3.71 | 0 | 13 Weeks | Reel | QFN-40 | Surface Mount | |||||||||||||||
Qty Web Price 2,500 $1.64 | 0 | 42 Weeks | Reel | SOIC-16 | PFC/Ballast Control | 12.5V to 15.6V | 10mA | ±500mA | Surface Mount |
Added to Your Shopping Cart