Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Breakdown Voltage-Max | Forward Voltage | Average Forward Current-Max | Power Dissipation | Diode Capacitance-Nom | Resistance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
![]() Infineon BAR6402V Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - PG-SC79-2 | Qty Web Price 3,000 $0.05 9,000 $0.0482 15,000 $0.0474 60,000 $0.0452 90,000 $0.0438 | 12,000 Ready to Ship! | 4 Weeks | 2331 | Reel | SOD-523 (SC-79) | Single | 150V | 0.95V | 100mA | 250mW | 0.2pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount |
Infineon BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323 | Qty Web Price 3,000 $0.0535 9,000 $0.0515 15,000 $0.0506 45,000 $0.0487 75,000 $0.0471 | 6,000 Ready to Ship! | 4 Weeks | 2216 | Reel | SOD-323 | Single | 50V | 0.95V | 100mA | 250mW | 0.21pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount |
Qty Web Price 3,000 $0.0515 9,000 $0.0496 15,000 $0.0487 45,000 $0.0469 75,000 $0.0453 | 3,000 Ready to Ship! | 6 Weeks | 2318 | Reel | |||||||||||||
Qty Web Price 3,000 $0.0856 9,000 $0.0823 12,000 $0.0814 30,000 $0.0788 45,000 $0.0762 | 3,000 Ready to Ship! | 6 Weeks | 2338 | Reel | |||||||||||||
Qty Web Price 1 $0.385 15 $0.31 75 $0.265 300 $0.225 1,500 $0.179 | 300 Ready to Ship! | 4 Weeks | 1602 | Cut Tape Available in Mini-Reel | SOT-323 (SC-70) | Common Cathode | 150V | 1.1V | 100mA | 250mW | 0.23pF | 0.85Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 1 $0.35 15 $0.275 75 $0.23 300 $0.195 1,500 $0.152 | 100 Ready to Ship! | 4 Weeks | 1631 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Single | 80V | 0.95V | 100mA | 250mW | 0.25pF | 0.6Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 3,000 $0.0826 9,000 $0.0794 12,000 $0.0786 30,000 $0.076 45,000 $0.0735 | 0 | 4 Weeks | Reel | SOD-323 | Single | 35V | 1V | 100mA | 0.85pF | 0.36Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
![]() Infineon PIN diode for high speed switching of RF signals, Frequencies up to 3GHz | Qty Web Price 15,000 $0.0568 30,000 $0.0555 45,000 $0.0547 60,000 $0.0542 75,000 $0.0525 | 0 | 6 Weeks | Reel | SOD-882 | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 3,000 $0.0487 9,000 $0.0469 15,000 $0.0461 60,000 $0.0439 90,000 $0.0426 | 0 | 4 Weeks | Reel | SOD-523 (SC-79) | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0483 9,000 $0.0465 15,000 $0.0457 60,000 $0.0436 90,000 $0.0423 | 0 | 4 Weeks | Reel | SOD-523 (SC-79) | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.104 9,000 $0.10 12,000 $0.0992 30,000 $0.096 45,000 $0.0928 | 0 | 6 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0687 9,000 $0.066 15,000 $0.0648 30,000 $0.0633 60,000 $0.0608 | 0 | 4 Weeks | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||
Qty Web Price 15,000 $0.0568 30,000 $0.0555 45,000 $0.0547 60,000 $0.0542 75,000 $0.0525 | 0 | 6 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0716 9,000 $0.0688 15,000 $0.0676 30,000 $0.0659 60,000 $0.0634 | 0 | 4 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0716 9,000 $0.0688 15,000 $0.0676 30,000 $0.0659 60,000 $0.0634 | 0 | 4 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0937 9,000 $0.09 12,000 $0.0891 30,000 $0.0862 45,000 $0.0834 | 0 | 4 Weeks | Reel | SOT-323 (SC-70) | Common Cathode | 150V | 1.1V | 100mA | 250mW | 0.23pF | 0.85Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0856 9,000 $0.0823 12,000 $0.0814 30,000 $0.0788 45,000 $0.0762 | 0 | 6 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0788 9,000 $0.0757 15,000 $0.0744 30,000 $0.0726 60,000 $0.0698 | 0 | 4 Weeks | Reel | SOD-523 (SC-79) | Single | 80V | 0.95V | 100mA | 250mW | 0.25pF | 0.6Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 15,000 $0.0577 30,000 $0.0564 45,000 $0.0556 60,000 $0.0551 75,000 $0.0534 | 0 | 6 Weeks | Reel | Single | 80V | 0.91V | 0.1A | 0.25W | 0.26pF | 1.1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.14 6,000 $0.138 9,000 $0.136 15,000 $0.134 30,000 $0.13 | 0 | 4 Weeks | Reel | SOD-523 (SC-79) | Single | 12.1pF | -55°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart