Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 1 $530.53 2 $522.79 3 $518.32 4 $515.17 5 $505.26 | 0 | N/A | Bag | 45A | 225A | 600V | 10µA | 1.81V | Dual | 65pF | 97ns | 1.2°C/W | -55°C to +150°C | -55°C to +150°C | Through Hole | |||
Qty Web Price 1 $791.16 2 $779.62 3 $772.95 4 $768.26 5 $753.48 | 0 | N/A | Bag | 45A | 225A | 600V | 10µA | 1.81V | Dual | 65pF | 97ns | 1.2°C/W | -55°C to +150°C | -55°C to +150°C | Through Hole | |||
Qty Web Price 1 $791.16 2 $779.62 3 $772.95 4 $768.26 5 $753.48 | 0 | N/A | Bag | 45A | 225A | 600V | 10µA | 1.81V | Dual | 65pF | 97ns | 1.2°C/W | -55°C to +150°C | -55°C to +150°C | Through Hole | |||
Qty Web Price 1 $609.91 2 $601.02 3 $595.87 4 $592.25 5 $580.86 | 0 | N/A | Bag | TO-257AA | 16A | 130A | 200V | 10µA | 1.15V | Dual | 72pF | 30ns | 1.49°C/W | -55°C to +150°C | -55°C to +150°C | Through Hole | ||
Qty Web Price 1 $443.21 2 $437.71 3 $434.52 5 $430.54 10 $422.10 | 0 | N/A | Bag | 20A | 125A | 200V | 10µA | 1.3V | Dual | 20pF | 20ns | 4.5°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1 $592.71 2 $584.07 3 $579.07 4 $575.55 5 $564.48 | 0 | N/A | Bag | 25A | 150A | 200V | 10µA | 1.07V | Single | 78pF | 35ns | 1.76°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1 $63.51 4 $62.63 15 $61.79 25 $61.48 50 $60.48 | 0 | N/A | Bag | TO-3 (TO-204) | 5.6A | 1000V | 1.8V | Single | 2400pF | 1200ns | 30°C/W | -55°C to +150°C | -55°C to +150°C | Through Hole | ||||
![]() Infineon HFA35HB120C Series 1200 V 15 A Through Hole Ultra Fast Recovery Diode - TO-254AA | Qty Web Price 1 $383.67 2 $379.37 4 $375.11 5 $373.75 15 $365.40 | 0 | N/A | Box | TO-254AA | 15A | 80A | 1200V | 10µA | 4.4V | Dual | 15pF | 58ns | 2°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $366.66 | 0 | N/A | Box | 25A | 200V | 10µA | 1.18V | 35ns | Surface Mount | |||||||||
![]() Infineon HFB60HNS20 Series 200 V 60 A Surface Mount Ultra Fast Recovery Diode - SupIR-SMD | Qty Web Price 1 $378.38 2 $374.14 4 $369.94 5 $368.59 15 $360.36 | 0 | N/A | Box | 60A | 500A | 200V | 50µA | 1.08V | Single | 200pF | 50ns | 1°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Qty Web Price 50 $0.975 200 $0.93 750 $0.89 1,500 $0.87 3,750 $0.825 | 0 | 22 Weeks | Tube | TO-220-2 (TO-220AC) | 30A | 180A | 650V | 40µA | 1.6V | Single | 42ns | -40°C to +175°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 240 $1.24 720 $1.21 960 $1.20 2,400 $1.18 3,600 $1.16 | 0 | 22 Weeks | Tube | TO-247-3 | 80A | 250A | 650V | 40µA | 1.6V | Single | 36ns | -40°C to +175°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 240 $1.21 720 $1.18 960 $1.18 2,400 $1.15 3,600 $1.13 | 0 | 22 Weeks | Tube | TO-247-3 | 60A | 240A | 650V | 40µA | 1.35V | Dual | 66ns | -40°C to +175°C | -55°C to +150°C | Through Hole |
Added to Your Shopping Cart