Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Collector Current @ 25C | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
Infineon IGCM06F60GA Series 600 V 6 A Control Integrated Power System-PowerDIP-24 Module | Qty Web Price 14 $7.11 560 $5.77 840 $5.69 | 8,400 Ready to Ship! | 24 Weeks | 2129 | Tube | Through Hole | ||||||||||||||||
Qty Web Price 25 $3.20 | 2,400 Ready to Ship! | 2108 | Tube | 600V | 96A | 330W | ±20V | 144A | 2.14V | 176ns | 140nC | 0.1µA | 3025pF | 40°C/W | -55°C to +175°C | 3 | Through Hole | |||||
Qty Web Price 240 $3.41 480 $2.81 720 $2.77 960 $2.75 1,200 $2.73 | 1,440 Ready to Ship! | 2201 | Tube | |||||||||||||||||||
Qty Web Price 10 $1.38 50 $1.23 250 $1.17 750 $1.13 2,000 $1.10 | 990 Ready to Ship! | N/A | 2020 | Tube | TO-220-3 (TO-220AB) | 650V | 8A | ±20V | 24A | 1.65V | 11ns | 115ns | 22nC | 100nA | 500pF | 4.8°C/W | -40°C to +175°C | 3 | Through Hole | |||
Infineon CIPOS™ Mini Series 600 V 4 A (IPM) Intelligent Power Modules IGBT - MDIP-24 | Qty Web Price 14 $5.44 560 $4.45 840 $4.39 1,120 $4.35 | 840 Ready to Ship! | 2211 | Tube | MDIP-24 | Through Hole | ||||||||||||||||
Qty Web Price 30 $2.22 120 $1.92 450 $1.85 750 $1.82 1,500 $1.78 | 570 Ready to Ship! | N/A | 2149 | Tube | TO-247-3 | 600V | 60A | 187W | 20V | 120A | 1.95V | 21ns | 207ns | 165nC | 100nA | 1630pF | -40°C to +175°C | 3 | Through Hole | |||
Qty Web Price 50 $1.93 1,000 $1.56 1,500 $1.54 2,000 $1.53 | 500 Ready to Ship! | N/A | 2208 | Tube | TO-220-3 (TO-220AB) | 600V | 41A | 166W | 20V | 60A | 1.5V | 18ns | 199ns | 120nC | 41ns | 100nA | 1100pF | -40°C to +175°C | 3 | Through Hole | ||
Qty Web Price 30 $10.60 90 $9.15 150 $8.99 600 $8.59 900 $8.48 | 330 Ready to Ship! | N/A | 2149 | Tube | TO-247-3 | 1200V | 60A | 330W | 20V | 90A | 1.55V | 330ns | 235ns | 100nA | 1800pF | -40°C to +175°C | 3 | Through Hole | ||||
Qty Web Price 30 $2.17 120 $1.32 450 $1.15 900 $1.07 2,250 $0.975 | 286 Ready to Ship! | N/A | 2150 | Tube | TO-247-3 | 600V | 53A | 200W | ±20V | 90A | 1.6V | 15ns | 179ns | 130nC | 100nA | 1050pF | 0.5°C/W | -40°C to +175°C | 3 | Through Hole | ||
![]() Infineon 600 V 15 A IGBT 3 Phase Through Hole Power Driver Module - PowerDIP Module-24 | Qty Web Price 14 $9.22 560 $7.38 | 280 Ready to Ship! | 2211 | Tube | ||||||||||||||||||
Infineon CIPOS™ Mini Series 600 V 30 A (IPM) Intelligent Power Modules IGBT - MDIP-24 | Qty Web Price 1 $16.91 5 $15.80 25 $14.77 75 $14.10 200 $13.53 | 270 Ready to Ship! | N/A | 2203 | Tube | MDIP-24 | Through Hole | |||||||||||||||
Qty Web Price 30 $1.88 120 $1.61 300 $1.57 750 $1.52 1,200 $1.50 | 240 Ready to Ship! | 2202 | Tube | |||||||||||||||||||
Qty Web Price 30 $1.76 480 $1.45 960 $1.42 1,200 $1.41 | 240 Ready to Ship! | N/A | 2146 | Tube | TO-247-3 | 600V | 80A | 319.2W | 20V | 150A | 1.6V | 20ns | 215ns | 249nC | 100nA | 1950pF | -40°C to +175°C | 3 | Through Hole | |||
Infineon IKW25N120T2 Series 1200 V 50 A Through Hole IGBT TrenchStop® - PG-TO-247-3 | Qty Web Price 30 $4.84 480 $3.96 720 $3.91 960 $3.87 | 240 Ready to Ship! | N/A | 2207 | Tube | TO-247-3 | 1200V | 50A | 349W | 20V | 100A | 1.7V | 27ns | 265ns | 120nC | 195ns | 200nA | 1600pF | -40°C to +175°C | 3 | Through Hole | |
Qty Web Price 30 $2.68 480 $2.20 720 $2.17 960 $2.16 1,200 $2.14 | 240 Ready to Ship! | N/A | 2217 | Tube | TO-247-3 | 600V | 45A | 187W | 23ns | 254ns | Through Hole | |||||||||||
Qty Web Price 30 $4.40 480 $3.50 720 $3.45 960 $3.41 | 240 Ready to Ship! | N/A | 2212 | Tube | TO-247-3 | 600V | 80A | 333W | 20V | 150A | 1.5V | 26ns | 299ns | 310nC | 143ns | 100nA | 3140pF | -40°C to +175°C | 3 | Through Hole | ||
Qty Web Price 1 $1.63 50 $1.36 100 $1.32 250 $1.26 500 $1.23 | 100 Ready to Ship! | N/A | 1546 | Cut Tape Available in Mini-Reel | TO-263-3 (D2PAK) | 600V | 24A | 110W | 20V | 30A | 1.5V | 12ns | 215ns | 62nC | 100nA | 551pF | -40°C to +175°C | 3 | Surface Mount | |||
Qty Web Price 1 $1.41 40 $1.26 150 $1.21 400 $1.18 1,500 $1.13 | 60 Ready to Ship! | N/A | 2140 | Tube | TO-220-3 (TO-220AB) | 650V | 42A | 125W | 20V | 60A | 1.65V | 18ns | 156ns | 48nC | 100nA | 1200pF | -40°C to +175°C | 3 | Through Hole | |||
Qty Web Price 1 $7.58 10 $6.96 40 $6.60 125 $6.33 400 $6.06 | 35 Ready to Ship! | N/A | 1145 | Tube | TO-247AC | 600V | 48A | 217W | 40ns | 104ns | Flange Mount | |||||||||||
Qty Web Price 12 $30.16 24 $26.31 48 $25.54 60 $25.30 180 $24.13 | 24 Ready to Ship! | N/A | 2205 | Tray | ||||||||||||||||||
Qty Web Price 15 $339.58 | 15 Ready to Ship! | N/A | 2147 | Tray | Chassis Mount | |||||||||||||||||
![]() Infineon IGBT Module Trench Field Stop Three Phase Inverter 1200 V 55 A 210 W Chassis M | Qty Web Price 15 $101.89 30 $84.65 45 $82.80 60 $81.51 | 15 Ready to Ship! | 2204 | Tray | ||||||||||||||||||
Qty Web Price 15 $127.81 30 $104.71 45 $102.25 | 15 Ready to Ship! | 2205 | Tray | |||||||||||||||||||
Infineon IM393-L6E: 600 V 15 A 3 Phase Inverter Power Driver Module IGBT - DIP-34x15-30 | Qty Web Price 15 $9.53 | 15 Ready to Ship! | 20 Weeks | 1903 | Tube | 600V | 15A | 1.9V | 1.15µs | 1.15µs | 80µA | 0.25°C/W | -40°C to +150°C | |||||||||
Infineon IM393-M6E: 600V 10 A 3 Phase Inverter Power Driver Module IGBT - DIP-34x15-30 | Qty Web Price 15 $8.61 | 15 Ready to Ship! | N/A | 1901 | Tube | 600V | 10A | 1.9V | 1.15µs | 1.15µs | 80µA | -40°C to +150°C | Surface Mount |
Added to Your Shopping Cart