text.skipToContent text.skipToNavigation
Results: 3
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature

Datasheet
3111511 SLS32AIA020X4USON10XTMA4
Infineon
5.5 V 20 mA 1000 kHz Security/Authentication MCU OPTIGA Trust - USON-10
Min: 30
Mult. of: 30
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
30
$1.60
90
$1.52
150
$1.44
450
$1.37
750
$1.30
30
Ready to Ship!
N/A 1828 Bag USON-10 Surface Mount

Datasheet
6070606 XC164CS16F40FBBKXUMA1
Infineon
XC16x Series 128 kB Flash 8 kB RAM 40 MHz 16-Bit Microcontroller - TQFP-100
Min: 1,400
Mult. of: 1,400
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,400
$15.69
0 36 Weeks Reel TQFP-100 XC16x C166SV2 Flash 128kB 8kB 40MHz CAN/EBI/EMI/SPI/UART/USART PWM/Watchdog 2.35V to 2.7V -40°C to +125°C 14-chx8-bit / 14-chx10-bit 1 Surface Mount

Datasheet
8070612 XC164CS32F40FBBAKXUMA1
Infineon
XC16x Series 256 kB Flash 12 kB RAM 40 MHz 16-Bit Microcontroller - TQFP-100
Min: 1,400
Mult. of: 1,400
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,400
$19.38
0 36 Weeks Reel TQFP-100 XC16x C166SV2 Flash 256kB 12kB 40MHz 79 CAN/EBI/EMI/SPI/UART/USART PWM/Watchdog 2.35V to 2.7V -40°C to +125°C 14-chx8-bit / 14-chx10-bit 1 Surface Mount