Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | InterfaceType / Connectivity | Peripherals | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
Infineon 5.5 V 20 mA 1000 kHz Security/Authentication MCU OPTIGA Trust - USON-10 | Qty Web Price 30 $2.04 90 $1.59 150 $1.54 300 $1.49 600 $1.43 | 0 | N/A | Bag | USON-10 | Surface Mount | |||||||||||||
Infineon XC16x Series 128 kB Flash 8 kB RAM 40 MHz 16-Bit Microcontroller - TQFP-100 | Qty Web Price 1,400 $19.56 | 0 | 36 Weeks | Reel | TQFP-100 | XC16x | C166SV2 | Flash | 128kB | 8kB | 40MHz | CAN/EBI/EMI/SPI/UART/USART | PWM/Watchdog | 2.35V to 2.7V | -40°C to +125°C | 14-chx8-bit / 14-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart