Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | InterfaceType / Connectivity | Clock Frequency-Max | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Infineon SLS32 Series 5.5 V 14 mA 100 KHz High Temp, OPTIGA™ Trust M v3 - PG-USON-10 | Qty Web Price 1 $1.88 50 $1.49 100 $1.43 500 $1.30 1,500 $1.22 | 0 | Cut Tape | PG-USON-10 | SLS32 | 100kHz | 1.62V to 5.5V | 14mA | -40°C to +105°C | Surface Mount | |||||
Qty Web Price 3,000 $2.28 | 0 | N/A | Reel | ||||||||||||
Qty Web Price 5,000 $2.49 | 0 | N/A | Reel | ||||||||||||
Infineon Ready-to-Use TPM with SPI interface PQC-Protected Firmware Update Mechanism - UQFN-32 | Qty Web Price 5,000 $3.07 | 0 | N/A | Reel | UQFN-32 | OPTIGA™ TPM SLB 9672 | SPI | 33MHz | 3V to 3.6V | -40°C to +85°C | -40°C to +125°C | 3 | Surface Mount | ||
Infineon SLS32 Series 5.5 V 14 mA 100 KHz High Temp, OPTIGA™ Trust M v3 - PG-USON-10 | Qty Web Price 4,000 $0.975 | 0 | N/A | Reel | PG-USON-10 | SLS32 | 100kHz | 1.62V to 5.5V | 14mA | -40°C to +105°C | Surface Mount | ||||
Infineon 5.5 V 100 kHz OPTIGA Trust Charge Security Controller - PG-USON-10 | Qty Web Price 4,000 $1.20 | 0 | N/A | Reel | PG-USON-10 | OPTIGA | 100kHz | 1.62V to 5.5V | -25°C to +85°C | Surface Mount | |||||
Infineon TLE9867QXA20 Series 6 Kb RAM 28 V ARM Cortex-M3 Microcontroller - VQFN-48 | Qty Web Price 2,500 $3.75 | 0 | 52 Weeks | Reel | VQFN-48 | Surface Mount |
Added to Your Shopping Cart