Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Breakdown Voltage-Max | Forward Voltage | Average Forward Current-Max | Power Dissipation | Diode Capacitance-Nom | Resistance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1 $0.565 50 $0.485 100 $0.47 500 $0.44 1,500 $0.425 | 300 Ready to Ship! | N/A | 1602 | Cut Tape Available in Mini-Reel | SOT-323 (SC-70) | Common Cathode | 150V | 1.1V | 100mA | 250mW | 0.23pF | 0.85Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 1 $0.47 50 $0.405 100 $0.395 500 $0.37 1,500 $0.355 | 100 Ready to Ship! | N/A | 1631 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Single | 80V | 0.95V | 100mA | 250mW | 0.25pF | 0.6Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 3,000 $0.117 6,000 $0.0953 9,000 $0.0944 12,000 $0.0938 15,000 $0.0933 | 0 | N/A | Reel | SOD-323 | Single | 35V | 1V | 100mA | 0.85pF | 0.36Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
![]() Infineon PIN diode for high speed switching of RF signals, Frequencies up to 3GHz | Qty Web Price 15,000 $0.0858 30,000 $0.0686 | 0 | 52 Weeks | Reel | |||||||||||||
Qty Web Price 3,000 $0.0675 6,000 $0.0552 12,000 $0.0543 15,000 $0.054 | 0 | N/A | 2101 | Reel | |||||||||||||
Infineon BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323 | Qty Web Price 3,000 $0.0796 6,000 $0.066 9,000 $0.0654 15,000 $0.0647 30,000 $0.0637 | 0 | N/A | Reel | SOD-323 | Single | 50V | 0.95V | 100mA | 250mW | 0.21pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 3,000 $0.0965 6,000 $0.0789 9,000 $0.0781 12,000 $0.0776 15,000 $0.0772 | 0 | N/A | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||
Qty Web Price 15,000 $0.0834 30,000 $0.0667 | 0 | 52 Weeks | Reel | ||||||||||||||
Qty Web Price 12,000 $0.07 24,000 $0.0565 36,000 $0.056 | 0 | N/A | 1938 | Reel | SOD-523 (SC-79) | Single | 150V | 0.95V | 100mA | 250mW | 0.2pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 3,000 $0.141 6,000 $0.115 9,000 $0.114 12,000 $0.113 | 0 | N/A | Reel | SOT-323 (SC-70) | Common Cathode | 150V | 1.1V | 100mA | 250mW | 0.23pF | 0.85Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.118 6,000 $0.0964 9,000 $0.0955 12,000 $0.0949 15,000 $0.0944 | 0 | N/A | Reel | SOD-523 (SC-79) | Single | 80V | 0.95V | 100mA | 250mW | 0.25pF | 0.6Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 15,000 $0.0882 30,000 $0.0706 | 0 | 52 Weeks | Reel | Single | 80V | 0.91V | 0.1A | 0.25W | 0.26pF | 1.1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.205 6,000 $0.168 9,000 $0.166 12,000 $0.165 | 0 | N/A | Reel |
Added to Your Shopping Cart