Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
Infineon PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8 | Qty Web Price 1 $5.06 15 $5.00 40 $4.98 100 $4.96 250 $4.94 | 2,690 Ready to Ship! | 52 Weeks | 2147 | Tube | MDIP-8 | SPST (1 Form A) | 1 | 0V to 300V | 24Ω | 25mA | 150mA | 4000V | 4000V | 1pF | 100µs | 110µs | -40°C to +85°C | Through Hole | ||
Infineon PVDZ Photovoltaic 1.5 A 60 V 0.25 Ohm SPST (1 Form A) Solid State Relay - MDIP-8 | Qty Web Price 1 $5.87 15 $5.29 40 $5.09 125 $4.87 300 $4.71 | 1,630 Ready to Ship! | 52 Weeks | 2117 | Tube | MDIP-8 | SPST (1 Form A) | 60V | 250mΩ | 1.5A | 4000V | Through Hole | |||||||||
Qty Web Price 1 $3.26 20 $2.92 50 $2.82 150 $2.71 400 $2.61 | 194 Ready to Ship! | 52 Weeks | 2145 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 250V | 15Ω | 25mA | 170mA | 4000V | 4000V | 1pF | 3ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 1 $7.99 10 $7.25 30 $6.92 75 $6.66 200 $6.39 | 174 Ready to Ship! | 52 Weeks | 1548 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.1Ω | 25mA | 2A | 4000V | 4000V | 1pF | 3.5ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 1 $2.86 25 $2.75 75 $2.72 200 $2.69 500 $2.66 | 110 Ready to Ship! | 52 Weeks | 2152 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 400V | 35Ω | 25mA | 120mA | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Through Hole | |||
Qty Web Price 1 $3.81 20 $3.67 50 $3.63 150 $3.58 400 $3.54 | 1 Ready to Ship! | 52 Weeks | 1826 | Tube | MDIP-6 | SPST (1 Form A) | 1 | 20V | 0.1Ω | 25mA | 2.5A | 4000V | 4000V | 1pF | 5ms | 0.5ms | -40°C to +85°C | Surface Mount | |||
Qty Web Price 50 $2.36 | 0 | N/A | Box | MDIP-8 | SPST (1 Form A) | 0V to 300V | 24Ω | 150mA | 4000V | Surface Mount | |||||||||||
Qty Web Price 750 $2.99 | 0 | 52 Weeks | Box | MDIP-6 | SPST (1 Form A) | 1 | 100mΩ | 25mA | 2.5A | 4000V | 4000V | 1pF | 5ms | 0.5ms | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 1 $7.32 | 0 | N/A | Bulk | MDIP-16 | SPST (1 Form A) | 0V to 100V | 5Ω | 360mA | 1500V | Through Hole | |||||||||||
Qty Web Price 2,000 $3.81 | 0 | 52 Weeks | Bulk | DIP-6 | SPST (1 Form A) | 1 | 400V | 27Ω | 25mA | 140mA | 4000V | 4000V | 1pF | 500µs | 200µs | -40°C to +85°C | Surface Mount | ||||
Infineon PVA Photovoltaic 0.375A SPST (1 Form A) 100V 5Ohm Solid State Relay SMT - MDIP-8 | Qty Web Price 750 $5.38 | 0 | 52 Weeks | Reel | MDIP-8 | SPST (1 Form A) | 0V to 100V | 5Ω | 375mA | 4000V | Surface Mount | ||||||||||
Qty Web Price 750 $5.00 | 0 | 52 Weeks | Reel | ||||||||||||||||||
Qty Web Price 750 $6.93 | 0 | 52 Weeks | Reel | ||||||||||||||||||
Qty Web Price 750 $3.20 | 0 | 52 Weeks | Reel | MDIP-6 | SPST (1 Form A) | 1 | 0V to 60V | 0.1Ω | 25mA | 1A | 4000V | 4000V | 1pF | 2ms | 0.5ms | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 750 $4.26 | 0 | 52 Weeks | Reel | ||||||||||||||||||
Infineon PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6 | Qty Web Price 750 $2.09 | 0 | 52 Weeks | Reel | DIP-6 | SPST (1 Form A) | 250V | 15Ω | 170mA | 4000V | Surface Mount | ||||||||||
Qty Web Price 750 $2.61 | 0 | 52 Weeks | Reel | ||||||||||||||||||
Infineon PVT Photovoltaic 250 V 0.17 A 8 Ohm DPST (2 Form A) Solid State Relay - DIP-8 | Qty Web Price 750 $8.07 | 0 | 52 Weeks | Reel | MDIP-8 | DPST (2 Form A) | 250V | 8Ω | 170mA | 4000V | Surface Mount | ||||||||||
Infineon PVT Photovoltaic 250 V 0.17 A 10 Ohm DPST (2 Form A) Solid State Relay - DIP-8 | Qty Web Price 750 $6.46 | 0 | 52 Weeks | Reel | MDIP-8 | DPST (2 Form A) | 250V | 10Ω | 170mA | 4000V | Surface Mount | ||||||||||
Qty Web Price 750 $3.46 | 0 | 52 Weeks | Reel | DIP-6 | SPST (1 Form A) | 6Ω | 0.24A | 4000V | Surface Mount | ||||||||||||
Qty Web Price 750 $3.32 | 0 | 52 Weeks | Reel | DIP-6 | SPST (1 Form A) | 400V | 35Ω | 120mA | 4000V | Surface Mount | |||||||||||
Qty Web Price 750 $2.80 | 0 | 52 Weeks | Reel | ||||||||||||||||||
Qty Web Price 750 $4.05 | 0 | 52 Weeks | Reel | DPST (1 Form A) | 2 | 0V to 400V | 35Ω | 1.2V | 4000V | 12pF | -40°C to +85°C | Surface Mount | |||||||||
Qty Web Price 750 $4.17 | 0 | 52 Weeks | Reel | MDIP-6 | SPST (1 Form A) | 400V | 27Ω | 140mA | 4000V | Surface Mount | |||||||||||
Infineon PVA Photovoltaic 0.375 A SPST (1 Form A) 100 V 5 Ohm Solid State Relay - MDIP-8 | Qty Web Price 50 $4.29 100 $3.56 200 $3.46 250 $3.43 | 0 | 52 Weeks | Tube | PDIP-8 | SPST (1 Form A) | 1 | 0V to 100V | 5Ω | 1.2V | 375mA | 4000V | 150µs | 4000V | 1pF | -40°C to +85°C | Through Hole |
Added to Your Shopping Cart