text.skipToContent text.skipToNavigation
Results: 2
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Current - Limit
Line Regulation
Mounting Feature

Datasheet
4730289 L4931CD33-TR
STMicroelectronics
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.575
5,000
$0.55
7,500
$0.52
10,000
$0.495
12,500
$0.47
0 N/A Reel SOIC-8 20V 3.3V 0.6V 250mA ±2% -40°C to +125°C Fixed 4mA Single 50µV 3mV 300mA 3mV Surface Mount

Datasheet
1222827 L4931CD33-TR
STMicroelectronics
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.54
5,000
$0.515
7,500
$0.49
10,000
$0.465
12,500
$0.44
0 Reel SOIC-8 20V 3.3V 0.6V 250mA ±2% -40°C to +125°C Fixed 4mA Single 50µV 3mV 300mA 3mV Surface Mount