text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Line Regulation
Mounting Feature

Datasheet
6818579 L78M05ABDT-TR
STMicroelectronics
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.149
0 N/A Reel TO-252-3 (DPAK) 35V 5V 2V 0.5A ±2% -40°C to +125°C Fixed 6mA Single 40µV 100mV 100mV Surface Mount

Datasheet
4274874 L78M05ABDT-TR
STMicroelectronics
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
Min: 7,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.225
7,500
$0.185
10,000
$0.184
25,000
$0.181
37,500
$0.179
0 Reel TO-252-3 (DPAK) 35V 5V 2V 0.5A ±2% -40°C to +125°C Fixed 6mA Single 40µV 100mV 100mV Surface Mount