text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Line Regulation
Mounting Feature

Datasheet
4624672 L78M15CDT-TR
STMicroelectronics
L78M Series 500 mA 15 V Three Terminal Positive Voltage LDO Regulator - TO-252
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.275
7,500
$0.26
10,000
$0.25
25,000
$0.235
37,500
$0.225
2,500
Ready to Ship!
N/A 1903 Reel TO-252-3 (DPAK) 35V 15V 2V 0.5A ±4% 0°C to 150°C Fixed 6mA Single 90µV 300mV 100mV Surface Mount

Datasheet
3006057 L78M15CDT-TR
STMicroelectronics
L78M Series 500 mA 15 V Three Terminal Positive Voltage LDO Regulator - TO-252
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.235
7,500
$0.195
10,000
$0.194
25,000
$0.191
37,500
$0.189
10,000
Ready to Ship!
1903 Reel TO-252-3 (DPAK) 35V 15V 2V 0.5A ±4% 0°C to 150°C Fixed 6mA Single 90µV 300mV 100mV Surface Mount