text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Line Regulation
Mounting Feature

Datasheet
4034813 L78M24CV
STMicroelectronics
L78M Series 500 mA 24 V Positive Voltage LDO Regulator Flange Mount - TO-220
Min: 50
Mult. of: 50
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
50
$0.32
250
$0.28
1,500
$0.27
5,000
$0.26
15,000
$0.255
1,900
Ready to Ship!
1705 Tube TO-220-3 (TO-220AB) 40V 24V 2V 500mA ±4% 0°C to 150°C Fixed 6mA Single 170µV 480mV 100mV Flange Mount

Datasheet
2913556 L78M24CV
STMicroelectronics
L78M Series 500 mA 24 V Positive Voltage LDO Regulator Flange Mount - TO-220
Min: 50
Mult. of: 50
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
50
$0.33
250
$0.29
1,500
$0.28
5,000
$0.27
15,000
$0.265
2,650
Ready to Ship!
N/A 1705 Tube TO-220-3 (TO-220AB) 40V 24V 2V 500mA ±4% 0°C to 150°C Fixed 6mA Single 170µV 480mV 100mV Flange Mount