text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Rated Power
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Line Regulation
Mounting Feature

Datasheet
4215182 LD1117DT33TR
STMicroelectronics
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.195
7,500
$0.162
12,500
$0.161
25,000
$0.158
50,000
$0.156
22,500
Ready to Ship!
1841 Reel TO-252-3 (DPAK) 15V 3.3V 1.2V 1300mA 12W ±1% 0°C to 125°C Fixed 10mA Single 100µV 10mV 6mV Surface Mount

Datasheet
9097379 LD1117DT33TR
STMicroelectronics
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.132
7,500
$0.111
12,500
$0.11
50,000
$0.107
75,000
$0.106
0 42 Weeks 1841 Reel TO-252-3 (DPAK) 15V 3.3V 1.2V 1300mA 12W ±1% 0°C to 125°C Fixed 10mA Single 100µV 10mV 6mV Surface Mount