text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Rated Power
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation (%)
Current - Limit
Line Regulation (%)
Mounting Feature

Datasheet
5054289 LDK220PU33R
STMicroelectronics
LDK130 Series 0.2 A 3.3 V Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000
$0.33
0 36 Weeks Reel DFN-6 2.5V 13.2V 3.3V 350mV 200mA 500mW ±2% -40°C to +125°C Fixed 1µA Single 20µV 0.003% 400mA 0.05% Surface Mount