text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation (%)
Current - Limit
Line Regulation (%)
Mounting Feature

Datasheet
4113849 LDLN025PU28R
STMicroelectronics
250 mA ultra-low noise LDO
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.41
50
$0.325
100
$0.315
500
$0.285
1,500
$0.265
2,000
Ready to Ship!
28 Weeks 1831 Cut Tape
Available in Mini-Reel
DFN-4 1.5V 5.5V 2.8V 250mV 250mA ±2% -40°C to +125°C Fixed 12µA Single 6.5µV 0.002% 500mA 0.02% Surface Mount