Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Input Voltage-Min | Input Voltage-Max | Output Voltage Fixed | Dropout Voltage-Max | Output Current-Max | Tolerance (%) | Operating Temp Range | Regulator Topology | Quiescent Current | No. of Outputs | Output Noise | Load Regulation (%) | Current - Limit | Line Regulation (%) | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.41 50 $0.325 100 $0.315 500 $0.285 1,500 $0.265 | 2,000 Ready to Ship! | 24 Weeks | 1831 | Cut Tape Available in Mini-Reel | DFN-4 | 1.5V | 5.5V | 2.8V | 250mV | 250mA | ±2% | -40°C to +125°C | Fixed | 12µA | Single | 6.5µV | 0.002% | 500mA | 0.02% | Surface Mount |
Added to Your Shopping Cart