Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
Qty Web Price 1,000 $0.153 2,000 $0.15 4,000 $0.147 5,000 $0.146 15,000 $0.14 | 3,005,000 Ready to Ship! | 26 Weeks | 2121 | Reel | DIP-4 | 1 | 5000V | 35V | 300% | 110°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.0439 4,000 $0.0418 10,000 $0.0405 25,000 $0.0392 40,000 $0.0373 | 2,240,000 Ready to Ship! | 2205 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.117 6,000 $0.115 9,000 $0.113 12,000 $0.112 15,000 $0.109 | 516,000 Ready to Ship! | 22 Weeks | 2145 | Reel | SOP-4 | 1 | 3750V | 1.4V | 50mA | 170mW | 20% | -30°C | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.132 6,000 $0.129 12,000 $0.127 15,000 $0.126 45,000 $0.121 | 423,000 Ready to Ship! | 22 Weeks | 2207 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1,000 $0.125 3,000 $0.121 5,000 $0.12 20,000 $0.115 30,000 $0.112 | 341,000 Ready to Ship! | 26 Weeks | 2151 | Reel | DIP-4 | 1 | 5000V | 35V | 1.2V | 6V | 50mA | 200mW | Transistor | 80% | 110°C | -55°C to +125°C | Surface Mount | ||||
Qty Web Price 1,000 $0.177 3,000 $0.172 5,000 $0.169 15,000 $0.164 25,000 $0.16 | 321,000 Ready to Ship! | 26 Weeks | 2122 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.117 6,000 $0.115 9,000 $0.113 12,000 $0.112 15,000 $0.109 | 282,000 Ready to Ship! | 22 Weeks | 2152 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.132 6,000 $0.129 12,000 $0.127 15,000 $0.126 45,000 $0.121 | 252,000 Ready to Ship! | 22 Weeks | 2139 | Reel | SOP-4 | 1 | 3750V | 35V | 50% | 110°C | Surface Mount | ||||||||||
Qty Web Price 25 $0.695 125 $0.66 625 $0.625 1,250 $0.61 3,750 $0.57 | 219,430 Ready to Ship! | 26 Weeks | 2151 | Tube | DIP-16 | 4 | 5000V | 35V | Uni-Directional | 1.2V | 50mA | 200mW | Phototransistor | 20% | 100°C | -55°C to +125°C | Surface Mount | ||||
Qty Web Price 3,000 $0.173 6,000 $0.169 9,000 $0.167 12,000 $0.166 15,000 $0.162 | 201,000 Ready to Ship! | 22 Weeks | 2209 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 1,000 $0.26 3,000 $0.25 4,000 $0.25 10,000 $0.245 15,000 $0.235 | 174,000 Ready to Ship! | 16 Weeks | 2215 | Reel | DIP-6 | 1 | 5000V | 600V | 100°C | Surface Mount | |||||||||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.0922 3,000 $0.0884 5,000 $0.0867 15,000 $0.0831 25,000 $0.08 | 161,000 Ready to Ship! | 2133 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
LITEON LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.124 3,000 $0.121 5,000 $0.119 20,000 $0.114 30,000 $0.112 | 151,000 Ready to Ship! | 26 Weeks | 2204 | Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Surface Mount | ||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.123 3,000 $0.12 5,000 $0.118 20,000 $0.114 30,000 $0.111 | 151,000 Ready to Ship! | 26 Weeks | 2028 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.117 6,000 $0.115 9,000 $0.113 12,000 $0.112 15,000 $0.109 | 102,000 Ready to Ship! | 2150 | Reel | SOP-4 | 1 | 3750V | 1.4V | 50mA | 170mW | 20% | -30°C | -55°C to +150°C | Surface Mount | ||||||||
Qty Web Price 1,000 $0.123 3,000 $0.12 5,000 $0.118 20,000 $0.114 30,000 $0.111 | 88,000 Ready to Ship! | 26 Weeks | 2215 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.295 6,000 $0.29 9,000 $0.285 12,000 $0.285 15,000 $0.275 | 66,000 Ready to Ship! | 22 Weeks | 2219 | Reel | DIP-4 | 1 | 3750V | 300V | 1000% | 100°C | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.191 4,000 $0.187 6,000 $0.185 8,000 $0.183 10,000 $0.178 | 56,000 Ready to Ship! | 2237 | Reel | ||||||||||||||||||
Qty Web Price 65 $0.119 650 $0.114 1,950 $0.11 4,875 $0.108 13,000 $0.102 | 55,712 Ready to Ship! | 20 Weeks | 2209 | Tube | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Through Hole | ||||||||||
Qty Web Price 3,000 $0.144 6,000 $0.141 9,000 $0.14 15,000 $0.138 30,000 $0.133 | 48,000 Ready to Ship! | 22 Weeks | 2219 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 300% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.132 6,000 $0.129 12,000 $0.127 15,000 $0.126 45,000 $0.121 | 45,000 Ready to Ship! | 22 Weeks | 2207 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1 $0.62 50 $0.60 200 $0.57 500 $0.555 2,000 $0.51 | 41,218 Ready to Ship! | 26 Weeks | 2122 | Tube | DIP-16 | 4 | 5000V | 80V | 50% | 100°C | Surface Mount | ||||||||||
Qty Web Price 100 $0.128 500 $0.122 2,500 $0.117 7,500 $0.113 20,000 $0.108 | 40,300 Ready to Ship! | 26 Weeks | 2025 | Tube | 1 | 5000V | 35V | 1.4V | 6V | 50mA | 200mW | 50% | 110°C | -55°C to +125°C | Through Hole | ||||||
Qty Web Price 1,000 $0.177 3,000 $0.172 5,000 $0.169 15,000 $0.164 25,000 $0.16 | 40,000 Ready to Ship! | 26 Weeks | 2145 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.177 3,000 $0.172 5,000 $0.169 15,000 $0.164 25,000 $0.16 | 38,000 Ready to Ship! | 26 Weeks | 2122 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount |
Added to Your Shopping Cart