Part Details | LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 13,052,000 Ready to Ship! | 20 Weeks | 2134 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,488,000 Ready to Ship! | | 2109 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C150KRKT LITEON Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,544,000 Ready to Ship! | | 2123 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C195KGJRKT LITEON Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,264,000 Ready to Ship! | 22 Weeks | 2141 | Reel | | 2 | Green / Red | Clear | 2/2V | 20mA | 35/25mcd | 130° | 574/639nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 1.5mm | | Surface Mount |
---|
LTST-C930KRKT LITEON Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,126,500 Ready to Ship! | 22 Weeks | 2134 | Reel | | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C190KRKT LITEON Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,028,000 Ready to Ship! | | 2134 | Reel | | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C191KGKT LITEON Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,830,000 Ready to Ship! | 20 Weeks | 2118 | Reel | | 1 | Green | Clear | 2.4V | 30mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C191KRKT LITEON Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,615,000 Ready to Ship! | 20 Weeks | 2130 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C190KSKT LITEON Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,412,000 Ready to Ship! | 20 Weeks | 2135 | Reel | | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C170KGKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,128,000 Ready to Ship! | 18 Weeks | 2140 | Reel | | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C230KGKT LITEON Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 870,000 Ready to Ship! | 20 Weeks | 2130 | Reel | | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C191KSKT LITEON Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 805,000 Ready to Ship! | 20 Weeks | 2123 | Reel | | 1 | Yellow | Clear | 2.4V | 30mA | 180mcd | 130° | 588nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C21KRKT LITEON Red 3.2 x 1.6 x 1.1 mm 70° Clear 100 mcd 2.4 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 780,000 Ready to Ship! | | 2151 | Reel | | 1 | Red | Clear | 2.4V | 80mA | 100mcd | 70° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | 1206 (3216 Metric) | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C170KRKT LITEON Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 753,000 Ready to Ship! | 18 Weeks | 2146 | Reel | | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | Surface Mount |
---|
LTST-C930KGKT LITEON Green 25° Viewing Angle Water Clear 2 V 20 mA Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 738,000 Ready to Ship! | 22 Weeks | 2126 | Reel | | 1 | Green | Clear | 2V | 20mA | 600mcd | 25° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C19FD1WT LITEON Blue/Red/Green 2.1 x 1.6 x 0.55 mm 130° 180/450/180 mcd 3.5/3.5/2 V Chip LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 696,000 Ready to Ship! | | 2122 | Reel | | 3 | Blue / Green / Red | Diffused | 3.5/3.5/2V | 20/20/30mA | 180/450/180mcd | 130° | 468/520/611nm | 80*80*75mW | -20°C to +80°C | -30°C to +100°C | | H 0.55mm x L 2.1mm x W 1.6mm | 3 | Surface Mount |
---|
LTST-C281KGKT LITEON Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 635,000 Ready to Ship! | 22 Weeks | 2126 | Reel | | 1 | Green | Clear | 2.4V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.35mm x L 1mm x W 0.5mm | | Surface Mount |
---|
LTST-C170GKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 6 mcd 2.1 V SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 612,000 Ready to Ship! | 18 Weeks | 2132 | Reel | | 1 | Green | Non Diffused | 2.1V | 20mA | 6mcd | 130° | 565nm | 100mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C190KRKT LITEON Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 612,000 Ready to Ship! | | 2142 | Reel | | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C171KRKT LITEON Red 2 x 1.25 x 0.8 mm 130° Water Clear 54 mcd 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 594,000 Ready to Ship! | 18 Weeks | 2133 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | 75|mW | -55°C to +85°C | -55°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C171KDKT LITEON Red 2 x 1.25 x 0.8 mm 130° Water Clear 24.75 mcd 638 nm 2 V SMT Chip LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 582,000 Ready to Ship! | N/A | 2143 | Reel | | | Red | Clear | 2V | 20mA | 24.75mcd | 130° | 638nm | 50mW | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | H 0.9mm x L 2mm x W 1.3mm | 3 | Surface Mount |
---|
LTST-C150KSKT LITEON Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2.4 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 564,000 Ready to Ship! | 18 Weeks | 2025 | Reel | | 1 | Yellow | Clear | 2V | 30mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C150KGKT LITEON Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 35 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 555,000 Ready to Ship! | 18 Weeks | 2141 | Reel | | 1 | Green | Clear | 2.1V | 30mA | 6mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | Surface Mount |
---|
LTST-S270KGKT LITEON Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 18 to 78 mcd 2 V SMT LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 456,000 Ready to Ship! | 22 Weeks | 2133 | Reel | | 1 | Green | Clear | 2V | 30mA | 71mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.15mm x L 1.6mm x W 0.6mm | | Surface Mount |
---|
LTW-170TK LITEON Yellow 2 x 1.25 x 1.1 mm 130° Tinted/Diffused 450 mcd 3.8 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 420,000 Ready to Ship! | 18 Weeks | 2052 | Reel | | 1 | Yellow | Tinted / Diffused | 3.8V | 20mA | 450mcd | 130° | | 70mW | -20°C to +80°C | -55°C to +105°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|