Part Details | LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,296,000 Ready to Ship! | 20 Weeks | 2151 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,984,000 Ready to Ship! | 20 Weeks | 2236 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C150KRKT LITEON Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,743,000 Ready to Ship! | 18 Weeks | 2136 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C170GKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 6 mcd 2.1 V SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,419,000 Ready to Ship! | 18 Weeks | 2215 | Reel | | 1 | Green | Non Diffused | 2.1V | 20mA | 6mcd | 130° | 565nm | 100mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C190KSKT LITEON Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,368,000 Ready to Ship! | 20 Weeks | 2208 | Reel | | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C190KRKT LITEON Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,304,000 Ready to Ship! | 20 Weeks | 2220 | Reel | | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C170KRKT LITEON Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 984,000 Ready to Ship! | 18 Weeks | 2215 | Reel | | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | Surface Mount |
---|
LTST-C930KRKT LITEON Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 748,500 Ready to Ship! | 22 Weeks | 2209 | Reel | | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C230KGKT LITEON Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 726,000 Ready to Ship! | 20 Weeks | 2141 | Reel | | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 704,000 Ready to Ship! | | 2147 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C191KSKT LITEON Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 680,000 Ready to Ship! | 20 Weeks | 2149 | Reel | | 1 | Yellow | Clear | 2.4V | 30mA | 180mcd | 130° | 588nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C170KGKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 585,000 Ready to Ship! | 18 Weeks | 2219 | Reel | | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C191TBKT LITEON Blue 130° Water Clear 605 nm 60 mcd 2 V LED Chip SMT (1.6 x 0.8 mm) Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 580,000 Ready to Ship! | 20 Weeks | 2212 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | | -20°C to +80°C | -30°C to +100°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C19FD1WT LITEON Blue/Red/Green 2.1 x 1.6 x 0.55 mm 130° 180/450/180 mcd 3.5/3.5/2 V Chip LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 519,000 Ready to Ship! | 22 Weeks | 2139 | Reel | | 3 | Blue / Green / Red | Diffused | 3.5/3.5/2V | 20/20/30mA | 180/450/180mcd | 130° | 468/520/611nm | 80*80*75mW | -20°C to +80°C | -30°C to +100°C | | H 0.55mm x L 2.1mm x W 1.6mm | 3 | Surface Mount |
---|
LTST-C191KRKT LITEON Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 460,000 Ready to Ship! | 20 Weeks | 2137 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-S220KGKT LITEON Green 2.1 x 0.6 x 1 mm 130° Water Clear 35 mcd 2 V Molded SMT LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 436,000 Ready to Ship! | 22 Weeks | 2309 | Reel | | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1mm x L 2.1mm x W 0.6mm | | Surface Mount |
---|
LTW-C191TS5 LITEON LTW Series White 1.6 x 0.8 x 0.55 mm 130° 180 mcd Diffused 3.15 V SMT LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 385,000 Ready to Ship! | 20 Weeks | 2214 | Reel | | 1 | White | Tinted | 3.15V | 5mA | 180mcd | 130° | | | -40°C to +85°C | -40°C to +100°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C193KSKT-5A LITEON Yellow 1.6 x 0.8 x 0.35 mm 130° 45 mcd 2.3 V Clear Surface Mount Chip LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 335,000 Ready to Ship! | 22 Weeks | 2209 | Reel | | | Yellow | Clear | 2.3V | 30mA | 45mcd | 130° | | | | | | H 0.35mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C170TBKT LITEON Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 324,000 Ready to Ship! | 18 Weeks | 2213 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 112mcd | 130° | 468nm | 76mW | -20°C to +80°C | -30°C to +100°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C930KGKT LITEON Green 25° Viewing Angle Water Clear 2 V 20 mA Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 310,500 Ready to Ship! | 22 Weeks | 2128 | Reel | | 1 | Green | Clear | 2V | 20mA | 600mcd | 25° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C930KSKT LITEON Yellow 3.2 x 2.4 x 2.4 mm 25° Water Clear 800 mcd 2 V Dome SMT LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 304,500 Ready to Ship! | 22 Weeks | 2146 | Reel | | 1 | Yellow | Clear | 2V | 30mA | 800mcd | 25° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C191KGKT LITEON Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 300,000 Ready to Ship! | 16 Weeks | 2232 | Reel | | 1 | Green | Clear | 2.4V | 30mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C930KRKT LITEON Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 298,500 Ready to Ship! | | 2151 | Reel | | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C171KGKT LITEON Green 2 x 1.25 x 0.8 mm 130° Clear 71 mcd 2.4 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 285,000 Ready to Ship! | 18 Weeks | 2238 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTL-N709Y LITEON Yellow 38° 585 nm 12.6 mcd 2.1 V Diffused Lens Through Hole LED Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 277,000 Ready to Ship! | | 2111 | Bag | | 1 | Yellow | Diffused | 2.6V | 80mA | 3.7mcd | 38° | 585nm | | -55°C to +100°C | -55°C to +100°C | | H 2.8mm x L 3.3mm x W 2.4mm | | Through Hole |
---|