text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
8055991 LMV358IYDT
STMicroelectronics
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.23
7,500
$0.19
12,500
$0.188
25,000
$0.186
50,000
$0.183
7,500 8 Weeks 1833 Reel SOIC-8 General Purpose 2 0.45V/µs 3mV 1.3MHz 63nA 2.7V to 6V 95dB 162µA Rail to Rail 90dB -40°C to +125°C 97dB 48° 40nV/√Hz 48mA 1 Surface Mount