text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
9025999 LMV358LIDT
STMicroelectronics
LMV358L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.191
7,500
$0.159
12,500
$0.157
25,000
$0.155
50,000
$0.153
0 N/A Reel SOIC-8 Low Power 2 0.7V/µs 7mV 1MHz 50nA 2.7V to 6V 85dB 145µA Rail to Rail -40°C to +125°C 100dB 44° 40nV/√Hz 46mA Surface Mount

Datasheet
5036515 LMV358LIDT
STMicroelectronics
LMV358L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.19
7,500
$0.158
12,500
$0.156
25,000
$0.154
50,000
$0.152
0 Reel SOIC-8 Low Power 2 0.7V/µs 7mV 1MHz 50nA 2.7V to 6V 85dB 145µA Rail to Rail -40°C to +125°C 100dB 44° 40nV/√Hz 46mA Surface Mount