text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Type
Configuration
Forward Voltage
Reverse Voltage-Max [Vrrm]
Reverse Recovery Time-Max
Reverse Current-Max
Average Forward Current-Max
Peak Current-Max
Operating Temp Range
Moisture Sensitivity Level
Mounting Feature

Datasheet
7067956 D6025LTP
Littelfuse
Dxx25L Series 600 V 15.9 A Flange Mount Isolated Silicon Rectifier - TO-220AB
Min: 50
Mult. of: 50
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
50
$2.09
150
$1.79
250
$1.76
1,000
$1.69
1,500
$1.67
2,900
Ready to Ship!
29 Weeks 2108 Tube TO-220-3 (TO-220AB) Glass Passivated Single 1.6V 600V 4µs 10µA 15.9A 350A -40°C to +125°C 1 Through Hole