Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
Maxim Integrated MAX32652 Series 3 MB Flash 1 MB RAM 120 MHz 32-Bit Microcontroller - WLP-140 | Qty Web Price 2,000 $8.24 | 318,000 Ready to Ship! | 7 Weeks | 2044 | Reel | MAX32652 | ARM Cortex M4 | Flash | 3MB | 1MB | 120MHz | 105 | EBI/EMI/I2C/QSPI/SPI/UART/USART/USB/1-Wire | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 6 | 1.71V to 3.6V | -40°C to +105°C | 4-chx10-bit | 2 | Surface Mount | |
Qty Web Price 2,000 $8.89 | 40,000 Ready to Ship! | 6 Weeks | 2028 | Reel | MAX32620 | ARM Cortex M4F | Flash | 2MB | 256kB | 96MHz | I2C/SPI/UAB OTG/UART/USB/1-Wire | Brownout Reset/Brown-out Detect/POR/PWM/Watchdog | 1.14V to 3.6V | -30°C to +85°C | Surface Mount | ||||||
Maxim Integrated MAX32660 Series 256 kB Flash 96 kB SRAM 96 MHz 32-Bit Microcontroller - WLP-16 | Qty Web Price 2,500 $1.22 | 2,500 Ready to Ship! | 6 Weeks | 1911 | Reel | WLP-16 | MAX32660 | ARM Cortex M4F | Flash | 256kB | 96kB | 96MHz | 14 | I2C/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.71V to 3.63V | -40°C to +105°C | 1 | Surface Mount | ||
Qty Web Price 2,000 $10.79 | 2,000 Ready to Ship! | 2147 | Reel | ||||||||||||||||||
Maxim Integrated MAX32652 Series 3 MB Flash 1 MB RAM 120 MHz 32-Bit Microcontroller - WLP-140 | Qty Web Price 1 $13.73 50 $11.46 100 $11.10 250 $10.64 500 $10.30 | 1,200 Ready to Ship! | 7 Weeks | 2033 | Cut Tape Available in Mini-Reel | MAX32652 | ARM Cortex M4 | Flash | 3MB | 1MB | 120MHz | 105 | EBI/EMI/I2C/QSPI/SPI/UART/USART/USB/1-Wire | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 6 | 1.71V to 3.6V | -40°C to +105°C | 4-chx10-bit | 2 | Surface Mount | |
Maxim Integrated MAX78000 Series 512 kB Flash 128kB RAM 180 MHz 100-Bit Microcontroller-CTBGA-81 | Qty Web Price 348 $13.08 | 348 Ready to Ship! | 6 Weeks | 2021 | Tray | MAX78000 | ARM Cortex M4 | Flash | 512kB | 128kB | 100MHz | 52 | I2C/SPI/UART/USART/1-Wire | DMA/I2S/POR/PWM/Watchdog | 1.71V to 3.6V | -40°C to +105°C | 8-chx10-bit | Surface Mount | |||
Qty Web Price 1 $14.49 5 $13.45 20 $12.62 50 $12.09 125 $11.59 | 316 Ready to Ship! | 15 Weeks | 2212 | Tray | MAX32666 | ARM Cortex M4F | Flash | 1MB | 560kB | 96MHz | 48 | I2C/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog | 8 | 1.71V to 1.89V | -40°C to +105°C | 8-chx10-bit | 3 | Surface Mount | ||
Maxim Integrated DS80C320 Series 64 kB RAM 33 MHz Surface Mount 8-Bit Microcontroller - PLCC-44 | Qty Web Price 1 $24.44 3 $23.32 10 $22.15 20 $21.50 40 $20.87 | 198 Ready to Ship! | N/A | 2216 | Tube | PLCC-44 | 80C | 8051 | ROMLess | 256kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 4.5V to 5.5V | 0°C to 70°C | Surface Mount | ||||
Maxim Integrated DS87C520 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PDIP-40 | Qty Web Price 1 $48.51 3 $46.08 5 $44.99 10 $43.55 20 $42.16 | 95 Ready to Ship! | N/A | 2201 | Tube | PDIP-40 | 87C | 8051 | OTP | 16kB | 1kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 4.5V to 5.5V | 0°C to 70°C | Through Hole | |||
Maxim Integrated DS80C323 Series 64 kB RAM 18 MHz Surface Mount 8-Bit Microcontroller - PDIP-40 | Qty Web Price 10 $6.96 30 $6.79 40 $6.78 100 $6.73 150 $6.71 | 90 Ready to Ship! | N/A | 2207 | Tube | PDIP-40 | 80C | 8051 | ROMLess | 64kB | 64kB | 18MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 2.7V to 5.5V | 0°C to 70°C | Through Hole | |||
Maxim Integrated MAX32660 Series 256 kB Flash 96 kB RAM 96 MHz 32-Bit Microcontroller - TQFN-24EP | Qty Web Price 490 $1.32 | 76 Ready to Ship! | 1912 | Tray | TQFN-24 | DARWIN | ARM Cortex M4F | Flash | 256kB | 96kB | 96MHz | 14 | I2C/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.71V to 3.63V | -40°C to +105°C | Surface Mount | ||||
Maxim Integrated DS80C310 Series 64 kB RAM 25 MHz Surface Mount 8-Bit Microcontroller -PLCC-44 | Qty Web Price 28 $14.99 56 $12.89 84 $12.70 | 56 Ready to Ship! | 6 Weeks | 2103 | Tube | PLCC-44 | DS80C | 8051 | ROMLess | 64kB | 25MHz | 32 | EBI/EMI/SIO/UART/USART | Brown-out Detect/POR/Reset | 3 | 4.5V to 5.5V | -40°C to +85°C | Surface Mount | |||
Maxim Integrated DS87C520 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44 | Qty Web Price 28 $37.85 | 28 Ready to Ship! | N/A | 2132 | Tube | PLCC-44 | DS87C | 8051 | OTP | 16kB | 1kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |
Maxim Integrated DS87C520 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44 | Qty Web Price 1 $37.13 3 $36.52 5 $36.24 15 $35.64 25 $35.37 | 22 Ready to Ship! | 6 Weeks | 2028 | Tube | PLCC-44 | 87C | 8051 | OTP | 16kB | 1kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 4.5V to 5.5V | 0°C to 70°C | Surface Mount | |||
Maxim Integrated DS89C450 Series 64 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - TQFP-44 | Qty Web Price 1 $25.40 3 $24.23 10 $23.01 20 $22.33 40 $21.68 | 10 Ready to Ship! | 22 Weeks | 2152 | Tray | TQFP-44 | Surface Mount | ||||||||||||||
Maxim Integrated DS80C310 Series 64 KB RAM 25 MHz Through Hole 8-Bit Microcontroller - PDIP-40 | Qty Web Price 1 $19.61 4 $17.57 10 $16.33 25 $15.19 40 $14.63 | 10 Ready to Ship! | 6 Weeks | 1843 | Tube | PDIP-40 | 80C | 8051 | ROMLess | 64kB | 25MHz | 32 | EBI/EMI/SIO/UART/USART | Brown-out Detect/POR/Reset | 4.5V to 5.5V | 0°C to 70°C | Through Hole | ||||
Maxim Integrated DS80C320 Series 64 KB RAM 33 MHZ Through Hole 8-Bit Microcontroller - PDIP-40 | Qty Web Price 10 $21.94 20 $19.30 30 $18.96 40 $18.73 | 10 Ready to Ship! | N/A | 2044 | Tube | PDIP-40 | 80C | 8051 | ROMLess | 64kB | 25MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 4.5V to 5.5V | -40°C to +85°C | 1 | Through Hole | |||
Qty Web Price 1 $291.57 | 0 | N/A | Bulk | ||||||||||||||||||
Qty Web Price 1 $19.19 4 $18.56 10 $18.16 25 $17.76 40 $17.56 | 0 | 6 Weeks | Bulk | ||||||||||||||||||
Maxim Integrated DS80C320 Series 64 KB RAM 33 MHz Through Hole 8-Bit Microcontroller - DIP-40 | Qty Web Price 10 $19.58 20 $19.30 30 $19.26 40 $19.23 | 0 | N/A | Bulk | DIP-40 | DS80C | 8051 | ROMLess | 64kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 1 | Through Hole | |||
Maxim Integrated DS80C320 Series 64 KB RAM 33 MHz Through Hole 8-Bit Microcontroller - DIP-40 | Qty Web Price 10 $27.65 20 $23.07 30 $22.51 40 $22.12 | 0 | N/A | Bulk | DIP-40 | DS80C | 8051 | ROMLess | 64kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 1 | Through Hole | |||
Qty Web Price 18 $31.01 | 0 | 24 Weeks | Bulk | ||||||||||||||||||
Maxim Integrated DS87C520 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - DIP-40 | Qty Web Price 10 $49.95 20 $39.96 | 0 | N/A | Bulk | DIP-40 | DS87C | 8051 | OTP | 16kB | 1kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 1 | Through Hole | ||
Maxim Integrated DS89C450 Series 64 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44 | Qty Web Price 1 $22.01 4 $20.24 10 $19.15 25 $18.12 40 $17.61 | 0 | 19 Weeks | Bulk | PLCC-44 | DS89C | 8051 | Flash | 64kB | 1kB | 33MHz | 32 | EBI/EMI/SIO/UART/USART | Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 1 | Surface Mount | ||
Qty Web Price 1 $59.79 | 0 | 6 Weeks | Bulk |
Added to Your Shopping Cart