Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Supply Current | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Data Retention | Interface Type | Access Time-Max | Operating Temp Range | No of Terminals | Mounting Feature |
Microchip 24LC04B Series 4 kb (2 x 256 B x 8) 2.5 V I2C 2 Wire Serial EEPROM - PDIP-8 | Qty Web Price 10,100 $0.205 | 0 | Die | MPDIP-8 | 4kb | 2 x 256 B x 8 | 2.5V to 5.5V | 3mA | 400kHz | 5ms | 200 yr | I2C / 2-Wire / Serial | 3500ns | -40°C to +85°C | 8 | Through Hole | ||
Qty Web Price 1 $0.33 | 0 | Die | ||||||||||||||||
Qty Web Price 150 $0.685 | 0 | 52 Weeks | Std. Mfr. Pkg | |||||||||||||||
Qty Web Price 100 $0.535 | 0 | 52 Weeks | Std. Mfr. Pkg | |||||||||||||||
Qty Web Price 100 $1.27 | 0 | 52 Weeks | Std. Mfr. Pkg | |||||||||||||||
Qty Web Price 5,000 $0.305 | 0 | Reel | ||||||||||||||||
Qty Web Price 1 $0.24 | 0 | 52 Weeks | Tube | SOIJ-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||||
Microchip AT24C01D Series 1 Kb (128 x 8) I2C-Compatible (2-wire) Serial EEPROM - UDFN-8 | Qty Web Price 5,000 $0.17 | 0 | 52 Weeks | Reel | UDFN-8 | 1kb | 128 x 8 | 1.7V to 3.6V | 1MHz | 5ms | Surface Mount | |||||||
Qty Web Price 3,000 $1.33 | 0 | 52 Weeks | Reel | UDFN-8 | Surface Mount | |||||||||||||
Microchip ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SMD-3 | Qty Web Price 5,000 $0.93 | 0 | 52 Weeks | Reel | 4.5kb | 2V to 5.5V | 1MHz | Surface Mount | ||||||||||
Qty Web Price 1 $0.37 | 0 | 52 Weeks | Tube | TSSOP-8 | 128kb | 16 K x 8 | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||||
Qty Web Price 1 $0.25 | 0 | 52 Weeks | Tube | PDIP-8 | 2kb | 256 x 8 | 4.5V to 5.5V | 400kHz | 1.5ms | 200 yr | I2C | 1ms | -40°C to +85°C | 8 | Through Hole | |||
Qty Web Price 1 $0.13 | 0 | 52 Weeks | Tube | SOIC-8 | 2kb | 256 x 8 | 1.7V to 5.5V | 1MHz | 5ms | 200 yr | I2C / Serial | 450ns | -40°C to +85°C | 8 | Surface Mount | |||
Microchip I²C-Compatible (Two-Wire) Serial EEPROM 128-Bit Serial Number 1‑Kbit (128 x 8) | Qty Web Price 100 $0.26 | 0 | 52 Weeks | Tube | ||||||||||||||
Qty Web Price 100 $0.675 400 $0.575 1,500 $0.555 2,500 $0.55 5,000 $0.54 | 0 | Tube | ||||||||||||||||
Qty Web Price 4,000 $0.32 8,000 $0.305 12,000 $0.29 16,000 $0.275 | 0 | Reel | ||||||||||||||||
Qty Web Price 100 $0.525 400 $0.45 1,500 $0.435 3,000 $0.43 7,500 $0.42 | 0 | Tube | ||||||||||||||||
Qty Web Price 2,500 $0.675 5,000 $0.545 7,500 $0.54 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,300 $0.58 6,600 $0.47 9,900 $0.465 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,300 $0.35 6,600 $0.33 9,900 $0.315 13,200 $0.30 | 0 | Reel | ||||||||||||||||
Qty Web Price 2,500 $1.07 | 0 | Reel | ||||||||||||||||
Qty Web Price 150 $0.58 600 $0.495 1,500 $0.48 3,750 $0.47 6,000 $0.465 | 0 | Tube | ||||||||||||||||
Qty Web Price 3,300 $0.72 | 0 | 52 Weeks | Reel | |||||||||||||||
Qty Web Price 4,000 $0.39 | 0 | 52 Weeks | Reel | |||||||||||||||
Qty Web Price 60 $2.20 | 0 | 52 Weeks | Tube |
Added to Your Shopping Cart