text.skipToContent text.skipToNavigation
Results: 702
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Memory Density
Memory Organization
Supply Voltage-Nom
Supply Current
Clock Frequency-Max
Write Cycle Time-Max (tWC)
Data Retention
Interface Type
Access Time-Max
Operating Temp Range
No of Terminals
Mounting Feature

Datasheet
2114480 24AA1026T-I/SN
Microchip
EEPROM Memory IC 1Mb (128K x 8) I²C 400kHz 900ns 8-SOIC
Min: 3,300
Mult. of: 3,300
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,300
$3.38
0 N/A Reel

Datasheet
2114651 24AA014T-I/OT
Microchip
24AA014 Series 1 Kb (128 x 8) 1.7 V 400 kHz Surface Mount I²C EEPROM - SOT-23-6
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.32
6,000
$0.26
9,000
$0.255
0 N/A Reel SOT-23-6 (SOT-26) 1kb 128 x 8 1.7V to 5.5V 400kHz 5ms 200 yr 2-Wire / I2C / SMBus 900ns -40°C to +85°C 6 Surface Mount

Datasheet
7114447 AT24C04C-PUM
Microchip
EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 550ns 8-PDIP
Min: 1,000
Mult. of: 50
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
50
$0.405
200
$0.355
1,000
$0.34
2,000
$0.335
6,250
$0.325
0 N/A 2108 Tube PDIP-8 4kb 512 x 8 1.7V to 5.5V 2mA 1MHz 5ms 100 yr I2C 450ns -40°C to +85°C 8 Through Hole

Datasheet
7109276 24LC04BHT-E/OT
Microchip
EEPROM Memory IC 4Kb (256 x 8 x 2) I²C 400kHz 900ns SOT-23-5
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.29
6,000
$0.275
9,000
$0.265
12,000
$0.25
0 Reel

Datasheet
4069516 24LC04B-I/S15K
Microchip
24LC04B Series 4 kb (2 x 256 B x 8) 2.5 V I2C 2 Wire Serial EEPROM - PDIP-8
Min: 10,100
Mult. of: 10,100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
10,100
$0.205
0 2028 Die MPDIP-8 4kb 2 x 256 B x 8 2.5V to 5.5V 3mA 400kHz 5ms 200 yr I2C / 2-Wire / Serial 3500ns -40°C to +85°C 8 Through Hole

Datasheet
4000489 24LC256T-E/SN15KV05
Microchip
24LC256 Series 256 Kb 2.5 V (32K x 8) 5 ms I2C Serial EEPROM - SOIC-8
Min: 3,300
Mult. of: 3,300
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,300
$1.05
0 N/A Reel SOIC-8 256kb 32 K x 8 2.5V to 5.5V 400kHz 5ms Surface Mount

Datasheet
3081068 AT17LV256-10JU-T
Microchip
256Kb FPGA Configuration EEPROM 20-lead PLCC
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$7.88
0 N/A Reel

Datasheet
8084177 AT24C02C-PUM
Microchip
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Bulk
Min: 2,000
Mult. of: 50
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
50
$0.375
200
$0.33
1,000
$0.315
2,000
$0.31
6,250
$0.30
0 N/A 2103 Tube PDIP-8 2kb 256x8 1.7V to 5.5V 3mA 1MHz 5ms 100 yr 2-Wire / Serial 550ns -40°C to +85°C 8 Through Hole

Datasheet
2078530 AT24C01D-MAHM-T
Microchip
AT24C01D Series 1 Kb (128 x 8) I2C-Compatible (2-wire) Serial EEPROM - UDFN-8
Min: 10,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.154
10,000
$0.125
15,000
$0.124
20,000
$0.123
0 N/A 1829 Reel UDFN-8 1kb 128 x 8 1.7V to 3.6V 1MHz 5ms Surface Mount

Datasheet
6062787 AT24C02C-XHM-T
Microchip
AT24C02C Series 2 Kb (256 x 8) I2C-Compatible (2-wire) Serial EEPROM - TSSOP-8
Min: 10,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.205
10,000
$0.166
15,000
$0.164
20,000
$0.163
0 1742 Reel TSSOP-8 2kb 256 x 8 1.7V to 5.5V 1MHz 5ms Surface Mount

Datasheet
7045827 AT24C04C-SSHM-B
Microchip
AT24C04C Series 4 Kbit (512 x 8) 1 MHz 5.5 V 1 ms 2 Wire Serial EEPROM - SOIC 8
Min: 5,600
Mult. of: 100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
100
$0.23
400
$0.198
1,500
$0.192
4,000
$0.187
10,000
$0.183
0 N/A Tube SOIC-8 4kb 512 x 8 1.7V to 5.5V 1MHz 5ms Surface Mount

Datasheet
6072387 AT24C04C-XHM-B
Microchip
I2C-Serial EEPROM, 4-Kbit (512 x 8),1.7-5.5V, I-Temp, 8-TSSOP
Min: 12,000
Mult. of: 100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
100
$0.21
400
$0.18
1,500
$0.174
4,000
$0.17
10,000
$0.166
0 N/A Tube TSSOP-8 4kb 512 x 8 1.7V to 5.5V 400kHz 5ms Surface Mount

Datasheet
6052416 AT24C04D-SSHM-T
Microchip
AT24C04D Series 4 Kb (512 x 8) 1.7 V SMT I2C Compatible Serial EEPROM - SOIC-8
Min: 4,000
Mult. of: 4,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.108
0 N/A 1431 Reel SOIC-8 4kb 512 x 8 1.7V to 3.6V 1MHz 5ms Surface Mount

Datasheet
5073223 AT24C04D-XHM-T
Microchip
AT24C04D Series 4 kb 3.6V Surface Mount I2C 2 Wire Serial EEPROM - TSSOP-8
Min: 5,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.21
10,000
$0.17
15,000
$0.168
20,000
$0.167
0 1745 Reel 4kb 512 K x 8 1.7V to 3.6V 0.3mA to 1mA 400kHz 5ms 100 yr I2C/2-Wire 4500ns -40°C to +85°C 8

Datasheet
9079095 AT24C08D-MAHM-T
Microchip
AT24C08D Series 8 Kbit (1Kx8) 3.6 V I2C-Compatible 2-Wire Serial EEPROM - UDFN-8
Min: 15,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.22
10,000
$0.179
15,000
$0.177
20,000
$0.176
0 Reel UDFN-8 8kb 1Kx8 1.7V to 3.6V 1mA 1MHz 5ms 100 yr 2-Wire / Serial 4500ns -40°C to +85°C 8 Surface Mount

Datasheet
6079477 AT24C08C-STUM-T
Microchip
AT24C08C Series 8 kb (1 K x 8) 1.7 V SMT I2C 2 Wire Serial EEPROM - SOT-23-5
Min: 5,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.169
10,000
$0.137
15,000
$0.136
20,000
$0.135
0 2027 Reel SOT-23-5 (SOT-25) 8kb 1 K x 8 1.7V to 5.5V 3mA 1000kHz 5ms 100 yr I2C / 2-Wire / Serial 900ns -40°C to +85°C 5 Surface Mount

Datasheet
2068794 AT24C128C-SSHM-B
Microchip
.
Min: 3,000
Mult. of: 100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
100
$0.375
400
$0.325
2,000
$0.315
4,000
$0.31
12,500
$0.30
0 Tube SOIC-8 128kb 16 K x 8 1.7V to 5.5V 2mA 1MHz 5ms 100 yr I2C 450ns -40°C to +85°C 8 Surface Mount

Datasheet
7045832 AT24C08D-XHM-T
Microchip
AT24C08D Series 8 kb (1 K x 8) 1.7 - 3.6 V I2C Compatible Serial EEPROM -TSSOP-8
Min: 5,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.192
10,000
$0.155
15,000
$0.154
0 N/A 2014 Reel TSSOP-8 8kb 1 K x 8 1.7V to 3.6V 1MHz 5ms Surface Mount

Datasheet
3051033 AT24C32D-MAHM-T
Microchip
AT24C32D Series 32 Kb (4 K x 8) I2C Compatible (2-Wire) Serial EEPROM - UDFN-8
Min: 10,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$0.355
10,000
$0.29
15,000
$0.285
0 Reel UDFN-8 32kb 4 K x 8 1.7V to 5.5V 2mA 1MHz 5ms 100 yr I2C 450ns -40°C to +85°C 8 Surface Mount

Datasheet
9053864 AT24C256C-SSHL-B
Microchip
AT24C256C Series 256 Kb (32 K x 8) 5.5 V I2C-Compatible (2-Wire) Serial EEPROM
Min: 1,800
Mult. of: 100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
100
$0.705
400
$0.605
1,500
$0.585
2,500
$0.575
5,000
$0.565
0 2051 Tube SOIC-8 256kb 32 K x 8 1.7V to 5.5V 2mA 1MHz 5ms 100 yr I2C 450ns -40°C to +85°C 8 Surface Mount

Datasheet
4051917 AT24C16D-SSHM-T
Microchip
AT24C16C Series 16 Kb (2 K x 8) 1.7 V SMT I2C-Compatible Serial EEPROM - SOIC-8
Min: 4,000
Mult. of: 4,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.24
8,000
$0.225
12,000
$0.215
16,000
$0.205
0 Reel SOIC-8 16kb 2 K x 8 1.7V to 3.6V 1MHz 5ms Surface Mount

Datasheet
4052420 AT24C512C-SHD-T
Microchip
AT24C512C Series 512 Kb (64 K x 8) 2.5 V I2C-Compatible Serial EEPROM - SOIC-8
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.79
0 N/A Reel SOIC-8 512kb 64 K x 8 2.5V to 5.5V 1MHz 5ms Surface Mount

Datasheet
8055354 AT24C64B-10TU-1.8
Microchip
2 Wire 64 Kb (8192 x 8) 1.8 to 5.5 V Serial EEPROM - TSSOP-8
Min: 3,100
Mult. of: 100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
100
$0.615
300
$0.585
1,000
$0.555
2,000
$0.525
4,000
$0.50
0 N/A Tube TSSOP-8 64kb 8 K x 8 1.8V to 5.5V 400kHz 5ms Surface Mount

Datasheet
4052417 AT24CM01-SSHM-T
Microchip
AT24CM01 Series 1 Mb (128 K x 8) 1.7 V SMT 2 Wire Serial EEPROM - SOIC-8
Min: 4,000
Mult. of: 4,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$1.25
0 Reel MSOIC-8 1Mb 128 K x 8 1.7V to 5.5V 3mA 1000kHz 5ms 40 yr 2-Wire / Serial 900ns -40°C to +85°C 8 Surface Mount

Datasheet
2051920 AT24CM01-XHD-T
Microchip
AT24CM01 Series 1 Mb (128 K x 8) 1 MHz I2C-Compatible (2-wire) Serial EEPROM
Min: 5,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
5,000
$1.25
0 Reel TSSOP-8 1Mb 128 K x 8 2.5V to 5.5V 1MHz 5ms Surface Mount