Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0139 12,000 $0.0116 20,000 $0.0114 60,000 $0.0112 100,000 $0.0111 | 232,000 Ready to Ship! | 20 Weeks | 2123 | Reel | 600Ω | 500mA | 0.4Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0206 9,000 $0.0172 15,000 $0.017 45,000 $0.0167 75,000 $0.0165 | 204,000 Ready to Ship! | 20 Weeks | 2136 | Reel | 68Ω | ±25% | 3A | 0.012Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.4mm x W 1.8mm x H 1.3mm | Surface Mount | ||||
NIC Components NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 4,000 $0.0141 12,000 $0.0118 20,000 $0.0117 60,000 $0.0114 100,000 $0.0113 | 64,000 Ready to Ship! | 20 Weeks | 2125 | Reel | 1500Ω | 300mA | 1Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||
Qty Web Price 4,000 $0.0048 16,000 $0.0047 40,000 $0.0047 100,000 $0.0046 160,000 $0.0046 | 32,000 Ready to Ship! | 20 Weeks | 2147 | Reel | 100Ω | ±25% | 3000mA | 0.04Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | ||||
NIC Components NCB-H Series 0805 330 Ohm 25% 2.5 A 0.05 Ohm DCR SMT Ferrite Chip Bead | Qty Web Price 4,000 $0.0085 16,000 $0.0084 40,000 $0.0084 100,000 $0.0084 160,000 $0.0084 | 32,000 Ready to Ship! | 20 Weeks | 2139 | Reel | 2 | 330Ω | ±25% | 2.5A | 0.05Ω | 0805 (2012 Metric) | -40°C to +125°C | L 2.2mm x W 1.45mm x H 1.1mm | Surface Mount | |||
NIC Components NCB-H Series 1806 60 Ohm 6000 mA 0.01 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 2,000 $0.06 4,000 $0.0491 8,000 $0.0483 10,000 $0.048 | 28,000 Ready to Ship! | 20 Weeks | 2124 | Reel | 60Ω | ±25% | 6000mA | 0.01Ω | 1806 (4516 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 1.6mm x H 1.6mm | 1 | Surface Mount | ||
NIC Components NCB-H Series 0805 220 Ohm 3000 mA 0.04 DCR Surface Mount Ferrite Bead | Qty Web Price 4,000 $0.0157 12,000 $0.0149 20,000 $0.0142 60,000 $0.0135 100,000 $0.0128 | 16,000 Ready to Ship! | 20 Weeks | 2141 | Reel | 220Ω | 3000mA | 0.04Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||
NIC Components NCB-H Series 1206 500 Ohm 3 A 0.04 Ohm DCR High Current Ferrite Chip Bead | Qty Web Price 3,000 $0.0265 9,000 $0.0248 15,000 $0.0241 60,000 $0.0222 90,000 $0.0217 | 12,000 Ready to Ship! | 20 Weeks | 2144 | Reel | ||||||||||||
NIC Components NCB Series 0402 300 Ohm 50 mA 0.75 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 10,000 $0.0092 30,000 $0.0084 40,000 $0.0083 100,000 $0.0083 150,000 $0.0082 | 10,000 Ready to Ship! | 20 Weeks | 2127 | Reel | General Use | 300Ω | ±25% | 50mA | 0.75Ω | 0402 (1005 Metric) | 100MHz | -40°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |
NIC Components NCB Series 1206 70 Ω ±25 % 500 mA 0.2 Ω DCR Surface Mount Ferrite Chip Bead | Qty Web Price 3,000 $0.0149 9,000 $0.0124 15,000 $0.0123 60,000 $0.012 90,000 $0.0119 | 9,000 Ready to Ship! | 20 Weeks | 2220 | Reel | 70Ω | 500mA | 0.2Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | ||||||
NIC Components NCB Series 0603 120 Ω ±25 % 600 mA 0.25 Ω DCR Surface Mount Ferrite Chip Bead | Qty Web Price 4,000 $0.0068 | 8,000 Ready to Ship! | 20 Weeks | 2124 | Reel | 120Ω | 600mA | 0.25Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||
NIC Components NCB Series 0805 32 Ohm 500 mA 0.3 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 4,000 $0.0092 12,000 $0.0077 40,000 $0.0075 80,000 $0.0074 160,000 $0.0073 | 8,000 Ready to Ship! | 20 Weeks | 1829 | Reel | General Use | 32Ω | ±25% | 500mA | 0.3Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |
NIC Components Ferrite Beads High Current Chip 120Ohm 25% 100MHz 4A 30mOhm DCR 1206 T/R | Qty Web Price 3,000 $0.0109 9,000 $0.0091 30,000 $0.0089 60,000 $0.0088 120,000 $0.0087 | 6,000 Ready to Ship! | N/A | 2210 | Bulk | Power-Line | 1 | 120Ω | ±25% | 4A | 0.03Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | |||
NIC Components NCB-H Series 1206 50 Ohm 4000 mA 0.02 DCR Surface Mount Ferrite Bead | Qty Web Price 3,000 $0.0206 9,000 $0.0172 15,000 $0.017 45,000 $0.0167 75,000 $0.0165 | 6,000 Ready to Ship! | 20 Weeks | 2204 | Reel | 50Ω | 4000mA | 0.02Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | ||||||
NIC Components NCB-H Series 0603 220 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 4,000 $0.01 12,000 $0.0093 20,000 $0.0092 80,000 $0.0091 120,000 $0.0091 | 4,000 Ready to Ship! | N/A | 2202 | Reel | 220Ω | ±25% | 2000mA | 0.1Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||
Qty Web Price 4,000 $0.0122 12,000 $0.0102 20,000 $0.0101 80,000 $0.0098 120,000 $0.0097 | 4,000 Ready to Ship! | N/A | 2144 | Reel | 50Ω | 2.5A | 0.04Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0122 12,000 $0.0102 20,000 $0.0101 80,000 $0.0098 120,000 $0.0097 | 4,000 Ready to Ship! | N/A | 2003 | Reel | 68Ω | 1000mA | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NIC Components NCB-H Series 0805 1000 Ohm 1500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 4,000 $0.0146 12,000 $0.0139 20,000 $0.0132 60,000 $0.0125 100,000 $0.0119 | 4,000 Ready to Ship! | N/A | 2142 | Reel | 1000Ω | ±25% | 1500mA | 0.15Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||
NIC Components NCB-H Series 0805 22 Ohm 6 A 0.01 Ohm DCR High Current Ferrite Chip Bead | Qty Web Price 4,000 $0.0156 12,000 $0.013 20,000 $0.0129 60,000 $0.0126 100,000 $0.0125 | 4,000 Ready to Ship! | N/A | 2210 | Reel | 22Ω | 6A | 0.01Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | 1 | |||||
Qty Web Price 4,000 $0.0146 12,000 $0.0139 20,000 $0.0132 60,000 $0.0125 100,000 $0.0119 | 4,000 Ready to Ship! | 20 Weeks | 2140 | Reel | 1kΩ | 400mA | 0.45Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | |||||||
NIC Components NCB Series 1206 1000 Ohm 300 mA 0.6 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 3,000 $0.0166 9,000 $0.0158 15,000 $0.015 45,000 $0.0142 75,000 $0.0135 | 3,000 Ready to Ship! | 20 Weeks | 1830 | Reel | General Use | 1000Ω | ±25% | 300mA | 0.6Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 1.6mm x H 1.1mm | 1 | Surface Mount | |
NIC Components NCB-H Series 1812 1300 Ohm 3000 mA 0.06 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 1,000 $0.107 3,000 $0.0889 4,000 $0.0884 10,000 $0.0865 15,000 $0.0857 | 1,000 Ready to Ship! | N/A | 2137 | Reel | 1300Ω | ±25% | 3000mA | 0.06Ω | 1812 (4532 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 3.2mm x H 1.5mm | 1 | Surface Mount | ||
![]() NIC Components High Frequency/High Current Ferrite Chip Beads - Tape and Reel ( | Qty Web Price 4,000 $0.0329 8,000 $0.0268 16,000 $0.0264 20,000 $0.0263 | 0 | 20 Weeks | Reel | |||||||||||||
NIC Components NCB-H Series 0402 10 Ohm 2 A 0.1 Ohm DCR High Current Ferrite Chip Bead | Qty Web Price 10,000 $0.0092 30,000 $0.0079 40,000 $0.0078 100,000 $0.0077 150,000 $0.0077 | 0 | 20 Weeks | Reel | |||||||||||||
Qty Web Price 10,000 $0.0106 20,000 $0.0093 40,000 $0.0092 50,000 $0.0092 150,000 $0.0091 | 0 | N/A | Reel | 120Ω | 2000mA | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount |
Added to Your Shopping Cart