Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
NIC Components NML Series 0402 12 nH ±5 % Tolerance 250 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0151 30,000 $0.0145 40,000 $0.0144 100,000 $0.014 150,000 $0.0136 | 190,000 Ready to Ship! | 18 Weeks | 2146 | Reel | 12nH | ±5% | 250mA | 0.5Ω | 0402 (1005 Metric) | Surface Mount | ||||||||
NIC Components NML Series 0402 18 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.015 30,000 $0.0145 40,000 $0.0144 100,000 $0.014 150,000 $0.0135 | 160,000 Ready to Ship! | 18 Weeks | 2122 | Reel | 18nH | ±5% | 200mA | 0.65Ω | 0402 (1005 Metric) | Surface Mount | ||||||||
NIC Components NFI Series 0603 330 nH ±10 % Tolerance 35 mA Surface Mount Multilayer Inductor | Qty Web Price 4,000 $0.0171 12,000 $0.0165 20,000 $0.0162 80,000 $0.0155 120,000 $0.0151 | 64,000 Ready to Ship! | N/A | 2136 | Reel | 0.33µH | ±10% | 35mA | 0.85Ω | 0603 (1608 Metric) | Surface Mount | ||||||||
NIC Components NML Series 0402 10 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0077 30,000 $0.0074 50,000 $0.0073 200,000 $0.007 300,000 $0.0067 | 60,000 Ready to Ship! | N/A | 2121 | Reel | 10nH | ±5% | 300mA | 310mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||
NIC Components NML Series 0603 47 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Web Price 4,000 $0.0154 12,000 $0.0149 20,000 $0.0146 80,000 $0.014 120,000 $0.0135 | 52,000 Ready to Ship! | 12 Weeks | 2216 | Reel | 47nH | ±5% | 500mA | 0.7Ω | 0603 (1608 Metric) | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0374 9,000 $0.036 15,000 $0.0353 30,000 $0.0345 60,000 $0.0331 | 0 | Reel | |||||||||||||||||
NIC Components NFI Series 0805 4.7 uH ±10 % Tolerance 30 mA Surface Mount Multilayer Inductor | Qty Web Price 4,000 $0.0279 12,000 $0.0269 20,000 $0.0264 40,000 $0.0258 80,000 $0.0248 | 0 | N/A | Reel | 4.7µH | ±10% | 30mA | 1Ω | 0805 (2012 Metric) | Surface Mount | |||||||||
![]() NIC Components Inductor RF Chip Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 1Ohm DCR 0 | Qty Web Price 4,000 $0.0221 12,000 $0.0213 20,000 $0.021 60,000 $0.0202 100,000 $0.0195 | 0 | N/A | Reel | |||||||||||||||
![]() NIC Components Ind Chip Multi-Layer 330nH 10% 25.2MHz 20Q-Factor Ferrite 250mA 1206 T/R | Qty Web Price 3,000 $0.0449 9,000 $0.0431 12,000 $0.0427 30,000 $0.0413 45,000 $0.04 | 0 | N/A | Reel | |||||||||||||||
NIC Components NML Series 0402 1.5 nH ±0.3 nH Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0077 30,000 $0.0074 50,000 $0.0073 200,000 $0.007 300,000 $0.0067 | 0 | 18 Weeks | Reel | 1.5nH | ±0.3nH | 300mA | 0.1Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0077 30,000 $0.0074 50,000 $0.0073 200,000 $0.007 300,000 $0.0067 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0077 30,000 $0.0074 50,000 $0.0073 200,000 $0.007 300,000 $0.0067 | 0 | N/A | Reel | ||||||||||||||||
NIC Components NML Series 0402 22 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0069 30,000 $0.0066 50,000 $0.0065 200,000 $0.0062 300,000 $0.006 | 0 | 18 Weeks | Reel | 22nH | ±5% | 300mA | 700mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0402 33 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0077 30,000 $0.0074 50,000 $0.0073 200,000 $0.007 300,000 $0.0067 | 0 | N/A | Reel | 33nH | ±5% | 200mA | 1Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0402 39 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0077 30,000 $0.0074 50,000 $0.0073 200,000 $0.007 300,000 $0.0067 | 0 | 18 Weeks | Reel | 39nH | ±5% | 200mA | 1Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
![]() NIC Components Inductor RF Chip Multi-Layer 0.068uH 5% 100MHz 8Q-Factor 0.2A 1.2Ohm DCR 0402 T/ | Qty Web Price 10,000 $0.0069 30,000 $0.0066 50,000 $0.0065 200,000 $0.0062 300,000 $0.006 | 0 | N/A | Reel | |||||||||||||||
NIC Components NML Series 0402 100 nH ±5 % Tolerance 600 mA SMT Multilayer Chip Inductor | Qty Web Price 10,000 $0.0136 30,000 $0.0131 40,000 $0.013 100,000 $0.0126 150,000 $0.0122 | 0 | 12 Weeks | Reel | 0.1µH | ±5% | 150mA | 1.6Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 4.7 nH ±0.3 nH Tolerance 1 A SMT Multilayer Chip Inductor | Qty Web Price 2,000 $0.0147 8,000 $0.014 30,000 $0.0134 50,000 $0.0132 100,000 $0.0125 | 0 | 12 Weeks | Reel | 4.7nH | ±0.3nH | 1A | 0.2Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 5.6 nH ±0.3 nH Tolerance 600 mA SMT Multilayer Chip Inductor | Qty Web Price 4,000 $0.0154 12,000 $0.0149 20,000 $0.0146 80,000 $0.014 120,000 $0.0135 | 0 | N/A | Reel | 5.6nH | ±0.3nH | 600mA | 0.23Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 39 nH ±5 % Tolerance 300 mA Smut Multilayer Chip Inductor | Qty Web Price 4,000 $0.0143 12,000 $0.0138 20,000 $0.0135 80,000 $0.0129 120,000 $0.0125 | 0 | 12 Weeks | Reel | 39nH | ±5% | 300mA | 0.65Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 68 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor | Qty Web Price 4,000 $0.0143 12,000 $0.0138 20,000 $0.0135 80,000 $0.0129 120,000 $0.0125 | 0 | 12 Weeks | Reel | 68nH | ±5% | 300mA | 0.8Ω | Yes | 100MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | ||||
NIC Components NML Series 0603 6.8 nH ±5% Tolerance 600 mA SMT Multilayer Chip Inductor | Qty Web Price 4,000 $0.0143 12,000 $0.0138 20,000 $0.0135 80,000 $0.0129 120,000 $0.0125 | 0 | N/A | Reel | 22nH | ±5% | 300mA | 600mΩ | Yes | Ferrite | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | |||
NIC Components NML Series 0603 82 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor | Qty Web Price 4,000 $0.0143 12,000 $0.0138 20,000 $0.0135 80,000 $0.0129 120,000 $0.0125 | 0 | 12 Weeks | 2213 | Reel | 82nH | ±5% | 300mA | 0.85Ω | Yes | 100MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | |||
NIC Components NML Series 0603 100 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Web Price 4,000 $0.0198 12,000 $0.0191 20,000 $0.0188 60,000 $0.0181 100,000 $0.0175 | 0 | 24 Weeks | Reel | 100nH | ±5% | 300mA | 1Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 100 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Web Price 4,000 $0.0198 12,000 $0.0191 20,000 $0.0188 60,000 $0.0181 100,000 $0.0175 | 0 | 24 Weeks | Reel | 100nH | ±5% | 300mA | 1Ω | 0603 (1608 Metric) | Surface Mount |
Added to Your Shopping Cart