Part Details | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,500 $0.31 | 302,500 Ready to Ship! | 2144 | Reel | TSSOP-20 | Buffer/Line Driver | A/LVC/E/H/U | 2 | 3-ST | 2.7|3.6V | Surface Mount | ||||||||||||||
Qty Web Price 2,500 $0.25 | 172,500 Ready to Ship! | 2202 | Reel | TSSOP-20 | D-Type Latch | A/LVC/E/H/U | 8 | 3-ST | 3.6V | 100mA | 500mW | 18.8ns | -40°C to +125°C | 10 | Eight | -24mA | 24mA | 20 | 1 | Surface Mount | ||||
Nexperia 74LVC Series 3.6V SMT Hex Inverting Schmitt Trigger w/5 V Tolerant Input-SOIC-14 | Qty Web Price 2,500 $0.21 5,000 $0.169 7,500 $0.167 10,000 $0.166 | 145,000 Ready to Ship! | 2206 | Reel | SOIC-14 | Schmitt Trigger | A/LVC/E/H/U | 6 | 1.65V to 3.6V | 0.5W | 3.2ns | -40°C to +125°C | 4pF | 6 | Six | -24mA | 24mA | 14 | 0.1µA | 1 | Surface Mount | |||
Nexperia 74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20 | Qty Web Price 2,500 $0.455 5,000 $0.37 7,500 $0.365 | 135,000 Ready to Ship! | 2152 | Reel | TSSOP-20 | D-Type, Flip Flop IC | A/LVC/E/H/U | 8 | 1.65|3.6V | 100mA | 500mW | 10.5ns | -40°C to +125°C | 5pF | 8 | Eight | -24mA | 24mA | 20 | 40µA | 1 | Surface Mount | ||
Nexperia 74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-TSSOP-20 | Qty Web Price 2,500 $0.295 5,000 $0.285 7,500 $0.27 10,000 $0.255 | 132,500 Ready to Ship! | 2135 | Reel | TSSOP-20 | D-Type, Flip Flop IC | A/LVC/E/H/U | 8 | 3-ST | 1.2|3.6V | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.189 5,000 $0.154 7,500 $0.153 10,000 $0.152 12,500 $0.151 | 125,000 Ready to Ship! | 2152 | Reel | TSSOP-14 | Surface Mount | |||||||||||||||||||
Qty Web Price 2,500 $0.285 5,000 $0.27 7,500 $0.26 10,000 $0.245 | 102,500 Ready to Ship! | 2209 | Reel | TSSOP-20 | Transceiver | A/LVC/E/H/U | 8 | 3-ST | 1.65V to 3.6V | 0.5W | 2.9ns | -40°C to +125°C | 4pF | 8 | Eight | -24mA | 24mA | 20 | 0.1µA | 1 | Surface Mount | |||
Nexperia 74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14 | Qty Web Price 2,500 $0.22 | 72,500 Ready to Ship! | 2147 | Reel | TSSOP-14 | Schmitt Trigger | A/LVC/E/H/U | 6 | 1.65V to 3.6V | 0.5W | 3.2ns | -40°C to +125°C | 4pF | 6 | Six | -24mA | 24mA | 14 | 0.1µA | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.285 5,000 $0.27 7,500 $0.26 10,000 $0.245 | 65,000 Ready to Ship! | 2133 | Reel | TSSOP-16 | Decoder/Demux | A/LVC/E/H/U | 1 | 1.65V to 3.6V | 0.5W | 2.5ns | -40°C to +125°C | 5pF | 4 | Eight | -24mA | 24mA | 16 | 0.1µA | 1 | Surface Mount | ||||
Qty Web Price 2,500 $0.22 5,000 $0.181 7,500 $0.179 10,000 $0.178 12,500 $0.177 | 62,500 Ready to Ship! | 2141 | Reel | TSSOP-20 | Buffer/Line Driver | A/LVC/E/H/U | 8 | 3-ST | 3.6V | 100mA | 500mW | 16ns | -40°C to +125°C | 8 | Eight | -24mA | 24mA | 20 | 1 | Surface Mount | ||||
Qty Web Price 2,500 $0.186 5,000 $0.152 7,500 $0.151 10,000 $0.15 12,500 $0.149 | 60,000 Ready to Ship! | 2135 | Reel | TSSOP-14 | Surface Mount | |||||||||||||||||||
Nexperia 74ALVC Series 5.5V 3-State 16-Bit Dual Supply Translating Transceiver -TSSOP-48 | Qty Web Price 2,000 $6.59 | 50,000 Ready to Ship! | 52 Weeks | 2123 | Reel | TSSOP-48 | Transceiver | A/LVC/E/H/U | 2 | 3-ST | 5.5V | 100mA | 500mW | 9.5ns | -40°C to +125°C | 4pF | 2 | -24mA | 24mA | 48 | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.245 5,000 $0.198 7,500 $0.196 10,000 $0.195 | 45,000 Ready to Ship! | 2146 | Reel | SOIC-14 | Buffer/Line Driver | A/LVC/E/H/U | 4 | 3-ST | 3.6V | 100mA | 500mW | 12.8ns | -40°C to +125°C | 4 | Quad | -24mA | 24mA | 14 | 1 | Surface Mount | ||||
Qty Web Price 2,500 $2.07 | 42,500 Ready to Ship! | 52 Weeks | 2119 | Reel | TSSOP-14 | AND Gate | A/LVC/E/H/U | 4 | 1.65V to 3.6V | 500mW | 2ns | -40°C to +85°C | 3.5pF | 8 | Quad | -24mA | 24mA | 14 | 0.2µA | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.199 5,000 $0.162 7,500 $0.16 10,000 $0.159 | 42,500 Ready to Ship! | 2151 | Reel | TSSOP-14 | Surface Mount | |||||||||||||||||||
Qty Web Price 2,500 $0.20 5,000 $0.165 7,500 $0.163 10,000 $0.162 | 37,500 Ready to Ship! | 2144 | Reel | SOIC-14 | NAND Gate | A/LVC/E/H/U | 4 | 2.7|3.6V | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.27 | 36,000 Ready to Ship! | 2212 | Reel | TSSOP-5 | Surface Mount | |||||||||||||||||||
Nexperia 74LVC Series 5.5 V Surface Mount Single D-Type Flip-Flop with Reset - SOT-363 | Qty Web Price 3,000 $0.815 | 30,000 Ready to Ship! | 52 Weeks | 2206 | Reel | SOT-363 (SC-70-6, SC-88) | D-Type, Flip Flop IC | A/LVC/E/H/U | 1 | 1.65|5.5V | 250mW | 2.2ns | -40°C to +125°C | 2.5pF | 1 | Single | -32mA | 32mA | 6 | 4µA | 1 | Surface Mount | ||
Nexperia 74LVC Series 5.5 V 3-State Ultra-Configurable Multiple Function Gate - XSON-8 | Qty Web Price 5,000 $0.37 | 20,000 Ready to Ship! | 2201 | Reel | XSON-8 | Multiple Function | A/LVC/E/H/U | 3-ST | 1.65|5.5V | Surface Mount | ||||||||||||||
Qty Web Price 2,500 $1.96 | 20,000 Ready to Ship! | 52 Weeks | 2152 | Reel | TSSOP-20 | Buffer/Line Driver | A/LVC/E/H/U | 8 | 3-ST | 3.6V | 100mA | 500mW | 16ns | -40°C to +125°C | 8 | Eight | -24mA | 24mA | 20 | 1 | Surface Mount | |||
Nexperia 74LVC Series 5.5 V Surface Mount With Open-Drain Output Triple Buffer - VSSOP-8 | Qty Web Price 3,000 $2.48 | 18,000 Ready to Ship! | 52 Weeks | 2136 | Reel | VSSOP-8 | Buffer | LV/U/X/XT | 3 | O-DRN | 1.65V to 5.5qV | 100mA | 250mW | -40°C to +125°C | 3 | Triple | 8 | 1 | Surface Mount | |||||
Qty Web Price 2,500 $0.31 5,000 $0.295 7,500 $0.28 10,000 $0.265 | 15,000 Ready to Ship! | 2119 | Reel | TSSOP-14 | AND Gate | A/LVC/E/H/U | 4 | 1.65V to 3.6V | 500mW | 2ns | -40°C to +85°C | 3.5pF | 8 | Quad | -24mA | 24mA | 14 | 0.2µA | 1 | Surface Mount | ||||
Qty Web Price 3,000 $0.83 6,000 $0.665 | 15,000 Ready to Ship! | 52 Weeks | 2204 | Reel | SC-74 (TSOP-6) | Decoder/Demux | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 0.25W | 1.8ns | -40°C to +125°C | 2.5pF | 1 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | |||
Qty Web Price 5,000 $0.129 10,000 $0.105 15,000 $0.104 20,000 $0.103 | 15,000 Ready to Ship! | 2127 | Reel | |||||||||||||||||||||
Qty Web Price 2,500 $0.20 5,000 $0.165 7,500 $0.163 10,000 $0.162 | 12,500 Ready to Ship! | 2148 | Reel | SOIC-14 | Buffer | A/LVC/E/H/U | 6 | O-DRN | 1.65|5.5V | Surface Mount |
Added to Your Shopping Cart