Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Power Dissipation | Mounting Feature |
Qty Web Price 10,000 $0.0227 20,000 $0.0218 30,000 $0.0213 50,000 $0.0207 100,000 $0.0199 | 10,800,000 Ready to Ship! | 2137 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0225 9,000 $0.0211 15,000 $0.0205 60,000 $0.0189 90,000 $0.0184 | 6,084,000 Ready to Ship! | 2135 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0242 9,000 $0.0227 15,000 $0.0221 60,000 $0.0204 90,000 $0.0199 | 5,385,000 Ready to Ship! | 2211 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0242 9,000 $0.0227 15,000 $0.0221 60,000 $0.0204 90,000 $0.0199 | 4,422,000 Ready to Ship! | 20 Weeks | 2216 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount | |||
Qty Web Price 3,000 $0.0333 12,000 $0.0308 30,000 $0.0292 75,000 $0.0278 120,000 $0.027 | 3,999,000 Ready to Ship! | 20 Weeks | 2136 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.023 9,000 $0.0216 15,000 $0.0209 60,000 $0.0193 90,000 $0.0188 | 3,063,000 Ready to Ship! | 2131 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0448 9,000 $0.0418 12,000 $0.0411 30,000 $0.0388 45,000 $0.0379 | 2,988,000 Ready to Ship! | 2131 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 1A | 40V | 15µA | 550mV | 50pF | -65°C to +150°C | Surface Mount | ||||||
Nexperia BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F | Qty Web Price 3,000 $0.0545 9,000 $0.0508 12,000 $0.0499 30,000 $0.0471 45,000 $0.0459 | 2,958,000 Ready to Ship! | 2145 | Reel | SOD-123F | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0173 9,000 $0.0163 30,000 $0.0152 60,000 $0.0146 120,000 $0.0141 | 2,763,000 Ready to Ship! | 2133 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0542 9,000 $0.0506 12,000 $0.0497 30,000 $0.0469 45,000 $0.0457 | 2,739,000 Ready to Ship! | 2112 | Reel | SOT-143 (TO-253-4) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0318 20,000 $0.0305 30,000 $0.0298 40,000 $0.0293 50,000 $0.0289 | 1,340,000 Ready to Ship! | 2146 | Reel | SOD-882 | Single | 70mA | 100mA | 70V | 10µA | 1V | 2pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.026 12,000 $0.0241 45,000 $0.0224 75,000 $0.0218 150,000 $0.021 | 1,140,000 Ready to Ship! | 20 Weeks | 2211 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount | |||
Qty Web Price 3,000 $0.0333 12,000 $0.0308 30,000 $0.0292 75,000 $0.0278 120,000 $0.027 | 834,000 Ready to Ship! | 20 Weeks | 2205 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price | 762,000 Ready to Ship! | 2216 | Reel | SOD-123F | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.0249 20,000 $0.0239 30,000 $0.0233 50,000 $0.0226 | 570,000 Ready to Ship! | 2149 | Reel | SOD-882 | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0749 6,000 $0.0717 9,000 $0.0698 15,000 $0.0675 30,000 $0.0646 | 552,000 Ready to Ship! | 2219 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.0389 20,000 $0.0372 30,000 $0.0363 40,000 $0.0356 | 530,000 Ready to Ship! | 2202 | Reel | SOD-882 | Single | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 250mW | Surface Mount | ||||||
Qty Web Price 3,000 $0.0355 9,000 $0.0332 15,000 $0.0322 30,000 $0.0309 60,000 $0.0296 | 489,000 Ready to Ship! | 2208 | Reel | SOT-23 (SC-59,TO-236) | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0269 9,000 $0.0252 15,000 $0.0244 60,000 $0.0225 90,000 $0.022 | 489,000 Ready to Ship! | 2212 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0334 20,000 $0.0321 30,000 $0.0313 40,000 $0.0308 50,000 $0.0303 | 430,000 Ready to Ship! | 2226 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0688 6,000 $0.0657 12,000 $0.0628 15,000 $0.062 | 405,000 Ready to Ship! | 2212 | Reel | SOD-323 | 1A | 5A | 20V | 50µA | 480mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.026 12,000 $0.0241 45,000 $0.0224 75,000 $0.0218 150,000 $0.021 | 387,000 Ready to Ship! | 20 Weeks | 2211 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | |||||||
Qty Web Price 3,000 $0.0688 6,000 $0.0657 12,000 $0.0628 15,000 $0.062 | 273,000 Ready to Ship! | 2203 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0851 6,000 $0.0812 9,000 $0.079 15,000 $0.0764 | 261,000 Ready to Ship! | 2206 | Reel | SOT-23 (SC-59,TO-236) | Single | 200mA | 1A | 40V | 15µA | 550mV | 40pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0358 9,000 $0.0335 15,000 $0.0324 30,000 $0.0311 60,000 $0.0298 | 234,000 Ready to Ship! | 2218 | Reel | SOT-23 (SC-59,TO-236) | Dual | 120mA | 200mA | 40V | 10µA | 1V | 5pF | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart