Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Power Dissipation | Mounting Feature |
Qty Web Price 10,000 $0.023 20,000 $0.0188 40,000 $0.0185 50,000 $0.0184 | 9,370,000 Ready to Ship! | 2136 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.026 12,000 $0.0169 30,000 $0.0162 75,000 $0.0155 120,000 $0.0152 | 5,022,000 Ready to Ship! | 2053 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0332 9,000 $0.0218 30,000 $0.0206 60,000 $0.0199 120,000 $0.0193 | 4,401,000 Ready to Ship! | 2120 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0432 9,000 $0.0234 30,000 $0.0215 60,000 $0.0205 120,000 $0.0196 | 3,186,000 Ready to Ship! | 2120 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.101 9,000 $0.0484 15,000 $0.0464 30,000 $0.0439 60,000 $0.0415 | 3,087,000 Ready to Ship! | 2118 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 1A | 40V | 15µA | 550mV | 50pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.069 9,000 $0.0509 12,000 $0.0504 30,000 $0.0489 45,000 $0.0482 | 1,998,000 Ready to Ship! | 2110 | Reel | SOT-143 (TO-253-4) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0386 20,000 $0.0315 30,000 $0.0312 40,000 $0.031 50,000 $0.0309 | 1,420,000 Ready to Ship! | 2138 | Reel | SOD-882 | Single | 70mA | 100mA | 70V | 10µA | 1V | 2pF | -65°C to +150°C | Surface Mount | ||||||
Nexperia BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F | Qty Web Price 3,000 $0.0509 9,000 $0.0421 12,000 $0.0418 30,000 $0.0411 45,000 $0.0407 | 1,356,000 Ready to Ship! | 2141 | Reel | SOD-123F | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0357 12,000 $0.0299 30,000 $0.0294 75,000 $0.0289 120,000 $0.0286 | 972,000 Ready to Ship! | N/A | 2136 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 10,000 $0.023 20,000 $0.0188 40,000 $0.0185 50,000 $0.0184 | 810,000 Ready to Ship! | 2152 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0344 12,000 $0.0287 30,000 $0.0282 75,000 $0.0278 120,000 $0.0275 | 753,000 Ready to Ship! | N/A | 2144 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.028 9,000 $0.0212 15,000 $0.0208 60,000 $0.02 90,000 $0.0197 | 744,000 Ready to Ship! | 2201 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0246 12,000 $0.0207 45,000 $0.0202 75,000 $0.02 150,000 $0.0197 | 618,000 Ready to Ship! | 29 Weeks | 2208 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount | |||
Qty Web Price 3,000 $0.0908 9,000 $0.0751 12,000 $0.0746 30,000 $0.0732 45,000 $0.0726 | 534,000 Ready to Ship! | N/A | 2214 | Reel | SOD-323 | 1A | 5A | 20V | 50µA | 480mV | Surface Mount | ||||||||
Qty Web Price 3,000 $0.045 9,000 $0.0336 15,000 $0.0331 45,000 $0.0319 75,000 $0.0314 | 411,000 Ready to Ship! | N/A | 2203 | Reel | SOT-23 (SC-59,TO-236) | Dual | 70mA | 100mA | 70V | 10µA | 1V | 2pF | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.225 6,000 $0.184 9,000 $0.182 12,000 $0.181 15,000 $0.18 | 297,000 Ready to Ship! | 2132 | Reel | SOD-128 | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.0445 20,000 $0.0361 30,000 $0.0358 40,000 $0.0356 | 260,000 Ready to Ship! | 2151 | Reel | SOD-882 | Single | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 250mW | Surface Mount | ||||||
Qty Web Price 3,000 $0.0324 9,000 $0.027 15,000 $0.0267 45,000 $0.0262 75,000 $0.0259 | 246,000 Ready to Ship! | 2203 | Reel | SOT-23 (SC-59,TO-236) | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Nexperia BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-323 | Qty Web Price 3,000 $0.0396 9,000 $0.0362 30,000 $0.0358 60,000 $0.0355 120,000 $0.0353 | 240,000 Ready to Ship! | N/A | 2136 | Reel | SOT-323 (SC-70) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||
Qty Web Price 10,000 $0.036 20,000 $0.0258 30,000 $0.0255 50,000 $0.0251 100,000 $0.0245 | 230,000 Ready to Ship! | 2143 | Reel | SOD-882 | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0814 6,000 $0.0665 12,000 $0.0654 15,000 $0.0651 | 225,000 Ready to Ship! | 2150 | Reel | SOD-323 | 1A | 5A | 20V | 50µA | 480mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0968 6,000 $0.0802 9,000 $0.0795 15,000 $0.0786 30,000 $0.0774 | 177,000 Ready to Ship! | 2121 | Reel | SOT-23 (SC-59,TO-236) | Single | 200mA | 1A | 40V | 15µA | 550mV | 40pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0246 12,000 $0.0207 45,000 $0.0202 75,000 $0.02 150,000 $0.0197 | 159,000 Ready to Ship! | 29 Weeks | 2132 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount | |||
Qty Web Price 10,000 $0.134 20,000 $0.109 30,000 $0.108 40,000 $0.107 | 150,000 Ready to Ship! | 8 Weeks | 2152 | Reel | SOD-882 | 30mA | 15V | 0.2µA | 700V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0202 12,000 $0.0172 45,000 $0.0168 90,000 $0.0167 225,000 $0.0164 | 150,000 Ready to Ship! | N/A | 2150 | Reel |
Added to Your Shopping Cart