Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Power Dissipation | Mounting Feature |
Qty Web Price 10,000 $0.0213 20,000 $0.0205 40,000 $0.0196 50,000 $0.0194 | 8,330,000 Ready to Ship! | 2136 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0205 9,000 $0.0192 30,000 $0.0179 60,000 $0.0172 120,000 $0.0165 | 4,812,000 Ready to Ship! | 2120 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0228 9,000 $0.0214 15,000 $0.0208 60,000 $0.0192 90,000 $0.0188 | 4,326,000 Ready to Ship! | 2204 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0163 12,000 $0.0151 30,000 $0.0143 75,000 $0.0136 120,000 $0.0133 | 3,927,000 Ready to Ship! | 2053 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0429 9,000 $0.0401 15,000 $0.0389 30,000 $0.0372 60,000 $0.0357 | 2,955,000 Ready to Ship! | 2118 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 1A | 40V | 15µA | 550mV | 50pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0208 9,000 $0.0196 30,000 $0.0182 60,000 $0.0175 120,000 $0.0168 | 2,937,000 Ready to Ship! | 2125 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Nexperia BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F | Qty Web Price 3,000 $0.0495 9,000 $0.0463 12,000 $0.0455 30,000 $0.043 45,000 $0.0419 | 2,811,000 Ready to Ship! | 2145 | Reel | SOD-123F | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0517 9,000 $0.0482 12,000 $0.0474 30,000 $0.0447 45,000 $0.0436 | 2,415,000 Ready to Ship! | 2112 | Reel | SOT-143 (TO-253-4) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0228 9,000 $0.0214 15,000 $0.0208 60,000 $0.0192 90,000 $0.0188 | 1,914,000 Ready to Ship! | 52 Weeks | 2130 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount | |||
Qty Web Price 10,000 $0.03 20,000 $0.0288 30,000 $0.0281 40,000 $0.0276 50,000 $0.0272 | 1,600,000 Ready to Ship! | 1939 | Reel | SOD-882 | Single | 70mA | 100mA | 70V | 10µA | 1V | 2pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0246 12,000 $0.0207 45,000 $0.0202 75,000 $0.02 150,000 $0.0197 | 981,000 Ready to Ship! | 52 Weeks | 2210 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount | |||
Qty Web Price 10,000 $0.0365 20,000 $0.0349 30,000 $0.034 40,000 $0.0334 | 660,000 Ready to Ship! | 2151 | Reel | SOD-882 | Single | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 250mW | Surface Mount | ||||||
Qty Web Price 3,000 $0.0327 9,000 $0.0306 15,000 $0.0297 45,000 $0.0277 75,000 $0.0269 | 603,000 Ready to Ship! | 52 Weeks | 2212 | Reel | SOT-23 (SC-59,TO-236) | Dual | 70mA | 100mA | 70V | 10µA | 1V | 2pF | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0317 12,000 $0.0294 30,000 $0.0279 75,000 $0.0265 120,000 $0.0258 | 471,000 Ready to Ship! | 52 Weeks | 2205 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0925 6,000 $0.0882 9,000 $0.0859 12,000 $0.0842 15,000 $0.083 | 447,000 Ready to Ship! | 2151 | Reel | SOD-123F | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0656 6,000 $0.0628 12,000 $0.06 15,000 $0.0592 | 417,000 Ready to Ship! | 2150 | Reel | SOD-323 | 1A | 5A | 20V | 50µA | 480mV | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0242 20,000 $0.0233 30,000 $0.0227 50,000 $0.0221 100,000 $0.0212 | 390,000 Ready to Ship! | 2143 | Reel | SOD-882 | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0317 12,000 $0.0294 30,000 $0.0279 75,000 $0.0265 120,000 $0.0258 | 279,000 Ready to Ship! | 52 Weeks | 2136 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0326 9,000 $0.0306 15,000 $0.0296 45,000 $0.0278 75,000 $0.0269 | 276,000 Ready to Ship! | 2203 | Reel | SOT-23 (SC-59,TO-236) | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0246 12,000 $0.0207 45,000 $0.0202 75,000 $0.02 150,000 $0.0197 | 264,000 Ready to Ship! | 52 Weeks | 2210 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | |||||||
Qty Web Price 10,000 $0.134 20,000 $0.109 30,000 $0.108 40,000 $0.107 | 240,000 Ready to Ship! | 8 Weeks | 2152 | Reel | SOD-882 | 30mA | 15V | 0.2µA | 700V | Surface Mount | |||||||||
Nexperia BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-323 | Qty Web Price 3,000 $0.0385 9,000 $0.0362 30,000 $0.0337 60,000 $0.0324 120,000 $0.0311 | 189,000 Ready to Ship! | 52 Weeks | 2136 | Reel | SOT-323 (SC-70) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||
Qty Web Price 3,000 $0.0945 9,000 $0.0883 12,000 $0.0868 30,000 $0.082 45,000 $0.08 | 168,000 Ready to Ship! | 52 Weeks | 2216 | Reel | SOD-323 | 1A | 5A | 20V | 50µA | 480mV | Surface Mount | ||||||||
Qty Web Price 3,000 $0.083 6,000 $0.0794 9,000 $0.0774 15,000 $0.0748 30,000 $0.0716 | 162,000 Ready to Ship! | 2206 | Reel | SOT-23 (SC-59,TO-236) | Single | 200mA | 1A | 40V | 15µA | 550mV | 40pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0246 12,000 $0.0207 45,000 $0.0202 75,000 $0.02 150,000 $0.0197 | 159,000 Ready to Ship! | 52 Weeks | 2132 | Reel | SOT-23 (SC-59,TO-236) | Dual | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | 5ns | -55°C to +150°C | 250mW | Surface Mount |
Added to Your Shopping Cart