Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Max | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Mounting Feature |
Qty Web Price 3,000 $0.095 9,000 $0.0776 15,000 $0.0767 30,000 $0.0756 60,000 $0.0744 | 2,596,000 Ready to Ship! | 2132 | Reel | SOD-323 | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.079 | 2,388,000 Ready to Ship! | N/A | 2133 | Reel | SOD-323 | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.0581 9,000 $0.0486 15,000 $0.0482 60,000 $0.0469 90,000 $0.0465 | 1,566,000 Ready to Ship! | 2145 | Reel | SOD-323 | 35.5V | 25.5V | 42V | 3.5A | 1nA | 24V | -55°C to +150°C | -65°C to +150°C | 14pF | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0221 30,000 $0.0184 50,000 $0.0182 150,000 $0.0179 250,000 $0.0177 | 1,140,000 Ready to Ship! | 2209 | Reel | SOD-882 | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.093 9,000 $0.0773 15,000 $0.0765 30,000 $0.0754 60,000 $0.0744 | 747,000 Ready to Ship! | 2134 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | |||||||||||||||||
Qty Web Price 10,000 $0.0707 20,000 $0.0577 30,000 $0.0572 40,000 $0.0569 50,000 $0.0566 | 504,000 Ready to Ship! | 2204 | Reel | SOD-882 | 31.5V | 24.5V | 17V | Bi-Directional | 1A | 1nA | 24V | -55°C to +150°C | -65°C to +150°C | 0.3pF | Surface Mount | |||||||
Qty Web Price 3,000 $0.136 9,000 $0.113 12,000 $0.112 30,000 $0.11 45,000 $0.109 | 411,000 Ready to Ship! | 2134 | Reel | SOD-128 | 31.9V | 28.9V | 42.1V | Uni-Directional | 14.3A | 0.1µA | 600W | 26V | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||||
Qty Web Price 10,000 $0.30 | 360,000 Ready to Ship! | 8 Weeks | 2147 | Reel | SOD-882 | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.235 6,000 $0.171 9,000 $0.168 15,000 $0.165 30,000 $0.161 | 360,000 Ready to Ship! | 2122 | Reel | SOT-143 (TO-253-4) | Surface Mount | |||||||||||||||||
Nexperia PTVSXVP1UP Series 600 W 103 Vcl Uni-Directional Surface Mount TVS Diode- SOD-128 | Qty Web Price 3,000 $0.21 6,000 $0.172 9,000 $0.17 12,000 $0.169 15,000 $0.168 | 357,000 Ready to Ship! | N/A | 2137 | Reel | SOD-128 | 78.6V | 71.1V | 103V | Uni-Directional | 600W | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.185 6,000 $0.153 9,000 $0.152 15,000 $0.15 30,000 $0.148 | 312,000 Ready to Ship! | 2136 | Reel | SOT-143 (TO-253-4) | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.415 6,000 $0.395 9,000 $0.375 12,000 $0.355 | 213,000 Ready to Ship! | 8 Weeks | 2120 | Reel | SOT-143 (TO-253-4) | Surface Mount | ||||||||||||||||
Nexperia PESD Series 9.5 V 2.9 pF Bi-Directional Double ESD Protection Diode - SOT-23 | Qty Web Price 3,000 $0.118 9,000 $0.0802 15,000 $0.0785 30,000 $0.0762 60,000 $0.074 | 201,000 Ready to Ship! | 2201 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.134 6,000 $0.109 12,000 $0.108 15,000 $0.107 | 195,000 Ready to Ship! | N/A | 2148 | Reel | SOD-323 | 35.5V | 25.5V | 42V | 3.5A | 1nA | 24V | -55°C to +150°C | -65°C to +150°C | 14pF | Surface Mount | |||||||
Nexperia PESD Series 28 V 75 pF Low Capacitance Double ESD Protection Diode - SOT-23 | Qty Web Price 3,000 $0.285 6,000 $0.27 9,000 $0.26 12,000 $0.245 | 162,000 Ready to Ship! | N/A | 2146 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.106 20,000 $0.0858 30,000 $0.085 40,000 $0.0845 | 140,000 Ready to Ship! | 2211 | Reel | SOD-882 | Surface Mount | |||||||||||||||||
Qty Web Price 10,000 $0.0568 20,000 $0.0463 30,000 $0.0459 40,000 $0.0456 50,000 $0.0454 | 120,000 Ready to Ship! | 2148 | Reel | SOD-882 | Surface Mount | |||||||||||||||||
Qty Web Price 10,000 $0.0964 20,000 $0.0782 30,000 $0.0776 40,000 $0.0771 | 109,000 Ready to Ship! | 2148 | Reel | SOD-882 | Surface Mount | |||||||||||||||||
Nexperia PTVS Series 600 W 53.3 V Unidirectional Transient Voltage Suppressor - SOD128 | Qty Web Price 3,000 $0.26 6,000 $0.245 9,000 $0.235 12,000 $0.22 15,000 $0.21 | 105,000 Ready to Ship! | N/A | 2216 | Reel | SOD-128 | 40.6V | 36.7V | 53.3V | Uni-Directional | 600W | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.58 | 102,000 Ready to Ship! | 29 Weeks | 2143 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.083 9,000 $0.0687 15,000 $0.0679 30,000 $0.067 60,000 $0.066 | 99,000 Ready to Ship! | 2129 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.066 9,000 $0.0527 15,000 $0.052 45,000 $0.0506 75,000 $0.05 | 96,000 Ready to Ship! | 2133 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.0939 9,000 $0.0622 15,000 $0.0608 45,000 $0.0578 75,000 $0.0565 | 93,000 Ready to Ship! | 2148 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||
Nexperia PESD Series Dual Channel 42 V 3.5A Automotive ESD Protection TVS Diode -TO-236AB | Qty Web Price 3,000 $0.26 | 90,000 Ready to Ship! | N/A | 2210 | Reel | TO-236AB | 35.5V | 25.5V | 40V | Bi-Directional | 3.5A | 1nA | 24V | -55°C to +150°C | -65°C to +150°C | 14pF | Surface Mount | |||||
Nexperia PESD Series 9.5 V 2.9 pF Bi-Directional Double ESD Protection Diode - SOT-23 | Qty Web Price 3,000 $0.29 6,000 $0.275 9,000 $0.265 12,000 $0.25 | 87,000 Ready to Ship! | N/A | 2138 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount |
Added to Your Shopping Cart