Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Range | Max Power Consumption | Certified | Sensitivity | Frequency Range | Supply Voltage | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ON Semiconductor RSL10 Series 3.3 V 2 Mbps 2.4 GHz Bluetooth®5 System-on-Chip - VFQFN-48 | Qty Web Price 3,000 $2.53 | 3,000 Ready to Ship! | 15 Weeks | 1744 | Reel | QFN-48 | 2Mbps | Yes | -94dBm | 2360MHz to 2500MHz | 1.1V to 3.3V | -40°C to +85°C | -40°C to +85°C | 48 | 3 | Surface Mount | ||
ON Semiconductor RSL10 Series 3.3 V 2 Mbps 2.4 GHz Bluetooth®5 System-on-Chip - VFQFN-48 | Qty Web Price 1 $4.94 50 $3.89 100 $3.73 500 $3.38 1,500 $3.16 | 17 Ready to Ship! | 15 Weeks | 1744 | Cut Tape Available in Mini-Reel | QFN-48 | 2Mbps | Yes | -94dBm | 2360MHz to 2500MHz | 1.1V to 3.3V | -40°C to +85°C | -40°C to +85°C | 48 | 3 | Surface Mount | ||
ON Semiconductor RSL10 Series 3.3 V 2 Mbps 2.4 GHz Bluetooth®5 System-on-Chip - VFQFN-48 | Qty Web Price 1 $5.17 50 $4.11 100 $3.94 500 $3.59 1,500 $3.36 | 30 Ready to Ship! | 1744 | Cut Tape | QFN-48 | 2Mbps | Yes | -94dBm | 2360MHz to 2500MHz | 1.1V to 3.3V | -40°C to +85°C | -40°C to +85°C | 48 | 3 | Surface Mount | |||
ON Semiconductor RSL10 Series 3.3 V 4 Mbps 2500 MHz Bluetooth®5 System-in-Package - SIP-51 | Qty Web Price 1 $13.50 50 $10.29 100 $9.81 250 $9.21 500 $8.78 | 1 Ready to Ship! | 14 Weeks | 1926 | Cut Tape Available in Mini-Reel | 4Mbps | 100m | 30µA | Yes | -93dBm | 2360MHz to 2500MHz | 1.1V to 3.3V | -40°C to +85°C | -40°C to +85°C | 3 | Surface Mount | ||
ON Semiconductor RSL10 Series 3.3 V 2 Mbps 2.4 MHz Bluetooth®5 Radio System-on-Chip - WLCSP-51 | Qty Web Price 1 $5.95 50 $4.92 100 $4.76 500 $4.40 1,500 $4.17 | 30 Ready to Ship! | 1841 | Cut Tape | 2Mbps | 25mA | Yes | -94dBm | 2.4GHz | 1.18V to 3.3V | -40°C to +85°C | -40°C to +85°C | 51 | 1 | Surface Mount | |||
ON Semiconductor RSL10 Series 3.3 V 4 Mbps 2500 MHz Bluetooth®5 System-in-Package - SIP-51 | Qty Web Price 2,500 $7.02 | 0 | 14 Weeks | 1926 | Reel | 4Mbps | 100m | 30µA | Yes | -93dBm | 2360MHz to 2500MHz | 1.1V to 3.3V | -40°C to +85°C | -40°C to +85°C | 3 | Surface Mount |
Added to Your Shopping Cart