Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Functions / Channels | Data Rate-Max | Supply Voltage-Nom | Operating Temp Range | Storage Temperature Range | Supply Current | JunctionTemperature Range | No. of Transceivers | Interface Type | No of Pins | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ON Semiconductor NCV7342 Series 1 Mbps 5 V High Speed Low Power CAN Transceiver - SOIC-8 | Qty Web Price 1 $0.735 50 $0.63 100 $0.615 500 $0.575 1,500 $0.55 | 0 | 51 Weeks | 2021 | Cut Tape | SOIC-8 | CAN | 1 | 4.5V to 5.5V | -40°C to +125°C | -40°C to +150°C | 8 | 2 | Surface Mount | |||||
ON Semiconductor NCV7341 Series 4.75 to 5.25 V High Speed Low Power CAN Transceiver - SOIC-14 | Qty Web Price 3,000 $1.06 6,000 $0.86 9,000 $0.85 | 0 | 51 Weeks | Reel | SOIC-14 | CAN | 1 | 4.75V to 5.25V | -40°C to +125°C | -50°C to +150°C | 55mA | -40°C to +150°C | 1 | CAN | 14 | 2 | Surface Mount | ||
ON Semiconductor NCV7342 Series 4.5 to 5.5 V High Speed Low Power CAN Transceiver - SOIC-8 | Qty Web Price 3,000 $0.44 6,000 $0.42 9,000 $0.40 12,000 $0.38 15,000 $0.36 | 0 | 41 Weeks | Reel | SOIC-8 | CAN | 1 | 4.5V to 5.5V | -40°C to +125°C | -55°C to +150°C | 50mA | -40°C to +150°C | 1 | CAN | 8 | 2 | Surface Mount | ||
Qty Web Price 3,000 $0.465 6,000 $0.445 9,000 $0.42 12,000 $0.40 15,000 $0.38 | 0 | 49 Weeks | Reel | ||||||||||||||||
ON Semiconductor NCV7351 Series 4.5 to 5.5 V High Speed CAN, CAN FD Transceiver - SOIC-8 | Qty Web Price 3,000 $0.655 6,000 $0.535 9,000 $0.53 12,000 $0.525 | 0 | 51 Weeks | Reel | SOIC-8 | Surface Mount | |||||||||||||
ON Semiconductor NCV7356 Series 27 V 100 kbps SMT Single Wire CAN Transceiver - SOIC-14 | Qty Web Price 2,500 $0.99 5,000 $0.805 7,500 $0.795 10,000 $0.79 | 0 | 52 Weeks | Reel | SOIC-14 | CAN | 1 | 100kBd | 5V to 27V | Surface Mount | |||||||||
ON Semiconductor NCV7342 Series 1 Mbps 5 V High Speed Low Power CAN Transceiver - SOIC-8 | Qty Web Price 3,000 $0.41 6,000 $0.39 9,000 $0.37 12,000 $0.355 15,000 $0.335 | 0 | 51 Weeks | 2107 | Reel | SOIC-8 | CAN | 1 | 4.5V to 5.5V | -40°C to +125°C | -40°C to +150°C | 8 | 2 | Surface Mount | |||||
ON Semiconductor NCV7351 Series 4.5 V 1 Mbps Surface Mount High Speed CAN Transceiver - SOIC-8 | Qty Web Price 3,000 $0.44 6,000 $0.42 9,000 $0.40 12,000 $0.38 15,000 $0.36 | 0 | 51 Weeks | Reel | SOIC-8 | CAN | 1 | 1MBd | 4.5V to 5.5V | Surface Mount | |||||||||
ON Semiconductor NCV7342 Series 4.5 to 5.5 V High Speed Low Power CAN Transceiver - SOIC-8 | Qty Web Price 1 $0.91 50 $0.695 100 $0.665 500 $0.595 1,500 $0.55 | 0 | 41 Weeks | Cut Tape | SOIC-8 | CAN | 1 | 4.5V to 5.5V | -40°C to +125°C | -55°C to +150°C | 50mA | -40°C to +150°C | 1 | CAN | 8 | 2 | Surface Mount | ||
Qty Web Price 3,000 $0.32 6,000 $0.305 9,000 $0.29 15,000 $0.275 30,000 $0.26 | 0 | 41 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.725 6,000 $0.59 9,000 $0.585 12,000 $0.58 | 0 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.405 6,000 $0.385 9,000 $0.365 12,000 $0.345 15,000 $0.33 | 0 | 50 Weeks | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.47 | 0 | N/A | Reel | ||||||||||||||||
![]() ON Semiconductor CAN Interface IC CAN FD Transceiver, High Speed, Low Power with Vio pin | Qty Web Price 3,000 $0.30 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Web Price 1 $80.59 4 $75.35 15 $70.68 40 $67.40 100 $64.47 | 0 | N/A | Kit |
Added to Your Shopping Cart